• Integrated Circuits - ICs
  • Optocouplers / Photocouplers
  • High Speed Optocouplers

TLP2270 - High Speed Optocouplers

6 Results
6 Results
Filtered By:SemiconductorsIntegrated Circuits - ICsOptocouplers / Photocouplers
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
Package / Case
Number of Channels
Data Rate
Isolation Voltage
Output Type
Current Transfer Ratio
If - Forward Current
Vf - Forward Voltage
Rise Time
Fall Time
Vr - Reverse Voltage
Output Current
Pd - Power Dissipation
Minimum Operating Temperature
Maximum Operating Temperature
Series
Qualification
Packaging
TLP2270(TP4,E(O Toshiba
Datasheet
Mfr: TLP2270(TP4,E(O
TTI: TLP2270(TP4E(O
Toshiba
Availability:

1.500In Stock

High Speed Optocouplers OPTOCPLR HSPEED 20MBBD SO8L

1.500In Stock

Please adjust quantity to Min / Mult value
TLP2270
Reel
Datasheet
Mfr: TLP2270(D4-LF4,E
TTI: Not Assigned
Toshiba
Availability:

0In Stock

High Speed Optocouplers Photocoupler VDE 6V .8mA 25ns 5000Vrms

0In Stock

Please adjust quantity to Min / Mult value
SMD/SMT
SOIC-8
2 Channel
20 Mb/s
5000 Vrms
Totem Pole
6 mA
1.5 V
1.3 ns
1 ns
5 V
3.2 mA
40 mW
- 40 C
+ 125 C
TLP2270
Tube
Datasheet
Mfr: TLP2270(LF4,E
TTI: Not Assigned
Toshiba
Availability:

0In Stock

High Speed Optocouplers Photocoupler 6V .8mA 25ns 5000Vrms

0In Stock

Please adjust quantity to Min / Mult value
SMD/SMT
SOIC-8
2 Channel
20 Mb/s
5000 Vrms
Totem Pole
6 mA
1.5 V
1.3 ns
1 ns
5 V
3.2 mA
40 mW
- 40 C
+ 125 C
TLP2270
Tube
Datasheet
Mfr: TLP2270(TP4,E
TTI: Not Assigned
Toshiba
Availability:

0In Stock

High Speed Optocouplers

0In Stock

Please adjust quantity to Min / Mult value
SMD/SMT
SOIC-8
2 Channel
20 Mb/s
5000 Vrms
Totem Pole
6 mA
1.5 V
1.3 ns
1 ns
5 V
3.2 mA
40 mW
- 40 C
+ 125 C
TLP2270
Reel
Datasheet
Mfr: TLP2270(D4-TP4,E
TTI: Not Assigned
Toshiba
Availability:

0In Stock

High Speed Optocouplers Photocoupler VDE 6V .8mA 25ns 5000Vrms

0In Stock

Please adjust quantity to Min / Mult value
SMD/SMT
SOIC-8
2 Channel
20 Mb/s
5000 Vrms
Totem Pole
6 mA
1.5 V
1.3 ns
1 ns
5 V
3.2 mA
40 mW
- 40 C
+ 125 C
TLP2270
Reel
TLP2270(D4-TP4,E(O Toshiba
Datasheet
Mfr: TLP2270(D4-TP4,E(O
TTI: TLP2270(D4-TP4E(O
Toshiba
Availability:

0In Stock

High Speed Optocouplers OPTOCPLR HSPEED 20MBIT SO8L

0In Stock

Please adjust quantity to Min / Mult value
TLP2270
Reel