• Integrated Circuits - ICs
  • Optocouplers / Photocouplers
  • High Speed Optocouplers

TLP2301 - High Speed Optocouplers

5 Results
5 Results
Filtered By:SemiconductorsIntegrated Circuits - ICsOptocouplers / Photocouplers
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
Package / Case
Number of Channels
Data Rate
Isolation Voltage
Output Type
Current Transfer Ratio
If - Forward Current
Vf - Forward Voltage
Rise Time
Fall Time
Vr - Reverse Voltage
Output Current
Pd - Power Dissipation
Minimum Operating Temperature
Maximum Operating Temperature
Series
Qualification
Packaging
Datasheet
Mfr: TLP2301(TPL,E
TTI: Not Assigned
Toshiba
Availability:

0In Stock

High Speed Optocouplers 2.3mm Low Profile IC 3750Vrms

0In Stock

Please adjust quantity to Min / Mult value
SMD/SMT
1 Channel
20 kb/s
3750 Vrms
Open Collector
50 %
10 mA
1.25 V
5 V
50 mA
200 mW
- 55 C
+ 125 C
TLP2301
Reel
Datasheet
Mfr: TLP2301(E
TTI: Not Assigned
Toshiba
Availability:

0In Stock

High Speed Optocouplers 2.3mm Low Prof 50 CTR 3750 Vrms

0In Stock

Please adjust quantity to Min / Mult value
SMD/SMT
1 Channel
20 kb/s
3750 Vrms
Open Collector
50 %
10 mA
1.25 V
5 V
50 mA
200 mW
- 55 C
+ 125 C
TLP2301
Tube
TLP2301(TPR,E(T Toshiba
Datasheet
Mfr: TLP2301(TPR,E(T
TTI: TLP2301(TPRE(T
Toshiba
Availability:

0In Stock

High Speed Optocouplers PHOTOCPLR MSPEED 20KBPS SO6

0In Stock

Please adjust quantity to Min / Mult value
10 mA
1.25 V
TLP2301
Reel
TLP2301(E(T Toshiba
Datasheet
Mfr: TLP2301(E(T
TTI: TLP2301(E(T
Toshiba
Availability:

0In Stock

High Speed Optocouplers PHOTOCPLR MSPEED 20KBPS SO6

0In Stock

Please adjust quantity to Min / Mult value
10 mA
1.25 V
TLP2301
Tube
TLP2301(TPL,E(T Toshiba
Datasheet
Mfr: TLP2301(TPL,E(T
TTI: TLP2301(TPLE(T
Toshiba
Availability:

0In Stock

High Speed Optocouplers PHOTOCPLR MSPEED 20KBPS SO6

0In Stock

Please adjust quantity to Min / Mult value
10 mA
1.25 V
TLP2301
Reel