TLP2309 - High Speed Optocouplers
7 ResultsPart | Availability | Purchasing | RoHS/Lead | Mounting Style | Package / Case | Number of Channels | Data Rate | Isolation Voltage | Output Type | Current Transfer Ratio | If - Forward Current | Vf - Forward Voltage | Rise Time | Fall Time | Vr - Reverse Voltage | Output Current | Pd - Power Dissipation | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: TLP2309(E(T TTI: TLP2309(E(T Toshiba Availability: 0In StockHigh Speed Optocouplers PHOTOCPLR HSPEED 100KBPS SO6 | 0In Stock | 10 mA | 1.55 V | TLP2309 | Tube | |||||||||||||||||
Mfr: TLP2309(TPL,E(T TTI: TLP2309(TPLE(T Toshiba Availability: 0In StockHigh Speed Optocouplers CPLR 1MBPS SO6 | 0In Stock | SMD/SMT | 10 mA | 1.55 V | TLP2309 | Reel | ||||||||||||||||
Mfr: TLP2309(TPL,E) TTI: Not Assigned Toshiba High Speed Optocouplers 3.3V 5V Supply Volt 30V 1A 3750Vrms | 0In Stock | SMD/SMT | SOIC-6 | 1 Channel | 1 Mb/s | 3750 Vrms | Open Collector | 15 % | 10 mA | 1.55 V | 5 V | 8 mA | 40 mW | - 40 C | + 110 C | TLP2309 | Reel | |||||
Mfr: TLP2309(E) TTI: Not Assigned Toshiba Availability: 0In StockHigh Speed Optocouplers Photo-IC 6V VCC 3750 Vrms 6K Vtr | 0In Stock | SMD/SMT | SOIC-6 | 1 Channel | 1 Mb/s | 3750 Vrms | Open Collector | 15 % | 10 mA | 1.55 V | 5 V | 8 mA | 100 mW | - 40 C | + 110 C | TLP2309 | Tube | |||||
Mfr: TLP2309(TPR,E TTI: Not Assigned Toshiba Availability: 0In StockHigh Speed Optocouplers 30mA Photocoupler 30V .001mA 3750Vrms | 0In Stock | 10 mA | 1.55 V | TLP2309 | Reel | |||||||||||||||||
Mfr: TLP2309(V4-TPL,E(T TTI: TLP2309(V4-TPLE(T Toshiba Availability: 0In StockHigh Speed Optocouplers CPLR 1MBPS SO6 | 0In Stock | 10 mA | 1.55 V | TLP2309 | Reel | |||||||||||||||||
Mfr: TLP2309(TPR,E(T TTI: TLP2309(TPRE(T Toshiba Availability: 0In StockHigh Speed Optocouplers CPLR 1MBPS SO6 | 0In Stock | 10 mA | 1.55 V | TLP2309 | Reel |