TLP2358 - High Speed Optocouplers
8 ResultsPart | Availability | Purchasing | RoHS/Lead | Mounting Style | Package / Case | Number of Channels | Data Rate | Isolation Voltage | Output Type | Current Transfer Ratio | If - Forward Current | Vf - Forward Voltage | Rise Time | Fall Time | Vr - Reverse Voltage | Output Current | Pd - Power Dissipation | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Not Available Online | SMD/SMT | 1 Channel | 5 Mb/s | 3750 Vrms | Totem Pole | 10 mA | 1.55 V | 15 ns | 12 ns | 5 V | 25 mA | 75 mW | - 40 C | + 125 C | TLP2358 | Tube | ||||||
Mfr: TLP2358(TPL,E) TTI: Not Assigned Toshiba Availability: 0In StockHigh Speed Optocouplers Photocoupler 20V 3mA 70ns 3750Vrms | 0In Stock | SMD/SMT | 1 Channel | 5 Mb/s | 3750 Vrms | Totem Pole | 10 mA | 1.55 V | 15 ns | 12 ns | 5 V | 25 mA | 75 mW | - 40 C | + 125 C | TLP2358 | Reel | |||||
Mfr: TLP2358(TPR,E) TTI: Not Assigned Toshiba Availability: 0In StockHigh Speed Optocouplers Photocoupler 20V 3mA 70ns 3750Vrms | 0In Stock | 10 mA | 1.55 V | TLP2358 | Reel | |||||||||||||||||
Mfr: TLP2358(TPR,E(T TTI: TLP2358(TPRE(T Toshiba Availability: 0In StockHigh Speed Optocouplers CPLR 5MBPS SO6 | 0In Stock | 10 mA | 1.55 V | TLP2358 | Reel | |||||||||||||||||
Mfr: TLP2358(E(T TTI: TLP2358(E(T Toshiba Availability: 0In StockHigh Speed Optocouplers CPLR 5MBPS SO6 | 0In Stock | 10 mA | 1.55 V | TLP2358 | Tube | |||||||||||||||||
Mfr: TLP2358(TPL,E(T TTI: TLP2358(TPLE(T Toshiba Availability: 0In StockHigh Speed Optocouplers CPLR 5MBPS SO6 | 0In Stock | 10 mA | 1.55 V | TLP2358 | Reel | |||||||||||||||||
Mfr: TLP2358(V4-TPL,E(T TTI: TLP2358(V4-TPLE(T Toshiba Availability: 0In StockHigh Speed Optocouplers CPLR 5MBPS SO6 | 0In Stock | TLP2358 | Reel | |||||||||||||||||||
Not Available Online | 10 mA | 1.55 V | TLP2358 |