TLP2361 - High Speed Optocouplers
11 ResultsPart | Availability | Purchasing | RoHS/Lead | Mounting Style | Package / Case | Number of Channels | Data Rate | Isolation Voltage | Output Type | Current Transfer Ratio | If - Forward Current | Vf - Forward Voltage | Rise Time | Fall Time | Vr - Reverse Voltage | Output Current | Pd - Power Dissipation | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: TLP2361(TPL,E(T TTI: TLP2361(TPLE(T Toshiba Availability: 39.000In StockHigh Speed Optocouplers CPLR 15MBPS SO6 | 39.000In Stock | 2 mA | 1.5 V | TLP2361 | Reel | |||||||||||||||||
Mfr: TLP2361(E(T TTI: TLP2361(E(T Toshiba Availability: 3.875In StockHigh Speed Optocouplers CPLR 15MBPS SO6 | 3.875In Stock | 2 mA | 1.5 V | TLP2361 | Tube | |||||||||||||||||
Mfr: TLP2361(V4,E TTI: Not Assigned Toshiba Availability: 0In StockHigh Speed Optocouplers 15Mbps High speed coupler | 0In Stock | SMD/SMT | SOIC-6 | 1 Channel | 15 Mb/s | 3750 Vrms | Totem Pole | 2 mA | 1.5 V | 3 ns | 3 ns | 5 V | 10 mA | 40 mW | - 40 C | + 125 C | TLP2361 | Tube | ||||
Mfr: TLP2361(TPR,E TTI: Not Assigned Toshiba Availability: 0In StockHigh Speed Optocouplers Photo-IC 6V 125degC 3750 Vrms | 0In Stock | SMD/SMT | 1 Channel | 15 Mb/s | 3750 Vrms | Totem Pole | 2 mA | 1.5 V | 3 ns | 3 ns | 5 V | 10 mA | 40 mW | - 40 C | + 125 C | TLP2361 | Reel | |||||
Mfr: TLP2361(TPL,E TTI: Not Assigned Toshiba High Speed Optocouplers X36 PB Photocoupler Lo I/P cur 125 degC | 0In Stock | SMD/SMT | SOIC-6 | 1 Channel | 15 Mb/s | 3750 Vrms | Totem Pole | 2 mA | 1.5 V | 3 ns | 3 ns | 5 V | 10 mA | 40 mW | - 40 C | + 125 C | TLP2361 | Reel | ||||
Mfr: TLP2361(V4-TPR,E TTI: Not Assigned Toshiba Availability: Not Available OnlineHigh Speed Optocouplers Photocoupler, Photo IC Output | Not Available Online | SMD/SMT | SOP-5 | 1 Channel | 15 Mb/s | 3750 Vrms | Totem Pole | 2 mA | 1.5 V | 3 ns | 3 ns | 5 V | 10 mA | 40 mW | - 40 C | + 125 C | TLP2361 | Reel | ||||
0In Stock | SMD/SMT | SOP-5 | 1 Channel | 15 Mb/s | 3750 Vrms | Totem Pole | 2 mA | 1.5 V | 3 ns | 3 ns | 5 V | 10 mA | 40 mW | - 40 C | + 125 C | TLP2361 | Tube | |||||
Mfr: TLP2361(V4-TPL,E(T TTI: TLP2361(V4-TPLE(T Toshiba Availability: 0In StockHigh Speed Optocouplers CPLR 15MBPS SO6 | 0In Stock | TLP2361 | Reel | |||||||||||||||||||
Not Available Online | 2 mA | 1.5 V | TLP2361 | |||||||||||||||||||
Not Available Online | 2 mA | 1.5 V | TLP2361 | |||||||||||||||||||
Mfr: TLP2361(V4-TPLE TTI: Not Assigned Toshiba Availability: Not Available OnlineHigh Speed Optocouplers CPLR 15MBPS SO6 | Not Available Online | 2 mA | 1.5 V | TLP2361 |