• Integrated Circuits - ICs
  • Optocouplers / Photocouplers
  • High Speed Optocouplers

TLP2395 - High Speed Optocouplers

4 Results
4 Results
Filtered By:SemiconductorsIntegrated Circuits - ICsOptocouplers / Photocouplers
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
Package / Case
Number of Channels
Data Rate
Isolation Voltage
Output Type
Current Transfer Ratio
If - Forward Current
Vf - Forward Voltage
Rise Time
Fall Time
Vr - Reverse Voltage
Output Current
Pd - Power Dissipation
Minimum Operating Temperature
Maximum Operating Temperature
Series
Qualification
Packaging
Datasheet
Mfr: TLP2395(TPL,E
TTI: Not Assigned
Toshiba
Availability:

0In Stock

High Speed Optocouplers

0In Stock

Please adjust quantity to Min / Mult value
SMD/SMT
SO-6-5
1 Channel
5 Mb/s
3750 Vrms
Totem Pole
3 mA
1.5 V
15 ns
12 ns
5 V
25 mA
140 mW
- 40 C
+ 125 C
TLP2395
Reel
Datasheet
Mfr: TLP2395(V4-TPL,E
TTI: Not Assigned
Toshiba
Availability:

0In Stock

High Speed Optocouplers

0In Stock

Please adjust quantity to Min / Mult value
SO-6-5
1 Channel
5 Mb/s
3750 Vrms
Totem Pole
3 mA
1.5 V
15 ns
12 ns
25 mA
140 mW
- 40 C
+ 125 C
TLP2395
Reel
TLP2395(TPL,E(T Toshiba
Datasheet
Mfr: TLP2395(TPL,E(T
TTI: TLP2395(TPLE(T
Toshiba
Availability:

0In Stock

High Speed Optocouplers CPLR 5MBPS SO6

0In Stock

Please adjust quantity to Min / Mult value
3 mA
1.5 V
25 mA
TLP2395
Reel
TLP2395(V4-TPL,E(T Toshiba
Datasheet
Mfr: TLP2395(V4-TPL,E(T
TTI: TLP2395(V4-TPLE(T
Toshiba
Availability:

0In Stock

High Speed Optocouplers CPLR 5MBPS AC INPT SO6

0In Stock

Please adjust quantity to Min / Mult value
25 mA
TLP2395
Reel