• Integrated Circuits - ICs
  • Optocouplers / Photocouplers
  • High Speed Optocouplers

TLP2403 - High Speed Optocouplers

1 Results
1 Results
Filtered By:SemiconductorsIntegrated Circuits - ICsOptocouplers / Photocouplers
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
Package / Case
Number of Channels
Data Rate
Isolation Voltage
Output Type
Current Transfer Ratio
If - Forward Current
Vf - Forward Voltage
Rise Time
Fall Time
Vr - Reverse Voltage
Output Current
Pd - Power Dissipation
Minimum Operating Temperature
Maximum Operating Temperature
Series
Qualification
Packaging
TLP2403(F) Toshiba
Datasheet
Mfr: TLP2403(F)
TTI: Not Assigned
Toshiba
Availability:

Not Available Online

High Speed Optocouplers Photo-IC 50mA 80V 3750 Vrms Ext Temp

Not Available Online

Call
or
View Details
300 kb/s
1.6 mA
1.45 V
TLP2403
Tube