• Integrated Circuits - ICs
  • Optocouplers / Photocouplers
  • High Speed Optocouplers

TLP2405 - High Speed Optocouplers

3 Results
3 Results
Filtered By:SemiconductorsIntegrated Circuits - ICsOptocouplers / Photocouplers
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
Package / Case
Number of Channels
Data Rate
Isolation Voltage
Output Type
Current Transfer Ratio
If - Forward Current
Vf - Forward Voltage
Rise Time
Fall Time
Vr - Reverse Voltage
Output Current
Pd - Power Dissipation
Minimum Operating Temperature
Maximum Operating Temperature
Series
Qualification
Packaging
Datasheet
Mfr: TLP2405(TP,F)
TTI: TLP2405(TP,F)
Toshiba
Availability:

Not Available Online

High Speed Optocouplers Photocoupler, Photo IC Output

Not Available Online

Call
or
View Details
SMD/SMT
SOIC-8
1 Channel
5 Mb/s
3750 Vrms
Totem Pole
10 mA
1.57 V
30 ns
30 ns
5 V
25 mA
40 mW
- 40 C
+ 100 C
TLP2405
Reel
TLP2405(F) Toshiba
Datasheet
Mfr: TLP2405(F)
TTI: Not Assigned
Toshiba
Availability:

Not Available Online

High Speed Optocouplers Photo-IC 6K Vpk 3750 1.6mA 30ns

Not Available Online

Call
or
View Details
10 mA
1.57 V
25 mA
TLP2405
Tube
Datasheet
Mfr: TLP2405(TP,F)
TTI: TLP2405(TPF)
Toshiba
Availability:

Not Available Online

High Speed Optocouplers PHOTOCPLR IPM DRIVE 5MBIT SO8

Not Available Online

Call
or
View Details
10 mA
1.57 V
25 mA
TLP2405
Reel