• Integrated Circuits - ICs
  • Optocouplers / Photocouplers
  • High Speed Optocouplers

TLP2704 - High Speed Optocouplers

6 Results
6 Results
Filtered By:SemiconductorsIntegrated Circuits - ICsOptocouplers / Photocouplers
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
Package / Case
Number of Channels
Data Rate
Isolation Voltage
Output Type
Current Transfer Ratio
If - Forward Current
Vf - Forward Voltage
Rise Time
Fall Time
Vr - Reverse Voltage
Output Current
Pd - Power Dissipation
Minimum Operating Temperature
Maximum Operating Temperature
Series
Qualification
Packaging
Datasheet
Mfr: TLP2704(E
TTI: Not Assigned
Toshiba
Availability:

Not Available Online

High Speed Optocouplers Photo-IC -0.5-30V 5000Vrms 1.3mA 1Mbps

Not Available Online

Call
or
View Details
SMD/SMT
SOIC-6
1 Channel
1 Mb/s
5000 Vrms
Open Collector
10 mA
1.55 V
5 V
15 mA
40 mW
- 40 C
+ 125 C
TLP2704
Tube
Datasheet
Mfr: TLP2704(TP,E
TTI: Not Assigned
Toshiba
Availability:

0In Stock

High Speed Optocouplers Photo-IC -0.5-30V 5000Vrms 1.3mA 1Mbps

0In Stock

Please adjust quantity to Min / Mult value
SMD/SMT
SOIC-6
1 Channel
1 Mb/s
5000 Vrms
Open Collector
10 mA
1.55 V
5 V
15 mA
40 mW
- 40 C
+ 125 C
TLP2704
Reel
Datasheet
Mfr: TLP2704(D4-TP,E
TTI: Not Assigned
Toshiba
Availability:

0In Stock

High Speed Optocouplers Photo-IC -0.5-30V 5000Vrms 1.3mA 1Mbps

0In Stock

Please adjust quantity to Min / Mult value
SMD/SMT
SOIC-6
1 Channel
1 Mb/s
5000 Vrms
Open Collector
10 mA
1.55 V
5 V
15 mA
40 mW
- 40 C
+ 125 C
TLP2704
Reel
Datasheet
Mfr: TLP2704(D4,E
TTI: Not Assigned
Toshiba
Availability:

0In Stock

High Speed Optocouplers Photo-IC -0.5-30V 5000Vrms 1.3mA 1Mbps

0In Stock

Please adjust quantity to Min / Mult value
SMD/SMT
SOIC-6
1 Channel
1 Mb/s
5000 Vrms
Open Collector
10 mA
1.55 V
5 V
15 mA
40 mW
- 40 C
+ 125 C
TLP2704
Tube
TLP2704(TP,E(T Toshiba
Datasheet
Mfr: TLP2704(TP,E(T
TTI: TLP2704(TPE(T
Toshiba
Availability:

0In Stock

High Speed Optocouplers CPLR 20MBPS SO6L

0In Stock

Please adjust quantity to Min / Mult value
1 Channel
1 Mb/s
5000 Vrms
Open Collector
- 40 C
+ 125 C
TLP2704
Reel
TLP2704(E(T Toshiba
Datasheet
Mfr: TLP2704(E(T
TTI: TLP2704(E(T
Toshiba
Availability:

0In Stock

High Speed Optocouplers CPLR 20MBPS SO6L

0In Stock

Please adjust quantity to Min / Mult value
1 Channel
1 Mb/s
5000 Vrms
Open Collector
- 40 C
+ 125 C
TLP2704
Tube