• Integrated Circuits - ICs
  • Optocouplers / Photocouplers
  • High Speed Optocouplers

TLP2761 - High Speed Optocouplers

1 Results
1 Results
Filtered By:SemiconductorsIntegrated Circuits - ICsOptocouplers / Photocouplers
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
Package / Case
Number of Channels
Data Rate
Isolation Voltage
Output Type
Current Transfer Ratio
If - Forward Current
Vf - Forward Voltage
Rise Time
Fall Time
Vr - Reverse Voltage
Output Current
Pd - Power Dissipation
Minimum Operating Temperature
Maximum Operating Temperature
Series
Qualification
Packaging
Datasheet
Mfr: TLP2761(E
TTI: Not Assigned
Toshiba
Availability:

Not Available Online

High Speed Optocouplers Photo-IC 2.7 to 5.5V 125degC 5000 Vrms

Not Available Online

Call
or
View Details
SMD/SMT
1 Channel
15 Mb/s
5000 Vrms
Totem Pole
10 mA
1.5 V
3 ns
3 ns
5 V
10 mA
40 mW
- 40 C
+ 125 C
TLP2761
Tube