TLP2768A - High Speed Optocouplers
10 ResultsPart | Availability | Purchasing | RoHS/Lead | Mounting Style | Package / Case | Number of Channels | Data Rate | Isolation Voltage | Output Type | Current Transfer Ratio | If - Forward Current | Vf - Forward Voltage | Rise Time | Fall Time | Vr - Reverse Voltage | Output Current | Pd - Power Dissipation | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: TLP2768A(TP,E TTI: Not Assigned Toshiba Availability: Not Available OnlineHigh Speed Optocouplers High-Speed (20 Mbps) IC Photocoupler | Not Available Online | SMD/SMT | SO-6 Stretched | 1 Channel | 20 Mb/s | 5000 Vrms | Open Collector | 10 mA | 1.55 V | 30 ns | 30 ns | 5 V | 25 mA | 60 mW | - 40 C | + 125 C | TLP2768A | Reel | ||||
0In Stock | SMD/SMT | SO-6 Stretched | 1 Channel | 20 Mb/s | 5000 Vrms | Open Collector | 10 mA | 1.55 V | 30 ns | 30 ns | 5 V | 25 mA | 60 mW | - 40 C | + 125 C | TLP2768A | Tube | |||||
Mfr: TLP2768A(E(T TTI: TLP2768A(E(T Toshiba Availability: 0In StockHigh Speed Optocouplers CPLR 20MBPS SO6L | 0In Stock | SMD/SMT | SO-6 Stretched | 1 Channel | 20 Mb/s | 5000 Vrms | Open Collector | 10 mA | 1.55 V | 30 ns | 30 ns | 5 V | 25 mA | 60 mW | - 40 C | + 125 C | TLP2768A | Tube | ||||
Mfr: TLP2768A(TP,E(T TTI: TLP2768A(TPE(T Toshiba Availability: 0In StockHigh Speed Optocouplers CPLR 20MBPS SO6L | 0In Stock | SMD/SMT | SO-6 Stretched | 1 Channel | 20 Mb/s | 5000 Vrms | Open Collector | 10 mA | 1.55 V | 30 ns | 30 ns | 5 V | 25 mA | 60 mW | - 40 C | + 125 C | TLP2768A | Reel | ||||
Mfr: TLP2768A(D4-TP,E(T TTI: TLP2768A(D4-TPE(T Toshiba Availability: 0In StockHigh Speed Optocouplers CPLR 20MBPS SO6L | 0In Stock | SMD/SMT | SO-6 Stretched | 1 Channel | 20 Mb/s | 5000 Vrms | Open Collector | 10 mA | 1.55 V | 30 ns | 30 ns | 5 V | 25 mA | 60 mW | - 40 C | + 125 C | TLP2768A | Reel | ||||
Mfr: TLP2768A(D4TP4E(O TTI: Not Assigned Toshiba Availability: Not Available OnlineHigh Speed Optocouplers CPLR 20MBPS SO6L | Not Available Online | SMD/SMT | SO-6 Stretched | 1 Channel | 20 Mb/s | 5000 Vrms | Open Collector | 10 mA | 1.55 V | 30 ns | 30 ns | 5 V | 25 mA | 60 mW | - 40 C | + 125 C | TLP2768A | |||||
Mfr: TLP2768A(D4-TPE(O TTI: Not Assigned Toshiba Availability: Not Available OnlineHigh Speed Optocouplers CPLR 20MBPS SO6L | Not Available Online | SMD/SMT | SO-6 Stretched | 1 Channel | 20 Mb/s | 5000 Vrms | Open Collector | 10 mA | 1.55 V | 30 ns | 30 ns | 5 V | 25 mA | 60 mW | - 40 C | + 125 C | TLP2768A | |||||
Mfr: TLP2768A(TP4E(O TTI: Not Assigned Toshiba Availability: Not Available OnlineHigh Speed Optocouplers CPLR 20MBPS SO6L | Not Available Online | SMD/SMT | SO-6 Stretched | 1 Channel | 20 Mb/s | 5000 Vrms | Open Collector | 10 mA | 1.55 V | 30 ns | 30 ns | 5 V | 25 mA | 60 mW | - 40 C | + 125 C | TLP2768A | |||||
Mfr: TLP2768A(TPE(O TTI: Not Assigned Toshiba Availability: Not Available OnlineHigh Speed Optocouplers CPLR 20MBPS SO6L | Not Available Online | SMD/SMT | SO-6 Stretched | 1 Channel | 20 Mb/s | 5000 Vrms | Open Collector | 10 mA | 1.55 V | 30 ns | 30 ns | 5 V | 25 mA | 60 mW | - 40 C | + 125 C | TLP2768A | |||||
Mfr: TLP2768A(TP4,E TTI: Not Assigned Toshiba Availability: Not Available OnlineHigh Speed Optocouplers | Not Available Online | SMD/SMT | SO-6 Stretched | 1 Channel | 20 Mb/s | 5000 Vrms | Open Collector | 10 mA | 1.55 V | 30 ns | 30 ns | 5 V | 25 mA | 60 mW | - 40 C | + 125 C | TLP2768A |