• Integrated Circuits - ICs
  • Optocouplers / Photocouplers
  • High Speed Optocouplers

TLP512 - High Speed Optocouplers

1 Results
1 Results
Filtered By:SemiconductorsIntegrated Circuits - ICsOptocouplers / Photocouplers
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
Package / Case
Number of Channels
Data Rate
Isolation Voltage
Output Type
Current Transfer Ratio
If - Forward Current
Vf - Forward Voltage
Rise Time
Fall Time
Vr - Reverse Voltage
Output Current
Pd - Power Dissipation
Minimum Operating Temperature
Maximum Operating Temperature
Series
Qualification
Packaging
Datasheet
Mfr: TLP512(F)
TTI: Not Assigned
Toshiba
Availability:

Not Available Online

Obsolete
High Speed Optocouplers RECOMMENDED ALT 757-TLP2719E

Not Available Online

Call
or
View Details
Through Hole
PDIP-6
1 Channel
1 Mb/s
2500 Vrms
Photo IC
20 % to 40 %
16 mA
1.65 V
5 V
8 mA
100 mW
- 55 C
+ 100 C
TLP512