• Integrated Circuits - ICs
  • Optocouplers / Photocouplers
  • High Speed Optocouplers

TLP754 - High Speed Optocouplers

3 Results
3 Results
Filtered By:SemiconductorsIntegrated Circuits - ICsOptocouplers / Photocouplers
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
Package / Case
Number of Channels
Data Rate
Isolation Voltage
Output Type
Current Transfer Ratio
If - Forward Current
Vf - Forward Voltage
Rise Time
Fall Time
Vr - Reverse Voltage
Output Current
Pd - Power Dissipation
Minimum Operating Temperature
Maximum Operating Temperature
Series
Qualification
Packaging
Datasheet
Mfr: TLP754(TP1,F)
TTI: Not Assigned
Toshiba
Availability:

Not Available Online

Obsolete
High Speed Optocouplers Photocoupler, Photo IC Output

Not Available Online

Call
or
View Details
Through Hole
DIP-8
1 Channel
5000 Vrms
Open Collector
10 mA
1.55 V
5 V
15 mA
80 mW
- 40 C
+ 125 C
TLP754
Reel
TLP754(D4-TP1F) Toshiba
Datasheet
Mfr: TLP754(D4-TP1F)
TTI: Not Assigned
Toshiba
Availability:

Not Available Online

High Speed Optocouplers CPLR 2MBPS IPM-DRIVE DIP8-SMD

Not Available Online

Call
or
View Details
Call to Verify
TLP754
Datasheet
Mfr: TLP754(F)
TTI: Not Assigned
Toshiba
Availability:

Not Available Online

Obsolete
High Speed Optocouplers Photo-IC 30V VCC 5000 Vrms 1.3mA

Not Available Online

Call
or
View Details
Through Hole
1 Channel
1 Mb/s
5000 Vrms
Open Collector
20 mA
1.55 V
5 V
15 mA
80 mW
- 40 C
+ 125 C
TLP754
Tube