Logic Output Optocouplers
512 ResultsPart | Availability | Purchasing | RoHS/Lead | Rise Time | Current Transfer Ratio | Fall Time | Mounting Style | Package / Case | Output Type | Number of Channels | Isolation Voltage | Maximum Continuous Output Current | If - Forward Current | Vf - Forward Voltage | Vr - Reverse Voltage | Pd - Power Dissipation | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: TLP2345(V4-TPR,E(T TTI: Not Assigned Toshiba Availability: Not Available OnlineLogic Output Optocouplers | Not Available Online | ||||||||||||||||||||
Mfr: TLP2451A(V4,F) TTI: Not Assigned Toshiba Availability: Not Available OnlineLogic Output Optocouplers | Not Available Online | ||||||||||||||||||||
Mfr: TLP2451A(V4-TP,F) TTI: Not Assigned Toshiba Availability: Not Available OnlineLogic Output Optocouplers | Not Available Online | ||||||||||||||||||||
Not Available Online | 25 ns | 25 ns | SMD/SMT | SMD-8 | Integrated Photo IC | 1 Channel | 3750 Vrms | 2.5 A | 20 mA | 1.35 V | 5 V | 800 mW | - 40 C | + 100 C | IX318 | Tube | |||||
Mfr: TLP700(D4,F) TTI: Not Assigned Toshiba Availability: Not Available OnlineLogic Output Optocouplers | Not Available Online | ||||||||||||||||||||
Mfr: TLP701(GEHC,F) TTI: Not Assigned Toshiba Availability: Not Available OnlineLogic Output Optocouplers | Not Available Online | ||||||||||||||||||||
Mfr: TLP701AF(TP,F) TTI: Not Assigned Toshiba Availability: Not Available OnlineLogic Output Optocouplers | Not Available Online | ||||||||||||||||||||
Mfr: TLP358(D4,F) TTI: Not Assigned Toshiba Availability: Not Available OnlineLogic Output Optocouplers | Not Available Online | ||||||||||||||||||||
Mfr: TLP358F(D4-LF4,F) TTI: Not Assigned Toshiba Availability: Not Available OnlineLogic Output Optocouplers | Not Available Online | ||||||||||||||||||||
Not Available Online | 1 us | 1 us | Through Hole | DIP-8 | Open Collector | 1 Channel | 2500 Vrms | 1.6 V | 5 V | - 20 C | + 85 C | TLP251 | Tube | ||||||||
Not Available Online | 95 ns | SMD/SMT | SDIP-6 Gull Wing | Open Collector | 1 Channel | 5000 Vrms | 1.55 V | - 40 C | + 100 C | TLP702 | |||||||||||
Mfr: TLP702(TP,F) TTI: Not Assigned Toshiba Availability: Not Available OnlineLogic Output Optocouplers | Not Available Online | 175 ns | 95 ns | SMD/SMT | SDIP-6 | Totem Pole | 1 Channel | 5000 Vrms | 15 mA | 20 mA | 1.55 V | 5 V | - 40 C | + 100 C | TLP702 | ||||||
Mfr: OPI1290-018 TTI: Not Assigned Optek / TT Electronics Availability: Not Available OnlineLogic Output Optocouplers Optical Interrupter | Not Available Online | 2.3 V | Bulk | ||||||||||||||||||
Not Available Online | Tube | ||||||||||||||||||||
Mfr: CPC5902GSTR TTI: Not Assigned IXYS Integrated Circuits Availability: Not Available OnlineLogic Output Optocouplers Dual Opto Isolated I2C Bus Repeater | Not Available Online | CPC5902 | Reel | ||||||||||||||||||
Not Available Online | Through Hole | 2 Channel | 3750 Vrms | 800 mW | - 40 C | + 85 C | CPC5903 | Tube | |||||||||||||
Mfr: TLP701H(F) TTI: Not Assigned Toshiba Availability: Not Available OnlineLogic Output Optocouplers Photo-IC 35V VCC 5000 Vrms 8000 Vpk | Not Available Online | 50 ns | 50 ns | SMD/SMT | IGBT Collector | 1 Channel | 5000 Vrms | 600 mA | 25 mA | 1.55 V | 5 V | 80 mW | - 40 C | + 125 C | TLP701H | Tube | |||||
Mfr: TLP250H(TP5F) TTI: Not Assigned Toshiba Availability: Not Available OnlineLogic Output Optocouplers PHOTOCPLR IGBT MOSFET DR DIP8S | Not Available Online | ||||||||||||||||||||
Mfr: TLP2348(V4-TPR,E(T TTI: Not Assigned Toshiba Availability: Not Available OnlineLogic Output Optocouplers | Not Available Online | ||||||||||||||||||||
Mfr: TLP5701(BRZ-TP,E(T TTI: Not Assigned Toshiba Availability: Not Available OnlineLogic Output Optocouplers | Not Available Online | ||||||||||||||||||||
Mfr: TLP5701H(TP4,E(O TTI: Not Assigned Toshiba Availability: Not Available OnlineLogic Output Optocouplers | Not Available Online | ||||||||||||||||||||
Mfr: TLP358(D4-LF5,F) TTI: Not Assigned Toshiba Availability: Not Available OnlineLogic Output Optocouplers | Not Available Online | ||||||||||||||||||||
Mfr: TLP358(LF5,F) TTI: Not Assigned Toshiba Availability: Not Available OnlineLogic Output Optocouplers | Not Available Online | ||||||||||||||||||||
Not Available Online | |||||||||||||||||||||
Mfr: TLP350(ABB-TP5,F) TTI: Not Assigned Toshiba Availability: Not Available OnlineLogic Output Optocouplers | Not Available Online |