• Integrated Circuits - ICs
  • Optocouplers / Photocouplers
  • Logic Output Optocouplers

TLP5214 - Logic Output Optocouplers

7 Results
7 Results
Filtered By:SemiconductorsIntegrated Circuits - ICsOptocouplers / Photocouplers

Download Table

Select how many results you would like to download.
This information is also available using our search API

Part
Availability
Purchasing
RoHS/Lead
Rise Time
Current Transfer Ratio
Fall Time
Mounting Style
Package / Case
Output Type
Number of Channels
Isolation Voltage
Maximum Continuous Output Current
If - Forward Current
Vf - Forward Voltage
Vr - Reverse Voltage
Pd - Power Dissipation
Minimum Operating Temperature
Maximum Operating Temperature
Series
Qualification
Packaging
Datasheet
Mfr: TLP5214(TP,E
TTI: Not Assigned
Toshiba
Availability:

Not Available Online

Logic Output Optocouplers Photocoupler, Photo IC Output

Not Available Online

Call
or
View Details
32 ns
18 ns
SMD/SMT
SOIC-16
Photo IC
1 Channel
5000 Vrms
4 A
25 mA
1.7 V
6 V
555 mW
- 40 C
+ 110 C
TLP5214
Reel
Datasheet
Mfr: TLP5214(E
TTI: Not Assigned
Toshiba
Availability:

0In Stock

Logic Output Optocouplers Photocoupler, Photo IC Output

0In Stock

Please adjust quantity to Min / Mult value
32 ns
18 ns
SMD/SMT
SOIC-16
Photo IC
1 Channel
5000 Vrms
4 A
25 mA
1.7 V
6 V
555 mW
- 40 C
+ 110 C
TLP5214
Tube
Datasheet
Mfr: TLP5214(D4,E
TTI: Not Assigned
Toshiba
Availability:

0In Stock

Logic Output Optocouplers Optocoupler IGBT 4A

0In Stock

Please adjust quantity to Min / Mult value
32 ns
18 ns
SMD/SMT
SOIC-16
Photo IC
1 Channel
5000 Vrms
4 A
25 mA
1.8 V
6 V
555 mW
- 40 C
+ 110 C
TLP5214
Tube
TLP5214(TP,E(O Toshiba
Datasheet
Mfr: TLP5214(TP,E(O
TTI: TLP5214(TPE(O
Toshiba
Availability:

0In Stock

Logic Output Optocouplers IC-CPLR IGBT DR SO16L

0In Stock

Please adjust quantity to Min / Mult value
SMD/SMT
SOIC-16
Photo IC
1 Channel
5000 Vrms
4 A
25 mA
6 V
555 mW
- 40 C
+ 110 C
TLP5214
Reel
TLP5214(D4,E(O Toshiba
Datasheet
Mfr: TLP5214(D4,E(O
TTI: TLP5214(D4E(O
Toshiba
Availability:

0In Stock

Logic Output Optocouplers IC-CPLR IGBT DR SO16L

0In Stock

Please adjust quantity to Min / Mult value
SMD/SMT
SOIC-16
Photo IC
1 Channel
5000 Vrms
4 A
25 mA
6 V
555 mW
- 40 C
+ 110 C
TLP5214
Tube
TLP5214(E(O Toshiba
Datasheet
Mfr: TLP5214(E(O
TTI: TLP5214(E(O
Toshiba
Availability:

0In Stock

Logic Output Optocouplers IC-CPLR IGBT DR SO16L

0In Stock

Please adjust quantity to Min / Mult value
SMD/SMT
SOIC-16
Photo IC
1 Channel
5000 Vrms
4 A
25 mA
6 V
555 mW
- 40 C
+ 110 C
TLP5214
Tube
TLP5214(D4-TP,E(O Toshiba
Datasheet
Mfr: TLP5214(D4-TP,E(O
TTI: TLP5214(D4-TPE(O
Toshiba
Availability:

0In Stock

Logic Output Optocouplers IC-CPLR IGBT DR SO16L

0In Stock

Please adjust quantity to Min / Mult value
SMD/SMT
SOIC-16
Photo IC
1 Channel
5000 Vrms
4 A
25 mA
6 V
555 mW
- 40 C
+ 110 C
TLP5214
Reel