TLP5214A - Logic Output Optocouplers
6 ResultsPart | Availability | Purchasing | RoHS/Lead | Rise Time | Current Transfer Ratio | Fall Time | Mounting Style | Package / Case | Output Type | Number of Channels | Isolation Voltage | Maximum Continuous Output Current | If - Forward Current | Vf - Forward Voltage | Vr - Reverse Voltage | Pd - Power Dissipation | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: TLP5214A(D4-TP,E TTI: Not Assigned Toshiba Availability: Not Available OnlineLogic Output Optocouplers Photocoupler 35V 3.8mA 5000Vrms | Not Available Online | 32 ns | 18 ns | SMD/SMT | SOIC-16 | Photo IC | 1 Channel | 5000 Vrms | 4 A | 25 mA | 1.7 V | 6 V | 555 mW | - 40 C | + 110 C | TLP5214A | Reel | ||||
Mfr: TLP5214A(TP,E TTI: Not Assigned Toshiba Availability: 0In StockLogic Output Optocouplers Photocoupler 35V 3.8mA 5000Vrms | 0In Stock | 32 ns | 18 ns | SMD/SMT | SOIC-16 | Photo IC | 1 Channel | 5000 Vrms | 4 A | 25 mA | 1.7 V | 6 V | 555 mW | - 40 C | + 110 C | TLP5214A | Reel | ||||
Mfr: TLP5214A(TP,E(O TTI: TLP5214A(TPE(O Toshiba Availability: 0In StockLogic Output Optocouplers IC-CPLR IGBT DR SO16L | 0In Stock | SMD/SMT | SOIC-16 | Photo IC | 1 Channel | 5000 Vrms | 4 A | 25 mA | 6 V | 555 mW | - 40 C | + 110 C | TLP5214A | Reel | |||||||
Mfr: TLP5214A(D4,E(O TTI: TLP5214A(D4E(O Toshiba Availability: 0In StockLogic Output Optocouplers IC-CPLR IGBT DR SO16L | 0In Stock | SMD/SMT | SOIC-16 | Photo IC | 1 Channel | 5000 Vrms | 4 A | 25 mA | 6 V | 555 mW | - 40 C | + 110 C | TLP5214A | Tube | |||||||
Mfr: TLP5214A(D4-TP,E(O TTI: TLP5214A(D4-TPE(O Toshiba Availability: 0In StockLogic Output Optocouplers IC-CPLR IGBT DR SO16L | 0In Stock | SMD/SMT | SOIC-16 | Photo IC | 1 Channel | 5000 Vrms | 4 A | 25 mA | 6 V | 555 mW | - 40 C | + 110 C | TLP5214A | Reel | |||||||
Mfr: TLP5214A(E(O TTI: TLP5214A(E(O Toshiba Availability: 0In StockLogic Output Optocouplers IC-CPLR IGBT DR SO16L | 0In Stock | SMD/SMT | SOIC-16 | Photo IC | 1 Channel | 5000 Vrms | 4 A | 25 mA | 6 V | 555 mW | - 40 C | + 110 C | TLP5214A | Tube |