• Integrated Circuits - ICs
  • Optocouplers / Photocouplers
  • Logic Output Optocouplers

TLP5701 - Logic Output Optocouplers

10 Results
10 Results
Filtered By:SemiconductorsIntegrated Circuits - ICsOptocouplers / Photocouplers

Download Table

Select how many results you would like to download.
This information is also available using our search API

Part
Availability
Purchasing
RoHS/Lead
Rise Time
Current Transfer Ratio
Fall Time
Mounting Style
Package / Case
Output Type
Number of Channels
Isolation Voltage
Maximum Continuous Output Current
If - Forward Current
Vf - Forward Voltage
Vr - Reverse Voltage
Pd - Power Dissipation
Minimum Operating Temperature
Maximum Operating Temperature
Series
Qualification
Packaging
Datasheet
Mfr: TLP5701(D4-TP4,E
TTI: Not Assigned
Toshiba
Availability:

0In Stock

Logic Output Optocouplers Photocoupler 30V .6A 5000Vrms

0In Stock

Please adjust quantity to Min / Mult value
50 ns
50 ns
SMD/SMT
SOIC-6
Photo IC
1 Channel
5000 Vrms
600 mA
10 mA
1.57 V
5 V
40 mW
- 40 C
+ 110 C
TLP5701
Reel
Datasheet
Mfr: TLP5701(LF4,E
TTI: Not Assigned
Toshiba
Availability:

0In Stock

Logic Output Optocouplers Photocoupler 30V .6A 5000Vrms

0In Stock

Please adjust quantity to Min / Mult value
50 ns
50 ns
SMD/SMT
SOIC-6
Photo IC
1 Channel
5000 Vrms
600 mA
10 mA
1.57 V
5 V
40 mW
- 40 C
+ 110 C
TLP5701
Tube
Datasheet
Mfr: TLP5701(E
TTI: Not Assigned
Toshiba
Availability:

0In Stock

Logic Output Optocouplers Photocoupler, Photo IC Output

0In Stock

Please adjust quantity to Min / Mult value
50 ns
50 ns
SMD/SMT
SOIC-6
Totem Pole, Buffer
1 Channel
5000 Vrms
600 mA
25 mA
1.57 V
5 V
80 mW
- 40 C
+ 110 C
TLP5701
Tube
Datasheet
Mfr: TLP5701(D4,E
TTI: Not Assigned
Toshiba
Availability:

0In Stock

Logic Output Optocouplers Photocoupler, Photo IC Output

0In Stock

Please adjust quantity to Min / Mult value
50 ns
50 ns
SMD/SMT
SOIC-6
Totem Pole, Buffer
1 Channel
5000 Vrms
600 mA
25 mA
1.57 V
5 V
80 mW
- 40 C
+ 110 C
TLP5701
Tube
Datasheet
Mfr: TLP5701(TP4,E
TTI: Not Assigned
Toshiba
Availability:

0In Stock

Logic Output Optocouplers Photocoupler 30V .6A 5000Vrms

0In Stock

Please adjust quantity to Min / Mult value
50 ns
50 ns
SMD/SMT
SOIC-6
Photo IC
1 Channel
5000 Vrms
600 mA
10 mA
1.57 V
5 V
40 mW
- 40 C
+ 110 C
TLP5701
Reel
Datasheet
Mfr: TLP5701(D4-TP,E
TTI: Not Assigned
Toshiba
Availability:

0In Stock

Logic Output Optocouplers Photocoupler, Photo IC Output

0In Stock

Please adjust quantity to Min / Mult value
50 ns
50 ns
SMD/SMT
SOIC-6
Totem Pole, Buffer
1 Channel
5000 Vrms
25 mA
1.57 V
5 V
80 mW
- 40 C
+ 110 C
TLP5701
Reel
Datasheet
Mfr: TLP5701(D4-LF4,E
TTI: Not Assigned
Toshiba
Availability:

0In Stock

Logic Output Optocouplers Photocoupler 30V .6A 5000Vrms

0In Stock

Please adjust quantity to Min / Mult value
50 ns
50 ns
SMD/SMT
SOIC-6
Photo IC
1 Channel
5000 Vrms
600 mA
10 mA
1.57 V
5 V
40 mW
- 40 C
+ 110 C
TLP5701
Tube
Datasheet
Mfr: TLP5701(TP,E
TTI: Not Assigned
Toshiba
Availability:

0In Stock

Other Available Inventory
Logic Output Optocouplers Photocoupler, Photo IC Output

0In Stock

Other Available Inventory
Please adjust quantity to Min / Mult value
50 ns
50 ns
SMD/SMT
SOIC-6
Totem Pole, Buffer
1 Channel
5000 Vrms
25 mA
1.57 V
5 V
80 mW
- 40 C
+ 110 C
TLP5701
Reel
TLP5701(D4-TP,E(T Toshiba
Datasheet
Mfr: TLP5701(D4-TP,E(T
TTI: TLP5701(D4-TPE(T
Toshiba
Availability:

0In Stock

Logic Output Optocouplers IC-CPLR IGBT DR SO6L

0In Stock

Please adjust quantity to Min / Mult value
TLP5701
Reel
TLP5701(TP,E(T Toshiba
Datasheet
Mfr: TLP5701(TP,E(T
TTI: TLP5701(TPE(T
Toshiba
Availability:

0In Stock

Logic Output Optocouplers IC-CPLR IGBT DR SO16L

0In Stock

Please adjust quantity to Min / Mult value
TLP5701
Reel