• Integrated Circuits - ICs
  • Optocouplers / Photocouplers
  • Logic Output Optocouplers

TLP701H - Logic Output Optocouplers

2 Results
2 Results
Filtered By:SemiconductorsIntegrated Circuits - ICsOptocouplers / Photocouplers

Download Table

Select how many results you would like to download.
This information is also available using our search API

Part
Availability
Purchasing
RoHS/Lead
Rise Time
Current Transfer Ratio
Fall Time
Mounting Style
Package / Case
Output Type
Number of Channels
Isolation Voltage
Maximum Continuous Output Current
If - Forward Current
Vf - Forward Voltage
Vr - Reverse Voltage
Pd - Power Dissipation
Minimum Operating Temperature
Maximum Operating Temperature
Series
Qualification
Packaging
Datasheet
Mfr: TLP701H(F)
TTI: Not Assigned
Toshiba
Availability:

Not Available Online

Obsolete
Logic Output Optocouplers Photo-IC 35V VCC 5000 Vrms 8000 Vpk

Not Available Online

Call
or
View Details
50 ns
50 ns
SMD/SMT
IGBT Collector
1 Channel
5000 Vrms
600 mA
25 mA
1.55 V
5 V
80 mW
- 40 C
+ 125 C
TLP701H
Tube
Datasheet
Mfr: TLP701H(TP,F)
TTI: Not Assigned
Toshiba
Availability:

Not Available Online

Obsolete
Logic Output Optocouplers Photocoupler 35V 2mA 5000 Vrms

Not Available Online

Call
or
View Details
50 ns
50 ns
SMD/SMT
IGBT Collector
1 Channel
5000 Vrms
600 mA
25 mA
1.55 V
5 V
80 mW
- 40 C
+ 125 C
TLP701H
Reel