Toshiba - MOSFET Output Optocouplers
820 ResultsPart | Availability | Purchasing | RoHS/Lead | Mounting Style | Package / Case | Output Type | Number of Channels | Isolation Voltage | If - Forward Current | Output Current | Vf - Forward Voltage | Vr - Reverse Voltage | Pd - Power Dissipation | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: TLP170D(TP,M,F) TTI: TLP170D(TPMF) Toshiba Availability: 5.000In StockMOSFET Output Optocouplers PHOTOCPLR IRED+PHMOSFET SOP4 | 5.000In Stock | Reel | ||||||||||||||||
Mfr: TLP3122A(TPL,E(T TTI: TLP3122A(TPL,E(T Toshiba Availability: 12.000In StockMOSFET Output Optocouplers PHOTORLY SO6 | 12.000In Stock | Reel | ||||||||||||||||
Mfr: TLP170D(TP,M,F) TTI: TLP170D(TP,M,F) Toshiba Availability: 5.000In StockMOSFET Output Optocouplers PHOTOCPLR IRED+PHMOSFET SOP4 | 5.000In Stock | Reel | ||||||||||||||||
Mfr: TLP3122A(TPL,E(T TTI: TLP3122A(TPLE(T Toshiba Availability: 12.000In StockMOSFET Output Optocouplers PHOTORLY SO6 | 12.000In Stock | Reel | ||||||||||||||||
Mfr: TLP170J(TP,F) TTI: TLP170J(TP,F) Toshiba Availability: 0In StockMOSFET Output Optocouplers Photorelay(MOS FET) ION=2.5A(max) | 0In Stock | SMD/SMT | Photo MOSFET | 1 Channel | 1500 Vrms | TLP170J | Reel | |||||||||||
0In Stock | SMD/SMT | SMD-4 Gull Wing | Photo MOSFET | 1 Channel | 5000 Vrms | 10 A | 1.65 V | 6 V | 550 mW | - 20 C | + 85 C | Tube | ||||||
0In Stock | SMD/SMT | SMD-4 Gull Wing | Photo MOSFET | 1 Channel | 5000 Vrms | 10 A | 1.65 V | 6 V | 550 mW | - 20 C | + 85 C | Tube | ||||||
0In Stock | SMD/SMT | SMD-4 Gull Wing | Photo MOSFET | 1 Channel | 5000 Vrms | 10 mA | 1.65 V | 6 V | 550 mW | - 20 C | + 85 C | Reel | ||||||
0In Stock | SMD/SMT | SMD-4 Gull Wing | Photo MOSFET | 1 Channel | 5000 Vrms | 10 A | 1.65 V | 6 V | 550 mW | - 20 C | + 85 C | Reel | ||||||
Mfr: TLP3475SRHA4(TPE TTI: Not Assigned Toshiba MOSFET Output Optocouplers Photorelay; Low CR; High Temp; 4-Ch | 0In Stock | SMD/SMT | S-VSONT-16 | 4 Channel | 3.5 mA | 3.3 V | 6 V | 50 mW | - 40 C | + 125 C | Reel | |||||||
0In Stock | Tube | |||||||||||||||||
0In Stock | Reel | |||||||||||||||||
0In Stock | SMD/SMT | Reel | ||||||||||||||||
0In Stock | Tube | |||||||||||||||||
Mfr: TLP3825F(LF4,F TTI: Not Assigned Toshiba Availability: 0In StockMOSFET Output Optocouplers Photorelay 1.5A 200V 2500Vrms 400pF | 0In Stock | SMD/SMT | SMD-8 Gull Wing | Photo MOSFET | 1 Channel | 2500 Vrms | 10 mA | 1.64 V | 5 V | 50 mW | - 40 C | + 110 C | TLP3825F | Tube | ||||
Mfr: TLP3122A(E TTI: Not Assigned Toshiba Availability: 0In StockMOSFET Output Optocouplers Photorelay 1-Form-A VOFF=60V 1.4A .25Ohm | 0In Stock | SMD/SMT | SO6-4 | Photo MOSFET | 50 mW | - 40 C | + 110 C | TLP3122A | Tube | |||||||||
Mfr: TLP240A(TP1,F TTI: Not Assigned Toshiba Availability: 0In StockMOSFET Output Optocouplers Photo IC 3mA 60V 5000Vrms | 0In Stock | SMD/SMT | SMD-4 Gull Wing | Photo MOSFET | 1 Channel | 5000 Vrms | 7.5 mA | 500 mA | 1.27 V | 5 V | 550 mW | - 20 C | + 65 C | TLP240A | Reel | |||
Mfr: TLP3555A(TP1,F TTI: Not Assigned Toshiba MOSFET Output Optocouplers Photorelay 3A 60V 2500Vrms 250pF 3mA | 0In Stock | SMD/SMT | SMD-4 Gull Wing | Photo MOSFET | 1 Channel | 2500 Vrms | 10 mA | 3 A | 1.64 V | 5 V | 550 mW | - 40 C | + 110 C | TLP3555A | Reel | |||
Not Available Online | TLP3109A | Tube | ||||||||||||||||
Not Available Online | Tube | |||||||||||||||||
0In Stock | Reel | |||||||||||||||||
Mfr: TLP3547(TP1,F TTI: Not Assigned Toshiba MOSFET Output Optocouplers Photorelay 5A 60V 2500Vrms 850pF 5mA | 0In Stock | SMD/SMT | SMD-8 Gull Wing | Photo MOSFET | 1 Channel | 2500 Vrms | 30 mA | 1.64 V | 5 V | 50 mW | - 40 C | + 85 C | TLP3547 | Reel | ||||
Mfr: TLP3823F(F TTI: Not Assigned Toshiba Availability: 0In StockMOSFET Output Optocouplers Photorelay 3.0A 100V 2500Vrms 720pF 5mA | 0In Stock | Through Hole | DIP-8 | Photo MOSFET | 1 Channel | 2500 Vrms | 10 mA | 1.64 V | 5 V | 50 mW | - 40 C | + 110 C | TLP3823 | Tube | ||||
Mfr: TLP3825(TP1,F TTI: Not Assigned Toshiba Availability: 0In StockMOSFET Output Optocouplers Photorelay 1.5A 200V 2500Vrms 400pF 5mA | 0In Stock | SMD/SMT | SMD-8 Gull Wing | Photo MOSFET | 1 Channel | 2500 Vrms | 10 mA | 1.5 A | 1.64 V | 5 V | 50 mW | - 40 C | + 110 C | TLP3825 | Reel | |||
Mfr: TLP3545A(F TTI: Not Assigned Toshiba Availability: 0In StockMOSFET Output Optocouplers Photorelay 4A 60V 2500Vrms 640pF | 0In Stock | Through Hole | DIP-6 | Photo MOSFET | 1 Channel | 2500 Vrms | 10 mA | 1.64 V | 5 V | 700 mW | - 40 C | + 85 C | Tube |