MOSFET Output Optocouplers
828 ResultsPart | Availability | Purchasing | RoHS/Lead | Mounting Style | Package / Case | Output Type | Number of Channels | Isolation Voltage | If - Forward Current | Output Current | Vf - Forward Voltage | Vr - Reverse Voltage | Pd - Power Dissipation | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: TLP3823(LF5,F TTI: Not Assigned Toshiba Availability: 0In StockMOSFET Output Optocouplers Photorelay 3A 100V 2500Vrms 720pF | 0In Stock | SMD/SMT | SMD-8 Gull Wing | Photo MOSFET | 1 Channel | 2500 Vrms | 10 mA | 1.64 V | 5 V | 50 mW | - 40 C | + 110 C | TLP3823 | Tube | ||||
Mfr: TLP3823F(LF4,F TTI: Not Assigned Toshiba Availability: 0In StockMOSFET Output Optocouplers Photorelay 3A 100V 2500Vrms 720pF | 0In Stock | SMD/SMT | SMD-8 Gull Wing | Photo MOSFET | 1 Channel | 2500 Vrms | 10 mA | 1.64 V | 5 V | 50 mW | - 40 C | + 110 C | TLP3823F | Tube | ||||
Mfr: TLP5214A(D4,E TTI: Not Assigned Toshiba Availability: 0In StockMOSFET Output Optocouplers Photocoupler 30V 4A 5000Vrms | 0In Stock | SMD/SMT | SOIC-16 | Photo IC | 1 Channel | 5000 Vrms | 25 mA | 1.7 V | 6 V | 555 mW | - 40 C | + 110 C | TLP5214A | Tube | ||||
Mfr: TLP3122A(TPL,E TTI: Not Assigned Toshiba MOSFET Output Optocouplers Photorelay 1-Form-A VOFF=60V 1.4A .25Ohm | 0In Stock | SMD/SMT | SO6-4 | Photo MOSFET | 50 mW | - 40 C | + 110 C | TLP3122A | Reel | |||||||||
Mfr: TLP241A(D4,F TTI: Not Assigned Toshiba Availability: 0In StockMOSFET Output Optocouplers Photorelay 1-Form-A VOFF=40V 2.0A .15Ohm | 0In Stock | Through Hole | DIP-4 | Photo MOSFET | TLP241A | Tube | ||||||||||||
Mfr: TLP175A(TPL,E TTI: Not Assigned Toshiba Availability: 0In StockMOSFET Output Optocouplers Trigger LED Current 1mA85dC3750 Vrms | 0In Stock | SMD/SMT | SOP-4 | Photo MOSFET | 1 Channel | 3750 Vrms | 5 mA | 100 mA | 1.4 V | 5 V | 50 mW | - 20 C | + 65 C | TLP175A | Reel | |||
0In Stock | SMD/SMT | S-VSONT-4 | 1 Channel | 500 Vrms | 6.6 mA | 1.8 V | 6 V | 240 mW | - 40 C | + 125 C | ||||||||
Mfr: TLP241BPF(E TTI: Not Assigned Toshiba Availability: 0In StockMOSFET Output Optocouplers Photorelay, OVP, OTP, RoHS; wide creepage | 0In Stock | Tube | ||||||||||||||||
0In Stock | SMD/SMT | SMD-4 Gull Wing | Photo MOSFET | 1 Channel | 5000 Vrms | 20 mA | 1.65 V | 6 V | 550 mW | - 40 C | + 110 C | Reel | ||||||
Mfr: TLP241BP(LF1,E TTI: Not Assigned Toshiba Availability: 0In StockMOSFET Output Optocouplers Photorelay, OVP, OTP, RoHS | 0In Stock | Tube | ||||||||||||||||
0In Stock | SMD/SMT | SMD-4 Gull Wing | Photo MOSFET | 1 Channel | 5000 Vrms | 10 A | 1.65 V | 6 V | 550 mW | - 20 C | + 85 C | Tube | ||||||
0In Stock | SMD/SMT | SMD-4 Gull Wing | Photo MOSFET | 1 Channel | 5000 Vrms | 10 A | 1.65 V | 6 V | 550 mW | - 20 C | + 85 C | Tube | ||||||
0In Stock | SMD/SMT | SMD-4 Gull Wing | Photo MOSFET | 1 Channel | 5000 Vrms | 10 mA | 1.65 V | 6 V | 550 mW | - 20 C | + 85 C | Reel | ||||||
0In Stock | SMD/SMT | SMD-4 Gull Wing | Photo MOSFET | 1 Channel | 5000 Vrms | 10 A | 1.65 V | 6 V | 550 mW | - 20 C | + 85 C | Reel | ||||||
Mfr: TLP3475SRHA4(TPE TTI: Not Assigned Toshiba MOSFET Output Optocouplers Photorelay; Low CR; High Temp; 4-Ch | 0In Stock | SMD/SMT | S-VSONT-16 | 4 Channel | 3.5 mA | 3.3 V | 6 V | 50 mW | - 40 C | + 125 C | Reel | |||||||
0In Stock | Tube | |||||||||||||||||
0In Stock | Reel | |||||||||||||||||
0In Stock | SMD/SMT | Reel | ||||||||||||||||
0In Stock | Tube | |||||||||||||||||
Mfr: TLP3825F(LF4,F TTI: Not Assigned Toshiba Availability: 0In StockMOSFET Output Optocouplers Photorelay 1.5A 200V 2500Vrms 400pF | 0In Stock | SMD/SMT | SMD-8 Gull Wing | Photo MOSFET | 1 Channel | 2500 Vrms | 10 mA | 1.64 V | 5 V | 50 mW | - 40 C | + 110 C | TLP3825F | Tube | ||||
Mfr: TLP3122A(E TTI: Not Assigned Toshiba Availability: 0In StockMOSFET Output Optocouplers Photorelay 1-Form-A VOFF=60V 1.4A .25Ohm | 0In Stock | SMD/SMT | SO6-4 | Photo MOSFET | 50 mW | - 40 C | + 110 C | TLP3122A | Tube | |||||||||
Mfr: TLP240A(TP1,F TTI: Not Assigned Toshiba Availability: 0In StockMOSFET Output Optocouplers Photo IC 3mA 60V 5000Vrms | 0In Stock | SMD/SMT | SMD-4 Gull Wing | Photo MOSFET | 1 Channel | 5000 Vrms | 7.5 mA | 500 mA | 1.27 V | 5 V | 550 mW | - 20 C | + 65 C | TLP240A | Reel | |||
Mfr: TLP3555A(TP1,F TTI: Not Assigned Toshiba MOSFET Output Optocouplers Photorelay 3A 60V 2500Vrms 250pF 3mA | 0In Stock | SMD/SMT | SMD-4 Gull Wing | Photo MOSFET | 1 Channel | 2500 Vrms | 10 mA | 3 A | 1.64 V | 5 V | 550 mW | - 40 C | + 110 C | TLP3555A | Reel | |||
Not Available Online | TLP3109A | Tube | ||||||||||||||||
Not Available Online | Tube |