MOSFET Output Optocouplers
828 ResultsPart | Availability | Purchasing | RoHS/Lead | Mounting Style | Package / Case | Output Type | Number of Channels | Isolation Voltage | If - Forward Current | Output Current | Vf - Forward Voltage | Vr - Reverse Voltage | Pd - Power Dissipation | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: TLP3553A(F TTI: Not Assigned Toshiba Availability: 0In StockMOSFET Output Optocouplers Photorelay 4A 30V 2500Vrms 450pF 3mA | 0In Stock | Through Hole | DIP-4 | Photo MOSFET | 1 Channel | 2500 Vrms | 10 mA | 4 A | 1.64 V | 5 V | 50 mW | - 40 C | + 110 C | TLP3553A | Tube | |||
Mfr: TLP3553A(TP1,F TTI: Not Assigned Toshiba MOSFET Output Optocouplers Photorelay 4A 30V 2500Vrms 450pF 3mA | 0In Stock | SMD/SMT | SMD-4 Gull Wing | Photo MOSFET | 1 Channel | 2500 Vrms | 10 mA | 4 A | 1.64 V | 5 V | 550 mW | - 40 C | + 110 C | TLP3553A | Reel | |||
0In Stock | Through Hole | DIP-8 | Photo MOSFET | 2 Channel | 2500 Vrms | 10 mA | 1.64 V | 5 V | 50 mW | - 40 C | + 85 C | TLP3549 | Tube | |||||
Not Available Online | Tube | |||||||||||||||||
0In Stock | SMD/SMT | Tube | ||||||||||||||||
0In Stock | Tube | |||||||||||||||||
0In Stock | Tube | |||||||||||||||||
0In Stock | SMD/SMT | SMD-4 Gull Wing | Photo MOSFET | 1 Channel | 5000 Vrms | 10 A | 1.65 V | 6 V | 550 mW | - 20 C | + 85 C | Reel | ||||||
Mfr: TLP171A(TP,F TTI: Not Assigned Toshiba Availability: 0In StockMOSFET Output Optocouplers Photorelay 0.4A 60V 1500Vrms 130pF 0.2mA | 0In Stock | SMD/SMT | SOP-4 | Photo MOSFET | 1 Channel | 1500 Vrms | 400 mA | 1.27 V | 5 V | 50 mW | - 40 C | + 85 C | TLP171A | Reel | ||||
0In Stock | Tube | |||||||||||||||||
Mfr: TLP241B(TP1,F TTI: Not Assigned Toshiba Availability: 0In StockMOSFET Output Optocouplers Photorelay 100V/2A | 0In Stock | SMD/SMT | SMD-4 Gull Wing | Photo MOSFET | 5000 Vrms | 10 mA | 1.65 V | 6 V | 550 mW | - 20 C | + 85 C | Reel | ||||||
Mfr: TLP241BP(D4LF1,E TTI: Not Assigned Toshiba Availability: 0In StockMOSFET Output Optocouplers Photorelay, OVP, OTP, RoHS; VDE | 0In Stock | Tube | ||||||||||||||||
Mfr: TLP241BPF(D4,E TTI: Not Assigned Toshiba Availability: 0In StockMOSFET Output Optocouplers Photorelay, OVP, OTP, RoHS; VDE; wide creepage | 0In Stock | Tube | ||||||||||||||||
0In Stock | 1 Channel | 1500 Vrms | 3 A | - 40 C | + 110 C | TLP3109A | Reel | |||||||||||
Mfr: TLP171D(TP,F TTI: Not Assigned Toshiba Availability: 0In StockMOSFET Output Optocouplers Photorelay 0.2A 200V 1500Vrms 90pF 0.2mA | 0In Stock | SMD/SMT | SOP-4 | Photo MOSFET | 1 Channel | 1500 Vrms | 200 mA | 1.27 V | 5 V | 50 mW | - 40 C | + 85 C | TLP171D | Reel | ||||
0In Stock | Through Hole | DIP-4 | Photo MOSFET | 50 mW | - 40 C | + 85 C | TLP241A | Tube | ||||||||||
Mfr: TLP3431(TP,F TTI: Not Assigned Toshiba MOSFET Output Optocouplers Photorelay Voff=20V Ion=0.45A Ron=1.2Ohm | 0In Stock | SMD/SMT | VSON-4 | Photo MOSFET | 1 Channel | 500 Vrms | 10 mA | 1.27 V | 5 V | - 40 C | + 110 C | TLP3431 | Reel | |||||
Mfr: TLP3341(TP15,F) TTI: Not Assigned Toshiba Availability: Not Available OnlineMOSFET Output Optocouplers Photorelay Voff=40V Ion=0.14A Ron=10Ohm | Not Available Online | SMD/SMT | USOP-4 | Photo MOSFET | 1 Channel | 500 Vrms | 10 mA | 1.15 V | 5 V | 50 mW | - 40 C | + 85 C | TLP3341 | Reel | ||||
Mfr: TLP3403R(TP,F TTI: Not Assigned Toshiba Availability: 0In StockMOSFET Output Optocouplers Photorelay Voff=20V Ion=1.0A Ron=.22Ohm | 0In Stock | SMD/SMT | VSONR-4 | Photo MOSFET | - 40 C | + 110 C | TLP3403R | Reel | ||||||||||
Mfr: TLP240J(LF1,F TTI: Not Assigned Toshiba Availability: 0In StockMOSFET Output Optocouplers Photorelay MOSFET Output | 0In Stock | Through Hole | DIP-4 | Photo MOSFET | 1 Channel | 5000 Vrms | 7.5 mA | 1.27 V | 5 V | - 20 C | + 65 C | TLP240 | Tube | |||||
Mfr: TLP240J(TP1,F TTI: Not Assigned Toshiba Availability: 0In StockMOSFET Output Optocouplers Photorelay MOSFET Output | 0In Stock | SMD/SMT | SMD-4 Gull Wing | Photo MOSFET | 1 Channel | 5000 Vrms | 7.5 mA | 90 mA | 1.27 V | 5 V | 50 mW | - 20 C | + 65 C | TLP240 | Reel | |||
Mfr: TLP3487(TP,E TTI: Not Assigned Toshiba Availability: 0In StockMOSFET Output Optocouplers ATE Photorelay; Low IOFF | 0In Stock | SMD/SMT | SON-4 | 1 Channel | 500 Vrms | 10 mA | 1.24 V | 6 V | 50 mW | - 40 C | + 110 C | Reel | ||||||
0In Stock | SMD/SMT | S-VSONT-4 | 1 Channel | 500 Vrms | 7.5 mA | 1.24 V | 6 V | 50 mW | - 40 C | + 110 C | Reel | |||||||
0In Stock | SMD/SMT | SO-4 | 1 Channel | 3750 Vrms | 30 mA | 1.65 V | 6 V | 300 mW | - 40 C | + 110 C | Reel | |||||||
0In Stock | SMD/SMT | SO12L-T | 5000 Vrms | 10 mA | 1.65 V | 5 V | 600 mW | - 40 C | + 125 C | AEC-Q101 | Reel |