MOSFET Output Optocouplers
828 ResultsPart | Availability | Purchasing | RoHS/Lead | Mounting Style | Package / Case | Output Type | Number of Channels | Isolation Voltage | If - Forward Current | Output Current | Vf - Forward Voltage | Vr - Reverse Voltage | Pd - Power Dissipation | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | SMD/SMT | SMD-4 Gull Wing | Photo MOSFET | 1 Channel | 5000 Vrms | 10 A | 1.65 V | 6 V | 550 mW | - 20 C | + 85 C | Tube | ||||||
Mfr: TLP241BP(LF5,E TTI: Not Assigned Toshiba Availability: 0In StockMOSFET Output Optocouplers Photorelay, OVP, OTP, RoHS | 0In Stock | Tube | ||||||||||||||||
Mfr: TLP294-4(E TTI: Not Assigned Toshiba Availability: 0In StockMOSFET Output Optocouplers Transistor optocoupler; 4-ch; AC input; SMT | 0In Stock | Tube | ||||||||||||||||
0In Stock | SMD/SMT | SO-4 | 1 Channel | 3750 Vrms | 30 mA | 1.65 V | 6 V | 300 mW | - 40 C | + 110 C | Reel | |||||||
0In Stock | SMD/SMT | SO-16 | 5000 Vrms | 10 mA | 1.65 V | 5 V | 50 mW | - 40 C | + 125 C | AEC-Q101 | Reel | |||||||
0In Stock | Through Hole | DIP-4 | Photo MOSFET | 1 Channel | 5000 Vrms | 10 mA | 1.27 V | 5 V | 50 mW | - 40 C | + 85 C | TLP240G | Tube | |||||
Mfr: TLP240G(LF1,F TTI: Not Assigned Toshiba Availability: 0In StockMOSFET Output Optocouplers Photorelay 0.1A 350V 5000Vrms 30pF 3mA | 0In Stock | SMD/SMT | SMD-4 Gull Wing | Photo MOSFET | 1 Channel | 5000 Vrms | 10 mA | 1.27 V | 5 V | 50 mW | - 40 C | + 85 C | TLP240G | Tube | ||||
Mfr: TLP241AF(TP4,F TTI: Not Assigned Toshiba MOSFET Output Optocouplers MOSFET 1-Form-A Voff=40V 2.0A .15Ohm | 0In Stock | SMD/SMT | SMD-4 Gull Wing | Photo MOSFET | 50 mW | - 40 C | + 85 C | TLP241AF | Reel | |||||||||
0In Stock | Through Hole | DIP-8 | Photo MOSFET | 1 Channel | 2500 Vrms | 10 mA | 1.64 V | 5 V | 50 mW | - 40 C | + 110 C | TLP3825 | Tube | |||||
Mfr: TLP3543A(TP1,F TTI: Not Assigned Toshiba Availability: Not Available OnlineMOSFET Output Optocouplers Photorelay 5A 30V 2500Vrms 1100pF | Not Available Online | SMD/SMT | SMD-6 Gull Wing | Photo MOSFET | 1 Channel | 2500 Vrms | 10 mA | 1.64 V | 5 V | 700 mW | - 40 C | + 85 C | Reel | |||||
Mfr: TLP3545A(TP1,F TTI: Not Assigned Toshiba Availability: 0In StockMOSFET Output Optocouplers Photorelay 4A 60V 2500Vrms 640pF | 0In Stock | SMD/SMT | SMD-6 Gull Wing | Photo MOSFET | 1 Channel | 2500 Vrms | 10 mA | 1.64 V | 5 V | 700 mW | - 40 C | + 85 C | Reel | |||||
Mfr: TLP3558A(F TTI: Not Assigned Toshiba Availability: 0In StockMOSFET Output Optocouplers Photorelay .7A 200V 2500Vrms 110pF | 0In Stock | Through Hole | DIP-4 | Photo MOSFET | 1 Channel | 2500 Vrms | 10 mA | 1.64 V | 5 V | 550 mW | - 20 C | + 85 C | Tube | |||||
Mfr: TLP3558A(TP1,F TTI: Not Assigned Toshiba MOSFET Output Optocouplers Photorelay .7A 200V 2500Vrms 110pF | 0In Stock | SMD/SMT | SMD-4 Gull Wing | Photo MOSFET | 1 Channel | 2500 Vrms | 10 mA | 1.64 V | 5 V | 550 mW | - 20 C | + 85 C | Reel | |||||
Mfr: TLP3825(LF5,F TTI: Not Assigned Toshiba Availability: 0In StockMOSFET Output Optocouplers Photorelay 1.5A 200V 2500Vrms 400pF | 0In Stock | SMD/SMT | SMD-8 Gull Wing | Photo MOSFET | 1 Channel | 2500 Vrms | 10 mA | 1.64 V | 5 V | 50 mW | - 40 C | + 110 C | TLP3825 | Tube | ||||
Mfr: TLP3555A(F TTI: Not Assigned Toshiba Availability: 0In StockMOSFET Output Optocouplers Photorelay 3A 60V 2500Vrms 250pF 3mA | 0In Stock | Through Hole | DIP-4 | Photo MOSFET | 1 Channel | 2500 Vrms | 10 mA | 3 A | 1.64 V | 5 V | 50 mW | - 40 C | + 110 C | TLP3555A | Tube | |||
Mfr: TLP170AM(TPL,E TTI: Not Assigned Toshiba Availability: 0In StockMOSFET Output Optocouplers Low Trigger LED Current Photorelay | 0In Stock | SMD/SMT | S06-4 | Photo MOSFET | 1 Channel | 3750 Vrms | 10 mA | 1.27 V | 5 V | 50 mW, 300 mW | - 40 C | + 85 C | TLP170AM | Reel | ||||
Mfr: TLP170GM(TPL,E TTI: Not Assigned Toshiba Availability: 0In StockMOSFET Output Optocouplers Low Trigger LED Current Photorelay | 0In Stock | SMD/SMT | SO6-4 | Photo MOSFET | 1 Channel | 3750 Vrms | 10 mA | 1.27 V | 5 V | 50 mW, 300 mW | - 20 C | + 85 C | TLP170GM | Reel | ||||
0In Stock | Reel | |||||||||||||||||
Mfr: TLP223J(D4TP1,F TTI: Not Assigned Toshiba Availability: 0In StockMOSFET Output Optocouplers Photorelay; RoHS; VDE | 0In Stock | Reel | ||||||||||||||||
Mfr: TLP170J(F) TTI: Not Assigned Toshiba Availability: 0In StockMOSFET Output Optocouplers Photorelay .09A 600V 1500 Vrms 75pF 1mA | 0In Stock | Photo MOSFET | 1 Channel | 1500 Vrms | TLP170J | Tube | ||||||||||||
0In Stock | Reel | |||||||||||||||||
Mfr: TLP3220(TP15,F) TTI: TLP3220(TP15,F) Toshiba Availability: Not Available OnlineMOSFET Output Optocouplers Photorelay Voff=100V Ion=0.08A Ron=15Ohm | Not Available Online | SMD/SMT | SSOP-4 | Photo MOSFET | 1 Channel | - 20 C | + 85 C | TLP3220 | Reel | |||||||||
Mfr: TLP3215(TP15,F) TTI: TLP3215(TP15,F) Toshiba Availability: Not Available OnlineMOSFET Output Optocouplers Photorelay Voff=40V Ion=0.3A Ron=1Ohm | Not Available Online | SMD/SMT | SSOP-4 | Photo MOSFET | 1 Channel | 1500 Vrms | 30 mA | 1.3 V | 5 V | - 40 C | + 85 C | TLP3215 | Reel | |||||
Mfr: TLP3231(TP15,F) TTI: TLP3231(TP15,F) Toshiba Availability: Not Available OnlineMOSFET Output Optocouplers Photorelay Voff=20V Ion0.3/0.45A Ron=1Om | Not Available Online | SMD/SMT | SSOP-4 | Photo MOSFET | 1 Channel | - 20 C | + 85 C | TLP3231 | Reel | |||||||||
Mfr: TLP3825(TP1,F(O TTI: TLP3825(TP1F(O Toshiba Availability: 0In StockMOSFET Output Optocouplers PHOTORLY DIP8 | 0In Stock | Reel |