MOSFET Output Optocouplers
828 ResultsPart | Availability | Purchasing | RoHS/Lead | Mounting Style | Package / Case | Output Type | Number of Channels | Isolation Voltage | If - Forward Current | Output Current | Vf - Forward Voltage | Vr - Reverse Voltage | Pd - Power Dissipation | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: TLP3217(TP15,F) TTI: TLP3217(TP15,F) Toshiba Availability: Not Available OnlineMOSFET Output Optocouplers Photorelay Voff=80V Ion=0.12A Ron=7.5Ohm | Not Available Online | SMD/SMT | SSOP-4 | Photo MOSFET | 1 Channel | - 20 C | + 85 C | TLP3217 | Reel | |||||||||
Mfr: TLP3123(D4,F TTI: Not Assigned Toshiba Availability: Not Available OnlineMOSFET Output Optocouplers Photorelay 1A 40V 1500Vrms 300pF 3mA | Not Available Online | SMD/SMT | SOP-4 | Photo MOSFET | 1 Channel | 1500 Vrms | 10 mA | 1.33 V | 5 V | 50 mW | - 40 C | + 85 C | TLP3123 | Tube | ||||
Mfr: TLP3825F(TP4,F TTI: Not Assigned Toshiba Availability: 0In StockMOSFET Output Optocouplers Photorelay 1.5A 200V 2500Vrms 400pF 5mA | 0In Stock | Through Hole | DIP-8 | Photo MOSFET | 1 Channel | 2500 Vrms | 10 mA | 1.64 V | 5 V | 50 mW | - 40 C | + 110 C | TLP3825 | Reel | ||||
Mfr: TLP3549(TP1,F TTI: Not Assigned Toshiba Availability: 0In StockMOSFET Output Optocouplers Photorelay 0.6A 600V 2500Vrms 4300pF 5mA | 0In Stock | SMD/SMT | SMD-8 Gull Wing | Photo MOSFET | 1 Channel | 2500 Vrms | 30 mA | 1.64 V | 5 V | 50 mW | - 40 C | + 85 C | TLP3549 | Reel | ||||
Mfr: TLP3214(TP15,F) TTI: Not Assigned Toshiba Availability: Not Available OnlineMOSFET Output Optocouplers Photorelay Voff=40V Ion=0.25A Ron=2Ohm | Not Available Online | SMD/SMT | SSOP-4 | Photo MOSFET | 1 Channel | - 20 C | + 85 C | TLP3214 | Reel | |||||||||
Mfr: TLP3823(TP5,F TTI: Not Assigned Toshiba Availability: 0In StockMOSFET Output Optocouplers Photorelay 3A 100V 2500Vrms 720pF | 0In Stock | SMD/SMT | SMD-8 Gull Wing | Photo MOSFET | 1 Channel | 2500 Vrms | 10 mA | 1.64 V | 5 V | 50 mW | - 40 C | + 110 C | TLP3823 | Reel | ||||
Mfr: TLP241A(TP1,F(O TTI: TLP241A(TP1,F(O Toshiba Availability: 0In StockMOSFET Output Optocouplers PHOTORLY 5KV DIP4SMD | 0In Stock | Photo MOSFET | TLP241A | Reel | ||||||||||||||
Mfr: TLP3548(TP1,F TTI: Not Assigned Toshiba Availability: 0In StockMOSFET Output Optocouplers Photorelay 0.4A 400V 2500Vrms 410pF 1mA | 0In Stock | SMD/SMT | SMD-8 Gull Wing | Photo MOSFET | 1 Channel | 2500 Vrms | 30 mA | 1.64 V | 5 V | 50 mW | - 40 C | + 85 C | TLP3548 | Reel | ||||
Mfr: TLP3823F(TP4,F TTI: Not Assigned Toshiba Availability: 0In StockMOSFET Output Optocouplers Photorelay 3.0A 100V 2500Vrms 720pF 5mA | 0In Stock | SMD/SMT | SMD-8 Gull Wing | Photo MOSFET | 1 Channel | 2500 Vrms | 10 mA | 1.64 V | 5 V | 50 mW | - 40 C | + 110 C | TLP3823 | Reel | ||||
Mfr: TLP4202G(F) TTI: Not Assigned Toshiba Availability: Not Available OnlineMOSFET Output Optocouplers Photorelay Voff=350V Ion=0.1/0.09A | Not Available Online | SMD/SMT | Photo MOSFET | 2 Channel | 1500 Vrms | TLP4202G | Bulk | |||||||||||
0In Stock | Reel | |||||||||||||||||
Mfr: TLP3116(F) TTI: Not Assigned Toshiba Availability: Not Available OnlineMOSFET Output Optocouplers Photorelay Voff=40V Ion=0.16A Ron=10Ohm | Not Available Online | SMD/SMT | Photo MOSFET | 1 Channel | 1500 Vrms | TLP3116 | Bulk | |||||||||||
Mfr: TLP241A(TP1,F(O TTI: TLP241A(TP1F(O Toshiba Availability: 0In StockMOSFET Output Optocouplers PHOTORLY 5KV DIP4SMD | 0In Stock | Photo MOSFET | TLP241A | Reel | ||||||||||||||
Mfr: TLX9176J(TPL,F TTI: Not Assigned Toshiba Availability: 0In StockMOSFET Output Optocouplers Automotive Photorelay; AECQ; RoHS | 0In Stock | SMD/SMT | SO-6 | 1 Channel | 3750 Vrms | 25 mA | 1.65 V | 5 V | 90 mW | - 55 C | + 105 C | Reel | ||||||
Mfr: TLP3123(D4,TP,F TTI: Not Assigned Toshiba Availability: Not Available OnlineMOSFET Output Optocouplers Photorelay 1A 40V 1500Vrms 300pF 3mA | Not Available Online | SMD/SMT | SOP-4 | Photo MOSFET | 1 Channel | 1500 Vrms | 10 mA | 1.33 V | 5 V | 50 mW | - 40 C | + 85 C | TLP3123 | Reel | ||||
Mfr: TLP3825(TP5,F TTI: Not Assigned Toshiba Availability: 0In StockMOSFET Output Optocouplers Photorelay 1.5A 200V 2500Vrms 400pF | 0In Stock | SMD/SMT | SMD-8 Gull Wing | Photo MOSFET | 1 Channel | 2500 Vrms | 10 mA | 1.64 V | 5 V | 50 mW | - 40 C | + 110 C | TLP3825 | Reel | ||||
Mfr: TLP241BPF(TP4,E TTI: Not Assigned Toshiba Availability: 0In StockMOSFET Output Optocouplers Photorelay, OVP, OTP, RoHS; wide creepage | 0In Stock | Reel | ||||||||||||||||
Mfr: TLP175A(TPL,E(T TTI: TLP175A(TPLE(T Toshiba Availability: 0In StockMOSFET Output Optocouplers PHOTORLY SO6 | 0In Stock | Photo MOSFET | TLP175A | Reel | ||||||||||||||
Mfr: TLP206GA(V4-TPR,F) TTI: Not Assigned Toshiba Availability: 0In StockMOSFET Output Optocouplers Photorelay Dual Channel MOSFET | 0In Stock | SMD/SMT | SOP-8 | Photo MOSFET | 2 Channel | 1500 Vrms | 7.5 mA | 1.15 V | 5 V | - 20 C | + 65 C | TLP206GA | Reel | |||||
Mfr: TLP3203(TP15,F) TTI: Not Assigned Toshiba Availability: Not Available OnlineMOSFET Output Optocouplers Peak Off 20V LED 3mA On-State 0.9A 40pF | Not Available Online | SMD/SMT | SSOP-4 | Photo MOSFET | 1 Channel | 1500 Vrms | TLP3203 | Tube | ||||||||||
Mfr: TLP3823(TP1,F TTI: Not Assigned Toshiba Availability: Not Available OnlineMOSFET Output Optocouplers Photorelay 3.0A 100V 2500Vrms 720pF 5mA | Not Available Online | SMD/SMT | SMD-8 Gull Wing | Photo MOSFET | 1 Channel | 2500 Vrms | 10 mA | 3 A | 1.64 V | 5 V | 50 mW | - 40 C | + 110 C | TLP3823 | Reel | |||
0In Stock | SMD/SMT | Reel | ||||||||||||||||
Mfr: TLP175A(TPL,E(T TTI: TLP175A(TPL,E(T Toshiba Availability: 0In StockMOSFET Output Optocouplers PHOTORLY SO6 | 0In Stock | Reel | ||||||||||||||||
Mfr: TLP3230(TP15,F) TTI: Not Assigned Toshiba Availability: 0In StockMOSFET Output Optocouplers Photorelay Voff=20V Ion=0.12A Ron=5Ohm | 0In Stock | SMD/SMT | SSOP-4 | Photo MOSFET | 1 Channel | - 20 C | + 85 C | TLP3230 | Reel | |||||||||
Mfr: TLP3111(F) TTI: Not Assigned Toshiba Availability: Not Available OnlineMOSFET Output Optocouplers Photorelay Voff=80V Ion=0.1A Ron=16Ohm | Not Available Online | SMD/SMT | 1 Channel | 1500 Vrms | 20 mA | 1.2 V | - 20 C | + 85 C | TLP3111 | Bulk |