• Integrated Circuits - ICs
  • Optocouplers / Photocouplers
  • MOSFET Output Optocouplers

TLP3555 - MOSFET Output Optocouplers

2 Results
2 Results
Filtered By:SemiconductorsIntegrated Circuits - ICsOptocouplers / Photocouplers
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
Package / Case
Output Type
Number of Channels
Isolation Voltage
If - Forward Current
Output Current
Vf - Forward Voltage
Vr - Reverse Voltage
Pd - Power Dissipation
Minimum Operating Temperature
Maximum Operating Temperature
Series
Qualification
Packaging
Datasheet
Mfr: TLP3555(TP1,F)
TTI: Not Assigned
Toshiba
Availability:

Not Available Online

Obsolete
MOSFET Output Optocouplers Photorelay 2A 60V 2500Vrms 250pF 3mA

Not Available Online

Call
or
View Details
SMD/SMT
SMD-DIP-4
Photo MOSFET
1 Channel
2500 Vrms
2 A
1.33 V
5 V
- 40 C
+ 85 C
TLP3555
Reel
Datasheet
Mfr: TLP3555(F)
TTI: Not Assigned
Toshiba
Availability:

Not Available Online

Obsolete
MOSFET Output Optocouplers Photorelay 2A 60V 2500Vrms 250pF 3mA

Not Available Online

Call
or
View Details
Through Hole
DIP-4
Photo MOSFET
2 Channel
2500 Vrms
10 mA
1.33 V
5 V
- 40 C
+ 85 C
TLP3555
Tube