• Integrated Circuits - ICs
  • Optocouplers / Photocouplers
  • MOSFET Output Optocouplers

TLP701 - MOSFET Output Optocouplers

2 Results
2 Results
Filtered By:SemiconductorsIntegrated Circuits - ICsOptocouplers / Photocouplers
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
Package / Case
Output Type
Number of Channels
Isolation Voltage
If - Forward Current
Output Current
Vf - Forward Voltage
Vr - Reverse Voltage
Pd - Power Dissipation
Minimum Operating Temperature
Maximum Operating Temperature
Series
Qualification
Packaging
Datasheet
Mfr: TLP701(F)
TTI: Not Assigned
Toshiba
Availability:

Not Available Online

Obsolete
MOSFET Output Optocouplers IC Cplr IGBT drive IFLH=5mA

Not Available Online

Call
or
View Details
SMD/SMT
SDIP-6 Gull Wing
Push-Pull
1 Channel
5000 Vrms
10 mA
1.55 V
5 V
400 mW
- 40 C
+ 100 C
TLP701
Tube
Datasheet
Mfr: TLP701(TP,F)
TTI: Not Assigned
Toshiba
Availability:

Not Available Online

Obsolete
MOSFET Output Optocouplers IC Cplr IGBT drive IFLH=5mA

Not Available Online

Call
or
View Details
SMD/SMT
SDIP-6
Open Collector
1 Channel
5000 Vrms
20 mA
1.55 V
5 V
400 mW
- 40 C
+ 100 C
TLP701
Reel