VOFD343A - MOSFET Output Optocouplers
4 ResultsPart | Availability | Purchasing | RoHS/Lead | Mounting Style | Package / Case | Output Type | Number of Channels | Isolation Voltage | If - Forward Current | Output Current | Vf - Forward Voltage | Vr - Reverse Voltage | Pd - Power Dissipation | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: VOFD343A-X009T TTI: VOFD343A-X009T Vishay Semiconductors MOSFET Output Optocouplers IGBT MOSFET DRIVER 4.0A LSOP-6 | 0In Stock | SMD/SMT | SO-6 | Rail-to-Rail | 1 Channel | 5000 Vrms | 25 mA | 4 A | 1.37 V | 5 V | 745 mW | - 40 C | + 125 C | VOFD343A | Reel | |||
Mfr: VOFD343A-X018T TTI: VOFD343A-X018T Vishay Semiconductors Availability: 0In StockMOSFET Output Optocouplers IGBT MOSFET DRIVER 4.0A LSOP-6 | 0In Stock | SMD/SMT | SO-6 | Rail-to-Rail | 1 Channel | 5000 Vrms | 25 mA | 4 A | 1.37 V | 5 V | 745 mW | - 40 C | + 125 C | VOFD343A | Reel | |||
Mfr: VOFD343A-X019T TTI: VOFD343A-X019T Vishay Semiconductors Availability: 0In StockMOSFET Output Optocouplers IGBT MOSFET DRIVER 4.0A LSOP-6 | 0In Stock | SMD/SMT | SO-6 | Rail-to-Rail | 1 Channel | 5000 Vrms | 25 mA | 4 A | 1.37 V | 5 V | 745 mW | - 40 C | + 125 C | VOFD343A | Reel | |||
Mfr: VOFD343A-X008T TTI: VOFD343A-X008T Vishay Semiconductors Availability: 0In StockMOSFET Output Optocouplers IGBT MOSFET DRIVER 4.0A LSOP-6 | 0In Stock | SMD/SMT | SO-6 | Rail-to-Rail | 1 Channel | 5000 Vrms | 25 mA | 4 A | 1.37 V | 5 V | 745 mW | - 40 C | + 125 C | VOFD343A | Reel |