Optically Isolated Amplifiers
156 ResultsPart | Availability | Purchasing | RoHS/Lead | Vcm - Common Mode Voltage | Series | Output Type | Number of Channels | Isolation Voltage | If - Forward Current | Vf - Forward Voltage | Vr - Reverse Voltage | Bandwidth | CMRR - Common Mode Rejection Ratio | Vos - Input Offset Voltage | Supply Voltage - Max | Supply Voltage - Min | Package / Case | Minimum Operating Temperature | Maximum Operating Temperature | Mounting Style | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | TLP7820 | Amplifier | 1 Channel | 5000 Vrms | 230 kHz | 80 dB | 900 uV | 5.5 V | 3 V | SOIC-8 | - 40 C | + 105 C | SMD/SMT | Reel | ||||||||
0In Stock | TLP7820 | Amplifier | 1 Channel | 5000 Vrms | 230 kHz | 80 dB | 900 uV | 5.5 V | 3 V | SOIC-8 | - 40 C | + 105 C | SMD/SMT | Tube | ||||||||
0In Stock | TLP7930 | Tube | ||||||||||||||||||||
0In Stock | TLP7920 | Amplifier | 1 Channel | 5000 Vrms | 230 kHz | 80 dB | 730 uV | 5.5 V | 3 V | DIP-8 | - 40 C | + 105 C | Through Hole | Tube | ||||||||
0In Stock | TLP7820 | Amplifier | 1 Channel | 5000 Vrms | 230 kHz | 80 dB | 900 uV | 5.5 V | 3 V | SOIC-8 | - 40 C | + 105 C | SMD/SMT | Tube | ||||||||
Mfr: TLP7920(D4-TP1,F TTI: Not Assigned Toshiba Availability: Not Available OnlineOptically Isolated Amplifiers Isolation Amplifier Analog output | Not Available Online | TLP7920 | Amplifier | 1 Channel | 5000 Vrms | 230 kHz | 80 dB | 730 uV | 5.5 V | 3 V | DIP-8 Gull Wing | - 40 C | + 105 C | SMD/SMT | Reel | |||||||
0In Stock | TLP7920 | Amplifier | 1 Channel | 5000 Vrms | 230 kHz | 80 dB | 730 uV | 5.5 V | 3 V | DIP-8 | - 40 C | + 105 C | Through Hole | Tube | ||||||||
0In Stock | TLP7930 | Tube | ||||||||||||||||||||
0In Stock | TLP7920 | Amplifier | 1 Channel | 5000 Vrms | 230 kHz | 80 dB | 730 uV | 5.5 V | 3 V | DIP-8 | - 40 C | + 105 C | Through Hole | Tube | ||||||||
0In Stock | TLP7820 | Amplifier | 1 Channel | 5000 Vrms | 230 kHz | 80 dB | 900 uV | 5.5 V | 3 V | SOIC-8 | - 40 C | + 105 C | SMD/SMT | Tube | ||||||||
Mfr: TLP7820(LF4,E TTI: Not Assigned Toshiba Availability: Not Available OnlineOptically Isolated Amplifiers | Not Available Online | TLP7820 | Amplifier | 1 Channel | 5000 Vrms | 230 kHz | 80 dB | 900 uV | 5.5 V | 3 V | SOIC-8 | - 40 C | + 105 C | SMD/SMT | Tube | |||||||
0In Stock | TLP7920 | Amplifier | 1 Channel | 5000 Vrms | 230 kHz | 80 dB | 730 uV | 5.5 V | 3 V | DIP-8 | - 40 C | + 105 C | Through Hole | Tube | ||||||||
Mfr: TLP7920(D4-LF1,F TTI: Not Assigned Toshiba Availability: 0In StockOptically Isolated Amplifiers Photocoupler; 3-5.5V DIP8 | 0In Stock | 1 Channel | 5000 Vrms | 230 kHz | 80 dB | 730 uV | 5.5 V | 3 V | DIP-8 | - 40 C | + 105 C | SMD/SMT | Tube | |||||||||
0In Stock | TLP7930 | Amplifier | 1 Channel | 5000 Vrms | 1.4 mV | 5.5 V | 3 V | DIP-8 Gull Wing | - 40 C | + 105 C | SMD/SMT | Reel | ||||||||||
Mfr: TLP7830(TP4,E TTI: Not Assigned Toshiba Availability: Not Available OnlineOptically Isolated Amplifiers | Not Available Online | TLP7830 | Analog to Digital Converter - ADC | 1 Channel | 5000 Vrms | 74 dB | 600 uV | 5.5 V | 3 V | SOIC-8 | - 40 C | + 105 C | SMD/SMT | Reel | ||||||||
Mfr: TLP7820(D4ATP4,E(O TTI: TLP7820(D4ATP4E(O Toshiba Availability: 0In StockOptically Isolated Amplifiers CPLR ISO AMP AN OUTPUT SO8L | 0In Stock | Reel | ||||||||||||||||||||
Mfr: TLP7820(TP4,E(O TTI: TLP7820(TP4E(O Toshiba Availability: 0In StockOptically Isolated Amplifiers CPLR ISO AMP AN OUTPUT SO8L | 0In Stock | Reel | ||||||||||||||||||||
Mfr: TLP7820(D4ATP4,E(O TTI: TLP7820(D4ATP4,E(O Toshiba Availability: 0In StockOptically Isolated Amplifiers CPLR ISO AMP AN OUTPUT SO8L | 0In Stock | Reel | ||||||||||||||||||||
Mfr: TLP7820(TP4,E(O TTI: TLP7820(TP4,E(O Toshiba Availability: 0In StockOptically Isolated Amplifiers CPLR ISO AMP AN OUTPUT SO8L | 0In Stock | Reel | ||||||||||||||||||||
Mfr: TLP7820(D4BTP4,E(O TTI: TLP7820(D4BTP4E(O Toshiba Availability: 0In StockOptically Isolated Amplifiers CPLR ISO AMP AN OUTPUT SO8L | 0In Stock | Reel | ||||||||||||||||||||
Mfr: TLP7920(B,F(O TTI: TLP7920(BF(O Toshiba Availability: 0In StockOptically Isolated Amplifiers CPLR ISO AMP AN OUTPUT SO8L | 0In Stock | TLP7920 | Amplifier | 1 Channel | 5000 Vrms | - 40 C | + 105 C | Tube | ||||||||||||||
Mfr: TLP7930(F(O TTI: TLP7930(F(O Toshiba Availability: 0In StockOptically Isolated Amplifiers CPLR ISO AMP D OUTP DIP8 | 0In Stock | TLP7930 | Tube | |||||||||||||||||||
Mfr: TLP7930(D4-LF1,F(O TTI: TLP7930(D4-LF1F(O Toshiba Availability: 0In StockOptically Isolated Amplifiers CPLR ISO AMP D OUTP DIP8-SMD | 0In Stock | TLP7930 | Tube | |||||||||||||||||||
Mfr: TLP7920(D4-A,F(O TTI: TLP7920(D4-AF(O Toshiba Availability: 0In StockOptically Isolated Amplifiers CPLR ISO AMP AN OUTPUT SO8L | 0In Stock | TLP7920 | Amplifier | 1 Channel | 5000 Vrms | - 40 C | + 105 C | Tube | ||||||||||||||
Mfr: TLP7920(A-TP1,F(O TTI: TLP7920(A-TP1,F(O Toshiba Availability: 0In StockOptically Isolated Amplifiers CPLR ISO AMP A OUTP DIP8-SMD | 0In Stock | Reel |