TLP7920 - Optically Isolated Amplifiers
20 ResultsPart | Availability | Purchasing | RoHS/Lead | Vcm - Common Mode Voltage | Series | Output Type | Number of Channels | Isolation Voltage | If - Forward Current | Vf - Forward Voltage | Vr - Reverse Voltage | Bandwidth | CMRR - Common Mode Rejection Ratio | Vos - Input Offset Voltage | Supply Voltage - Max | Supply Voltage - Min | Package / Case | Minimum Operating Temperature | Maximum Operating Temperature | Mounting Style | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | TLP7920 | Amplifier | 1 Channel | 5000 Vrms | 230 kHz | 80 dB | 730 uV | 5.5 V | 3 V | DIP-8 | - 40 C | + 105 C | Through Hole | Tube | ||||||||
0In Stock | TLP7920 | Amplifier | 1 Channel | 5000 Vrms | 230 kHz | 80 dB | 730 uV | 5.5 V | 3 V | DIP-8 | - 40 C | + 105 C | Through Hole | Tube | ||||||||
0In Stock | TLP7920 | Amplifier | 1 Channel | 5000 Vrms | 230 kHz | 80 dB | 730 uV | 5.5 V | 3 V | DIP-8 | - 40 C | + 105 C | Through Hole | Tube | ||||||||
Mfr: TLP7920(D4-TP1,F TTI: Not Assigned Toshiba Availability: Not Available OnlineOptically Isolated Amplifiers Isolation Amplifier Analog output | Not Available Online | TLP7920 | Amplifier | 1 Channel | 5000 Vrms | 230 kHz | 80 dB | 730 uV | 5.5 V | 3 V | DIP-8 Gull Wing | - 40 C | + 105 C | SMD/SMT | Reel | |||||||
0In Stock | TLP7920 | Amplifier | 1 Channel | 5000 Vrms | 230 kHz | 80 dB | 730 uV | 5.5 V | 3 V | DIP-8 | - 40 C | + 105 C | Through Hole | Tube | ||||||||
Mfr: TLP7920(D4BLF1,F(O TTI: TLP7920(D4BLF1F(O Toshiba Availability: 0In StockOptically Isolated Amplifiers CPLR ISO AMP A OUTP DIP8-SMD | 0In Stock | TLP7920 | Amplifier | 1 Channel | 5000 Vrms | - 40 C | + 105 C | Tube | ||||||||||||||
Mfr: TLP7920(A,F(O TTI: TLP7920(AF(O Toshiba Availability: 0In StockOptically Isolated Amplifiers CPLR ISO AMP AN OUTPUT SO8L | 0In Stock | TLP7920 | Amplifier | 1 Channel | 5000 Vrms | - 40 C | + 105 C | Tube | ||||||||||||||
Mfr: TLP7920(F(O TTI: TLP7920(F(O Toshiba Availability: 0In StockOptically Isolated Amplifiers CPLR ISO AMP AN OUTPUT SO8L | 0In Stock | TLP7920 | Amplifier | 1 Channel | 5000 Vrms | - 40 C | + 105 C | Tube | ||||||||||||||
Mfr: TLP7920(B-TP1,F(O TTI: TLP7920(B-TP1F(O Toshiba Availability: 0In StockOptically Isolated Amplifiers CPLR ISO AMP A OUTP DIP8-SMD | 0In Stock | TLP7920 | Amplifier | 1 Channel | 5000 Vrms | - 40 C | + 105 C | Reel | ||||||||||||||
Mfr: TLP7920(D4-LF1,F(O TTI: TLP7920(D4-LF1F(O Toshiba Availability: 0In StockOptically Isolated Amplifiers CPLR ISO AMP A OUTP DIP8-SMD | 0In Stock | TLP7920 | Amplifier | 1 Channel | 5000 Vrms | - 40 C | + 105 C | Tube | ||||||||||||||
Mfr: TLP7920(D4ATP1,F(O TTI: TLP7920(D4ATP1F(O Toshiba Availability: 0In StockOptically Isolated Amplifiers CPLR ISO AMP A OUTP DIP8-SMD | 0In Stock | TLP7920 | Amplifier | 1 Channel | 5000 Vrms | - 40 C | + 105 C | Reel | ||||||||||||||
Mfr: TLP7920(D4,F(O TTI: TLP7920(D4F(O Toshiba Availability: 0In StockOptically Isolated Amplifiers CPLR ISO AMP AN OUTPUT SO8L | 0In Stock | TLP7920 | Amplifier | 1 Channel | 5000 Vrms | - 40 C | + 105 C | Tube | ||||||||||||||
Mfr: TLP7920(B,F(O TTI: TLP7920(BF(O Toshiba Availability: 0In StockOptically Isolated Amplifiers CPLR ISO AMP AN OUTPUT SO8L | 0In Stock | TLP7920 | Amplifier | 1 Channel | 5000 Vrms | - 40 C | + 105 C | Tube | ||||||||||||||
Mfr: TLP7920(D4-A,F(O TTI: TLP7920(D4-AF(O Toshiba Availability: 0In StockOptically Isolated Amplifiers CPLR ISO AMP AN OUTPUT SO8L | 0In Stock | TLP7920 | Amplifier | 1 Channel | 5000 Vrms | - 40 C | + 105 C | Tube | ||||||||||||||
Mfr: TLP7920(D4BTP1,F(O TTI: TLP7920(D4BTP1F(O Toshiba Availability: 0In StockOptically Isolated Amplifiers CPLR ISO AMP A OUTP DIP8-SMD | 0In Stock | TLP7920 | Amplifier | 1 Channel | 5000 Vrms | - 40 C | + 105 C | Reel | ||||||||||||||
Mfr: TLP7920(D4-B,F(O TTI: TLP7920(D4-BF(O Toshiba Availability: 0In StockOptically Isolated Amplifiers CPLR ISO AMP AN OUTPUT SO8L | 0In Stock | TLP7920 | Amplifier | 1 Channel | 5000 Vrms | - 40 C | + 105 C | Tube | ||||||||||||||
Mfr: TLP7920(D4-TP1,F(O TTI: TLP7920(D4-TP1F(O Toshiba Availability: 0In StockOptically Isolated Amplifiers CPLR ISO AMP A OUTP DIP8-SMD | 0In Stock | TLP7920 | Amplifier | 1 Channel | 5000 Vrms | - 40 C | + 105 C | Reel | ||||||||||||||
Mfr: TLP7920(A-TP1,F(O TTI: TLP7920(A-TP1F(O Toshiba Availability: 0In StockOptically Isolated Amplifiers CPLR ISO AMP A OUTP DIP8-SMD | 0In Stock | TLP7920 | Amplifier | 1 Channel | 5000 Vrms | - 40 C | + 105 C | Reel | ||||||||||||||
Mfr: TLP7920(TP1,F(O TTI: TLP7920(TP1F(O Toshiba Availability: 0In StockOptically Isolated Amplifiers CPLR ISO AMP A OUTP DIP8-SMD | 0In Stock | TLP7920 | Amplifier | 1 Channel | 5000 Vrms | - 40 C | + 105 C | Reel | ||||||||||||||
Mfr: TLP7920(D4ALF1,F(O TTI: TLP7920(D4ALF1F(O Toshiba Availability: 0In StockOptically Isolated Amplifiers CPLR ISO AMP A OUTP DIP8-SMD | 0In Stock | TLP7920 | Amplifier | 1 Channel | 5000 Vrms | - 40 C | + 105 C | Tube |