Toshiba - Photodiode Output Optocouplers
100 ResultsPart | Availability | Purchasing | RoHS/Lead | Mounting Style | Fall Time | Current Transfer Ratio | Rise Time | Package / Case | Output Type | Number of Channels | Isolation Voltage | If - Forward Current | Vf - Forward Voltage | Vr - Reverse Voltage | Pd - Power Dissipation | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: TLP3906(E TTI: Not Assigned Toshiba Photodiode Output Optocouplers GaAAs Infrared LED and Photo Diode | 0In Stock | SMD/SMT | SOIC-6 | Photo-Diode Array | 1 Channel | 3750 Vrms | 12 mA | 1.65 V | 3 V | 50 mW | - 25 C | + 100 C | TLP3906 | Tray | |||||||
0In Stock | Tube | ||||||||||||||||||||
Mfr: TLP3440S(TP,E TTI: Not Assigned Toshiba Photodiode Output Optocouplers Photorelay Voff=40V Ion=0.12A Ron=14Ohm | 0In Stock | SMD/SMT | SMD-4 | Photovoltaic | 1 Channel | 500 Vrms | 30 mA | 1.22 V | 6 V | 50 mW | - 40 C | + 110 C | Reel | ||||||||
Mfr: TLX9906(TPL,F TTI: Not Assigned Toshiba Availability: 0In StockPhotodiode Output Optocouplers PV Coupler Automotive; AEC-Q101 | 0In Stock | SMD/SMT | SOIC-6 | Photo-Diode Array | 1 Channel | 3750 Vrms | 10 mA | 1.65 V | 3 V | 50 mW | - 40 C | + 105 C | AEC-Q101 | Reel | |||||||
Mfr: TLX9910(TPL,F TTI: Not Assigned Toshiba Availability: 0In StockPhotodiode Output Optocouplers Photovoltaic Coupler; RoHS; AEC-Q101 | 0In Stock | SMD/SMT | SOIC-6 | Photovoltaic | 1 Channel | 3750 Vrms | 30 mA | 1.65 V | 3 V | 50 mW | - 40 C | + 125 C | Reel | ||||||||
Mfr: TLP3905(TPR,E TTI: Not Assigned Toshiba Availability: Not Available OnlinePhotodiode Output Optocouplers GaAAs Infrared LED and Photo Diode | Not Available Online | SMD/SMT | SOIC-6 | Photo-Diode Array | 1 Channel | 3750 Vrms | 12 mA | 1.65 V | 3 V | 50 mW | - 25 C | + 100 C | TLP3905 | Reel | |||||||
Mfr: TLP3910(C20-TP,E TTI: Not Assigned Toshiba Availability: Not Available OnlinePhotodiode Output Optocouplers | Not Available Online | SMD/SMT | 0.1 ms | 0.3 ms | SOIC-6 | Photovoltaic | 1 Channel | 5000 Vrms | 12 mA | 3.3 V | 10 V | 100 mW | - 25 C | + 100 C | TLP3910 | Reel | TLP3910(C20-TP,E(O | ||||
Mfr: TLX9920(TPL,F TTI: Not Assigned Toshiba Availability: 0In StockPhotodiode Output Optocouplers Automotive Photovoltaic Coupler; AECQ | 0In Stock | SMD/SMT | SOIC-6 | Photo-Diode Array | 1 Channel | 5 kVAC | 30 mA | 1.65 V | 500 uW | - 40 C | + 125 C | AEC-Q101 | Reel | ||||||||
Mfr: TLX9905(TPL,F TTI: Not Assigned Toshiba Availability: 0In StockPhotodiode Output Optocouplers PV Coupler Automotive; AEC-Q101 | 0In Stock | SMD/SMT | SOIC-6 | Photo-Diode Array | 1 Channel | 3750 Vrms | 10 mA | 1.65 V | 3 V | 50 mW | - 40 C | + 105 C | AEC-Q101 | Reel | |||||||
0In Stock | Tube | ||||||||||||||||||||
0In Stock | Reel | ||||||||||||||||||||
0In Stock | Reel | ||||||||||||||||||||
Mfr: TLP3905(E TTI: Not Assigned Toshiba Photodiode Output Optocouplers GaAAs Infrared LED and Photo Diode | 0In Stock | SMD/SMT | SOP-4 | Photo-Diode Array | 1 Channel | 3750 Vrms | 12 mA | 1.65 V | 3 V | 50 mW | - 25 C | + 100 C | TLP3905 | Tube | |||||||
Mfr: TLP3905(TPL,E TTI: Not Assigned Toshiba Photodiode Output Optocouplers GaAAs Infrared LED and Photo Diode | 0In Stock | SMD/SMT | SOP-4 | Photo-Diode Array | 1 Channel | 3750 Vrms | 12 mA | 1.65 V | 3 V | 50 mW | - 25 C | + 100 C | TLP3905 | Reel | |||||||
Mfr: TLP3906(TPL,E TTI: Not Assigned Toshiba Availability: 0In StockPhotodiode Output Optocouplers GaAAs Infrared LED and Photo Diode | 0In Stock | SMD/SMT | SOIC-6 | Photo-Diode Array | 1 Channel | 3750 Vrms | 12 mA | 1.65 V | 3 V | 50 mW | - 25 C | + 100 C | TLP3906 | Reel | |||||||
Mfr: TLP3906(TPR,E TTI: Not Assigned Toshiba Availability: 0In StockPhotodiode Output Optocouplers GaAAs Infrared LED and Photo Diode | 0In Stock | SMD/SMT | SOIC-6 | Photo-Diode Array | 1 Channel | 3750 Vrms | 12 mA | 1.65 V | 3 V | 50 mW | - 25 C | + 100 C | TLP3906 | Reel | |||||||
0In Stock | Reel | ||||||||||||||||||||
0In Stock | Tube | ||||||||||||||||||||
Mfr: TLP3906(V4-TPL,E(T TTI: TLP3906(V4-TPL,E(T Toshiba Availability: 0In StockPhotodiode Output Optocouplers PHOTOVOLTAIC CPLR SO6 | 0In Stock | Reel | |||||||||||||||||||
Mfr: TLP3906(V4-TPL,E(T TTI: TLP3906(V4-TPLE(T Toshiba Availability: 0In StockPhotodiode Output Optocouplers PHOTOVOLTAIC CPLR SO6 | 0In Stock | Reel | |||||||||||||||||||
Mfr: TLP3906(C20TL,E(T TTI: TLP3906(C20TL,E(T Toshiba Availability: 0In StockPhotodiode Output Optocouplers PHOTOVOLTAIC CPLR SO6 | 0In Stock | Reel | |||||||||||||||||||
Mfr: TLP3910(D4-TP,E(O TTI: TLP3910(D4-TP,E(O Toshiba Availability: 0In StockPhotodiode Output Optocouplers PHOTOVOLTAIC CPLR SO6L | 0In Stock | Reel | |||||||||||||||||||
Mfr: TLP3906(C20TL,E(T TTI: TLP3906(C20TLE(T Toshiba Availability: 0In StockPhotodiode Output Optocouplers PHOTOVOLTAIC CPLR SO6 | 0In Stock | Reel | |||||||||||||||||||
Mfr: TLP3910(D4-TP,E(O TTI: TLP3910(D4-TPE(O Toshiba Availability: 0In StockPhotodiode Output Optocouplers PHOTOVOLTAIC CPLR SO6L | 0In Stock | Reel | |||||||||||||||||||
Mfr: TLP3910(C20-TP,E(O TTI: TLP3910(C20-TPE(O Toshiba Availability: 0In StockPhotodiode Output Optocouplers PHOTOVOLTAIC CPLR SO6L | 0In Stock | Reel |