Transistor Output Optocouplers
4.442 ResultsPart | Availability | Purchasing | RoHS/Lead | Mounting Style | Package / Case | Number of Channels | Isolation Voltage | Output Type | Current Transfer Ratio | If - Forward Current | Vf - Forward Voltage | Maximum Collector Emitter Voltage | Maximum Collector Current | Maximum Collector Emitter Saturation Voltage | Rise Time | Fall Time | Vr - Reverse Voltage | Pd - Power Dissipation | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: TLP185(GB-TPL,SE(T TTI: TLP185(GB-TPLSE(T Toshiba Availability: 120.000In StockTransistor Output Optocouplers OPTCPLR AC INPT SO6 | 120.000In Stock | 1 Channel | TLP185 | Reel | ||||||||||||||||||||
8.600In Stock10.500 On Order Expected | Through Hole | DIP-4 | 1 Channel | 8200 Vrms | NPN Phototransistor | 50 % | 75 mA | 1.6 V | 32 V | 50 mA | 300 mV | 2.4 us | 2.7 us | 5 V | 250 mW | - 55 C | + 85 C | CNY | Tube | |||||
36.000In Stock270.000 On Order Expected | SMD/SMT | SOP-4 | 1 Channel | 5000 Vrms | NPN Phototransistor | 100 % | 60 mA | 1.6 V | 70 V | 50 mA | 300 mV | 3 us | 4.7 us | 6 V | 250 mW | - 55 C | + 100 C | TCLT | Reel | |||||
24.000In Stock58.000 On Order Expected | SMD/SMT | SOIC-8 | 2 Channel | 4000 Vrms | NPN Phototransistor | 100 % | 30 mA | 1.55 V | 70 V | 2.5 mA | 400 mV | 3 us | 4.7 us | 6 V | 350 mW | - 55 C | + 100 C | Reel | ||||||
44.000In Stock60.000 On Order Expected | SMD/SMT | SOIC-8 | 2 Channel | 4000 Vrms | NPN Phototransistor | 100 % | 30 mA | 1.55 V | 70 V | 2.5 mA | 400 mV | 6 V | 350 mW | - 55 C | + 100 C | Reel | ||||||||
7.200In Stock36.000 On Order Expected | Through Hole | PDIP-4 | 1 Channel | 5300 Vrms | NPN Phototransistor | 63 % | 60 mA | 1.65 V | 70 V | 50 mA | 400 mV | 3 us | 14 us | 6 V | 150 mW | - 55 C | + 100 C | Tube | ||||||
4.050In Stock12.000 On Order Expected | Through Hole | DIP-6 | 1 Channel | 5000 Vrms | NPN Phototransistor | 100 % | 60 mA | 1.65 V | 70 V | 100 mA | 400 mV | 2 us | 2 us | 6 V | 150 mW | - 55 C | + 110 C | CNY | Tube | |||||
12.000In Stock30.000 On Order Expected | SMD/SMT | SOIC-8 | 2 Channel | 4000 Vrms | NPN Phototransistor | 100 % | 30 mA | 1.55 V | 70 V | 2.5 mA | 400 mV | 3 us | 4.7 us | 6 V | 350 mW | - 55 C | + 100 C | Reel | ||||||
75.000In Stock213.000 On Order Expected | SMD/SMT | SOP-4 | 1 Channel | 3750 Vrms | NPN Phototransistor | 80 % | 60 mA | 1.6 V | 70 V | 50 mA | 300 mV | 5.5 us | 7 us | 6 V | 250 mW | - 40 C | + 100 C | Reel | ||||||
90.000In Stock300.000 On Order Expected | SMD/SMT | SOIC-8 | 2 Channel | 4000 Vrms | NPN Phototransistor | 63 % | 30 mA | 1.55 V | 70 V | 2.5 mA | 400 mV | 3 us | 4.7 us | 6 V | 350 mW | - 55 C | + 100 C | Reel | ||||||
Mfr: VOL617A-3X001T TTI: VOL617A-3X001T Vishay Semiconductors Availability: 78.000In Stock117.000 On Order Expected Transistor Output Optocouplers Phototransistor Out CTR 100-200% IF=5MA | 78.000In Stock117.000 On Order Expected | SMD/SMT | LSOP-4 | 1 Channel | 5000 Vrms | NPN Phototransistor | 100 % | 60 mA | 1.5 V | 80 V | 100 mA | 400 mV | 3.5 us | 5 us | 6 V | 250 mW | - 55 C | + 110 C | VOx6xxA | Reel | ||||
Mfr: SFH6156-2T TTI: SFH6156-2T Vishay Semiconductors Availability: 89.000In Stock119.000 On Order Expected Transistor Output Optocouplers Phototransistor Out Single CTR 63-125% | 89.000In Stock119.000 On Order Expected | SMD/SMT | SMD-4 | 1 Channel | 5300 Vrms | NPN Phototransistor | 125 % | 60 mA | 1.65 V | 70 V | 100 mA | 400 mV | 2 us | 14 us | 6 V | 150 mW | - 55 C | + 100 C | Reel | |||||
3.330In Stock11.100 On Order Expected | Through Hole | DIP-4 | 1 Channel | 8200 Vrms | NPN Phototransistor | 100 % | 75 mA | 1.6 V | 32 V | 50 mA | 300 mV | 2.4 us | 2.7 us | 5 V | 250 mW | - 55 C | + 85 C | CNY | Tube | |||||
Mfr: SFH6156-3T TTI: SFH6156-3T Vishay Semiconductors Availability: 44.000In Stock397.000 On Order Expected Transistor Output Optocouplers Phototransistor Out Single CTR 100-200% | 44.000In Stock397.000 On Order Expected | SMD/SMT | SMD-4 | 1 Channel | 5300 Vrms | NPN Phototransistor | 100 % | 60 mA | 1.65 V | 70 V | 100 mA | 400 mV | 3 us | 14 us | 6 V | 150 mW | - 55 C | + 100 C | Reel | |||||
Mfr: SFH6186-3T TTI: SFH6186-3T Vishay Semiconductors Availability: 7.000In Stock30.000 On Order Expected Transistor Output Optocouplers Phototransistor Out Single CTR 100-200% | 7.000In Stock30.000 On Order Expected | SMD/SMT | SMD-4 | 1 Channel | 5300 Vrms | NPN Phototransistor | 100 % | 60 mA | 1.5 V | 55 V | 100 mA | 400 mV | 3.5 us | 5 us | 6 V | 150 mW | - 55 C | + 100 C | Reel | |||||
Mfr: SFH6206-3T TTI: SFH6206-3T Vishay Semiconductors Availability: 0In Stock2.000 On Order Expected 03-Mar-27 Transistor Output Optocouplers Phototransistor Out AC-In CTR>100-320% | 0In Stock2.000 On Order Expected 03-Mar-27 | SMD/SMT | SMD-4 | 1 Channel | 5300 Vrms | NPN Phototransistor | 100 % | 60 mA | 1.65 V | 70 V | 100 mA | 400 mV | 2 us | 2 us | 250 mW | - 55 C | + 100 C | Reel | ||||||
Mfr: SFH6186-4T TTI: SFH6186-4T Vishay Semiconductors Availability: 22.000In Stock10.000 On Order Expected 08-Mar-27 Transistor Output Optocouplers Phototransistor Out Single CTR 160-320% | 22.000In Stock10.000 On Order Expected 08-Mar-27 | SMD/SMT | SMD-4 | 1 Channel | 5300 Vrms | NPN Phototransistor | 160 % | 60 mA | 1.5 V | 55 V | 100 mA | 400 mV | 3.5 us | 5 us | 6 V | 150 mW | - 55 C | + 100 C | Reel | |||||
Mfr: VOS618A-3T TTI: VOS618A-3T Vishay Semiconductors Availability: 9.000In Stock45.000 On Order Expected Transistor Output Optocouplers Phototransistor Out CTR 100-200% IF=1MA | 9.000In Stock45.000 On Order Expected | SMD/SMT | SSOP-4 | 1 Channel | 3750 Vrms | NPN Phototransistor | 100 % | 50 mA | 1.5 V | 80 V | 100 mA | 400 mV | 10 us | 12 us | 6 V | 170 mW | - 55 C | + 110 C | VOx6xxA | Reel | ||||
Mfr: VO618A-4X017T TTI: VO618A-4X017T Vishay Semiconductors Availability: 6.000In StockTransistor Output Optocouplers 5300 Vrms; SMD-4 160-320 CTR 1mA | 6.000In Stock | SMD/SMT | SMD-4 | 1 Channel | 5300 Vrms | NPN Phototransistor | 160 % | 60 mA | 1.65 V | 80 V | 50 mA | 400 mV | 3 us | 14 us | 6 V | 200 mW | - 55 C | + 110 C | Reel | |||||
7.620In Stock3.150 On Order Expected 29-Jul-27 | Through Hole | DIP-4 | 1 Channel | 8200 Vrms | NPN Phototransistor | 50 % | 75 mA | 1.6 V | 32 V | 50 mA | 300 mV | 2.4 us | 2.7 us | 5 V | 250 mW | - 55 C | + 85 C | CNY | Tube | |||||
Mfr: SFH6286-3T TTI: SFH6286-3T Vishay Semiconductors Availability: 17.000In Stock39.000 On Order Expected Transistor Output Optocouplers Phototransistor Out Single CTR 100-320% | 17.000In Stock39.000 On Order Expected | SMD/SMT | SMD-4 | 1 Channel | 5300 Vrms | NPN Phototransistor | 100 % | 50 mA | 1.5 V | 55 V | 100 mA | 400 mV | 3.5 us | 5 us | 150 mW | - 55 C | + 100 C | Reel | ||||||
108.000In Stock130.000 On Order Expected | SMD/SMT | SOIC-Narrow-8 | 1 Channel | 4000 Vrms | NPN Phototransistor | 100 % | 60 mA | 1.5 V | 70 V | 100 mA | 400 mV | 6 V | 240 mW | - 55 C | + 100 C | Reel | ||||||||
Mfr: CNY17-3X017T TTI: CNY17-3X017T Vishay Semiconductors Availability: 10.000In Stock10.000 On Order Expected 12-Mar-27 Transistor Output Optocouplers Phototransistor Out Single CTR 100-200% | 10.000In Stock10.000 On Order Expected 12-Mar-27 | SMD/SMT | SMD-6 | 1 Channel | 5000 Vrms | NPN Phototransistor | 100 % | 60 mA | 1.65 V | 70 V | 100 mA | 400 mV | 2 us | 2 us | 6 V | 150 mW | - 55 C | + 110 C | CNY | Reel | ||||
60.000In Stock78.000 On Order Expected | SMD/SMT | SOP-4 | 1 Channel | 5000 Vrms | Photodarlington | 600 % | 60 mA | 1.4 V | 35 V | 80 mA | 1 V | 300 us | 6 V | 250 mW | - 55 C | + 100 C | Reel | |||||||
7.600In Stock | Through Hole | DIP-4 | 1 Channel | 5300 Vrms | NPN Phototransistor | 100 % | 60 mA | 1.65 V | 70 V | 100 mA | 400 mV | 3 us | 14 us | 6 V | 150 mW | - 55 C | + 100 C | Tube | VO610A-3 |