TT Electronics - Transistor Output Optocouplers
188 ResultsPart | Availability | Purchasing | RoHS/Lead | Mounting Style | Package / Case | Number of Channels | Isolation Voltage | Output Type | Current Transfer Ratio | If - Forward Current | Vf - Forward Voltage | Maximum Collector Emitter Voltage | Maximum Collector Current | Maximum Collector Emitter Saturation Voltage | Rise Time | Fall Time | Vr - Reverse Voltage | Pd - Power Dissipation | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1.000In Stock | Through Hole | 1 Channel | 15000 Vrms | NPN Phototransistor | 20 % | 10 mA | 1.5 V | 25 V | 50 mA | 500 mV | 2 us | 2 us | 3 V | 250 mW | - 55 C | + 100 C | Bulk | ||||||
400In Stock3.100 On Order Expected 05-Jan-27 | Through Hole | 1 Channel | 15000 Vrms | NPN Phototransistor | 100 % | 10 mA | 1.6 V | 30 V | 44 mA | 400 mV | 2 V | 100 mW | - 40 C | + 85 C | Bulk | ||||||||
Mfr: OPI1280-026 TTI: OPI1280-026 Optek / TT Electronics Availability: 0In StockTransistor Output Optocouplers Fiber Optic Isolator 26mm iso dist Side Looker, Transistor | 0In Stock | 1 Channel | 15000 Vrms | NPN Phototransistor | 20 mA | 2.3 V | 33 V | 100 mW | - 20 C | + 75 C | Bulk | ||||||||||||
Mfr: OPI1280-018 TTI: OPI1280-018 Optek / TT Electronics Availability: 0In StockTransistor Output Optocouplers Fiber Optic Isolator 18mm iso dist Side Looker, Transistor | 0In Stock | 1 Channel | 15000 Vrms | NPN Phototransistor | 20 mA | 2.3 V | 33 V | 100 mW | - 20 C | + 75 C | Bulk | ||||||||||||
Mfr: JANTX4N24U TTI: JANTX4N24U Optek / TT Electronics Availability: 0In StockTransistor Output Optocouplers 6 Pin SMT OCI | 0In Stock | Through Hole | TO-78 | 1 Channel | 1000 Vrms | NPN Phototransistor | 40 % | 10 mA | 1.3 V | 40 V | 10 mA | 300 mV | 20 us | 20 us | 2 V | 300 mW | - 55 C | + 125 C | WAFL | ||||
0In Stock | Through Hole | TO-72-4 | 1 Channel | 1000 Vrms | NPN Phototransistor | 1 % | 40 mA | 1.5 V | 30 V | 30 mA | 300 mV | 20 us | 10 us | 2 V | 200 mW | - 55 C | + 125 C | Box | |||||
0In Stock | SMD/SMT | 1 Channel | 1000 Vrms | Phototransistor | 200 % | 10 mA | 1.5 V | 45 V | 10 mA | 300 mV | 20 us | 20 us | 2 V | 300 mW | - 55 C | + 125 C | WAFL | ||||||
Mfr: JANTXV4N49U TTI: JANTXV4N49U Optek / TT Electronics Availability: 0In StockTransistor Output Optocouplers 6 Pin SMT OCI | 0In Stock | SMD/SMT | 1 Channel | 1000 Vrms | NPN Phototransistor | 200 % | 1 mA | 1.5 V | 40 V | 50 mA | 300 mV | 20 us | 20 us | 2 V | 300 mW | - 55 C | + 125 C | WAFL | |||||
0In Stock | Through Hole | 1 Channel | 1000 Vrms | NPN Phototransistor | 200 % | 1 mA | 1.5 V | 40 V | 50 mA | 300 mV | 25 us | 25 us | 2 V | 300 mW | - 55 C | + 125 C | Box | ||||||
0In Stock | SMD/SMT | LCC-6 | 1 Channel | 1000 Vrms | NPN Phototransistor | Box | |||||||||||||||||
0In Stock | Through Hole | 1 Channel | 15000 Vrms | Photodarlington | 50 % | 10 mA | 1.5 V | 20 V | 5 mA | 1.2 V | 40 us | 40 us | 3 V | 250 mW | - 55 C | + 100 C | Bulk | ||||||
0In Stock | Through Hole | TO-78-6 | 1 Channel | 1000 Vrms | NPN Phototransistor | 25 % | 10 mA | 1.3 V | 35 V | 50 mA | 300 mV | 15 us | 15 us | 2 V | 300 mW | - 55 C | + 125 C | Box | |||||
0In Stock | 1 Channel | 6000 Vrms | NPN Phototransistor | 20 % | 10 mA | 1.7 V | 30 V | 400 mV | 2 V | 100 mW | - 40 C | + 85 C | Bulk | ||||||||||
0In Stock | Through Hole | 1 Channel | 15000 Vrms | NPN Phototransistor | 12.5 % | 10 mA | 1.6 V | 30 V | 44 mA | 400 mV | 2 V | 100 mW | - 40 C | + 85 C | Bulk | ||||||||
0In Stock | Through Hole | 1 Channel | 15000 Vrms | NPN Phototransistor | 12.5 % | 10 mA | 1.6 V | 30 V | 44 mA | 400 mV | 2 V | 100 mW | - 40 C | + 85 C | Bulk | ||||||||
0In Stock | Through Hole | 1 Channel | 15000 Vrms | NPN Phototransistor | 25 % | 10 mA | 1.6 V | 30 V | 44 mA | 400 mV | 2 V | 100 mW | - 40 C | + 85 C | Bulk | ||||||||
0In Stock | Through Hole | TO-72-4 | 1 Channel | 1000 Vrms | NPN Phototransistor | 0.6 % | 3 mA | 1.3 V | 30 V | 30 mA | 300 mV | 10 us | 10 us | 2 V | 200 mW | - 55 C | + 125 C | Box | |||||
0In Stock | SMD/SMT | SMD-6 | 1 Channel | 1000 Vrms | NPN Phototransistor | 50 % | 10 mA | 1.3 V | 35 V | 500 uA | 300 mV | 20 us | 20 us | 2 V | 300 mW | - 55 C | + 125 C | WAFL | |||||
Mfr: OPI1270-018 TTI: OPI1270-018 Optek / TT Electronics Availability: 0In StockTransistor Output Optocouplers Fiber Optic Isolator 18mm iso dist.- Axial Lead | 0In Stock | Through Hole | 1 Channel | 15000 Vrms | NPN Phototransistor | 10 % | 20 mA | 2.3 V | 33 V | 360 uA | 3 V | 100 mW | - 20 C | + 75 C | Bulk | ||||||||
0In Stock | Through Hole | TO-78-6 | 1 Channel | 1000 Vrms | NPN Phototransistor | 200 % | 1 mA | 1.5 V | 40 V | 50 mA | 300 mV | 25 us | 25 us | 2 V | 300 mW | - 55 C | + 125 C | Box | |||||
0In Stock | Through Hole | 1 Channel | 10000 Vrms | NPN Phototransistor | 50 % to 125 % | 10 mA | 1.6 V | 30 V | 44 mA | 400 mV | 2 V | 100 mW | - 40 C | + 85 C | Bulk | ||||||||
0In Stock | Through Hole | TO-78-6 | 1 Channel | 1000 Vrms | NPN Phototransistor | 20 % | 10 mA | 1.3 V | 35 V | 50 mA | 300 mV | 15 us | 15 us | 2 V | 300 mW | - 65 C | + 125 C | Box | |||||
0In Stock | Through Hole | 1 Channel | 1000 Vrms | NPN Phototransistor | 20 % | 10 mA | 1.3 V | 35 V | 50 mA | 300 mV | 20 us | 20 us | 2 V | 300 mW | - 65 C | + 125 C | Box | ||||||
0In Stock | Through Hole | TO-72-4 | 1 Channel | 1000 Vrms | NPN Phototransistor | 0.3 % | 10 mA | 1.5 V | 30 V | 30 mA | 400 mV | 7 V | 200 mW | - 55 C | + 125 C | Box | |||||||
Mfr: OPI1280-032 TTI: OPI1280-032 Optek / TT Electronics Availability: 0In StockTransistor Output Optocouplers Fiber Optic Isolator 32mm iso dist Side Looker, Transistor | 0In Stock | Through Hole | 1 Channel | 15000 Vrms | NPN Phototransistor | 10 % | 20 mA | 2.3 V | 33 V | 360 uA | 100 mW | - 20 C | + 75 C | Bulk |