Transistor Output Optocouplers
4.442 ResultsPart | Availability | Purchasing | RoHS/Lead | Mounting Style | Package / Case | Number of Channels | Isolation Voltage | Output Type | Current Transfer Ratio | If - Forward Current | Vf - Forward Voltage | Maximum Collector Emitter Voltage | Maximum Collector Current | Maximum Collector Emitter Saturation Voltage | Rise Time | Fall Time | Vr - Reverse Voltage | Pd - Power Dissipation | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: SFH615A-1X001 TTI: SFH615A-1X001 Vishay Semiconductors Availability: 0In StockTransistor Output Optocouplers RECOMMENDED ALT VO61 | 0In Stock | Through Hole | PDIP-4 | 1 Channel | 5300 Vrms | NPN Phototransistor | 40 % | 60 mA | 1.65 V | 70 V | 50 mA | 400 mV | 2 us | 11 us | 6 V | 150 mW | - 55 C | + 100 C | Tube | VO615A-1X001 | ||||
Mfr: CNY17-4X016 TTI: CNY17-4X016 Vishay Semiconductors Availability: 0In StockTransistor Output Optocouplers Phototransistor Out Single CTR 160-320% | 0In Stock | Through Hole | PDIP-6 | 1 Channel | 5000 Vrms | NPN Phototransistor | 320 % | 60 mA | 1.65 V | 70 V | 100 mA | 400 mV | 6 V | 150 mW | - 55 C | + 100 C | CNY | Tube | ||||||
Mfr: SFH615A-3X016 TTI: SFH615A-3X016 Vishay Semiconductors Availability: 0In StockTransistor Output Optocouplers Phototransistor Out Single CTR>100-200% | 0In Stock | Through Hole | PDIP-4 | 1 Channel | 5300 Vrms | NPN Phototransistor | 100 % | 60 mA | 1.65 V | 70 V | 50 mA | 400 mV | 3 us | 14 us | 6 V | 150 mW | - 55 C | + 100 C | Tube | |||||
Mfr: SFH615AGR-X017T TTI: SFH615AGR-X017T Vishay Semiconductors Availability: 0In StockTransistor Output Optocouplers Phototransistor Out Single CTR>100-300% | 0In Stock | SMD/SMT | PDIP-4 Gull Wing | 1 Channel | 5300 Vrms | NPN Phototransistor | 300 % | 60 mA | 1.65 V | 70 V | 100 mA | 400 mV | 6 V | 150 mW | - 55 C | + 100 C | Reel | |||||||
Mfr: SFH617A-2X019 TTI: SFH617A-2X019 Vishay Semiconductors Availability: 0In StockTransistor Output Optocouplers Phototransistor Out Single CTR > 63-125% | 0In Stock | Through Hole | SMD-4 | 1 Channel | 5300 Vrms | NPN Phototransistor | 63 % | 60 mA | 1.65 V | 70 V | 50 mA | 250 mV | 3 us | 14 us | 6 V | 150 mW | - 55 C | + 110 C | Reel | |||||
Mfr: SFH617A-3X001 TTI: SFH617A-3X001 Vishay Semiconductors Availability: 0In StockTransistor Output Optocouplers Phototransistor Out Single CTR>100-200% | 0In Stock | Through Hole | PDIP-4 | 1 Channel | 5300 Vrms | NPN Phototransistor | 100 % | 60 mA | 1.65 V | 70 V | 50 mA | 250 mV | 3 us | 14 us | 6 V | 150 mW | - 55 C | + 110 C | Tube | |||||
Mfr: SFH618A-5X017T TTI: SFH618A-5X017T Vishay Semiconductors Transistor Output Optocouplers Phototransistor Out Single CTR>250-500% | 0In Stock | SMD/SMT | PDIP-4 Gull Wing | 1 Channel | 5300 Vrms | NPN Phototransistor | 250 % | 60 mA | 1.5 V | 55 V | 100 mA | 400 mV | 3.5 us | 5 us | 6 V | 150 mW | - 55 C | + 100 C | Reel | |||||
0In Stock | Through Hole | 1 Channel | 10000 Vrms | NPN Phototransistor | 50 % to 125 % | 10 mA | 1.6 V | 30 V | 44 mA | 400 mV | 2 V | 100 mW | - 40 C | + 85 C | Bulk | |||||||||
0In Stock | Through Hole | TO-78-6 | 1 Channel | 1000 Vrms | NPN Phototransistor | 200 % | 1 mA | 1.5 V | 40 V | 50 mA | 300 mV | 25 us | 25 us | 2 V | 300 mW | - 55 C | + 125 C | Box | ||||||
Mfr: SFH615A-4X018T TTI: SFH615A-4X018T Vishay Semiconductors Availability: 0In StockTransistor Output Optocouplers RECOMMENDED ALT VO61 | 0In Stock | SMD/SMT | SMD-4 | 1 Channel | 5300 Vrms | NPN Phototransistor | Reel | VO615A-4X018T | ||||||||||||||||
0In Stock | Through Hole | PDIP-4 | 1 Channel | 5000 Vrms | NPN Phototransistor | 50 % | 60 mA | 1.6 V | 70 V | 50 mA | 300 mV | 3 us | 4.7 us | 6 V | 265 mW | - 40 C | + 100 C | Tube | ||||||
0In Stock | Through Hole | DIP-6 | 1 Channel | 5000 Vrms | NPN Phototransistor | 50 % | 60 mA | 1.5 V | 70 V | 100 mA | 500 mV | 3 us | 3 us | 5 V | 150 mW | - 55 C | + 100 C | 4N2x | Tube | |||||
0In Stock | Through Hole | DIP-6 | 1 Channel | 5000 Vrms | NPN Phototransistor | 100 % | 60 mA | 1.65 V | 100 V | 50 mA | 400 mV | 6 V | 150 mW | - 55 C | + 100 C | Tube | ||||||||
0In Stock | Through Hole | DIP-6 | 1 Channel | 5000 Vrms | NPN Phototransistor | 50 % | 60 mA | 1.6 V | 32 V | 50 mA | 300 mV | 7 us | 6.7 us | 5 V | 250 mW | - 55 C | + 100 C | Tube | ||||||
0In Stock | Through Hole | PDIP-4 | 1 Channel | 5300 Vrms | NPN Phototransistor | 40 % | 60 mA | 1.65 V | 70 V | 50 mA | 250 mV | 2 us | 11 us | 6 V | 150 mW | - 55 C | + 110 C | Tube | VO617A-1 | |||||
0In Stock | Through Hole | SMD-4 | 1 Channel | 5300 Vrms | NPN Phototransistor | 250 % | 60 mA | 1.5 V | 55 V | 100 mA | 400 mV | 3.5 us | 5 us | 6 V | 150 mW | - 55 C | + 100 C | Tube | ||||||
Mfr: VOMA618A-4X001T TTI: VOMA618A-4X001T Vishay Semiconductors Availability: 0In StockTransistor Output Optocouplers 80Vceo 3750Vrms SOP-4 CTR 160-320 | 0In Stock | SMD/SMT | SOP-4 | 1 Channel | 3750 Vrms | NPN Phototransistor | 160 % | 20 mA | 1.4 V | 80 V | 50 mA | 400 mV | 5.4 us | 5.8 us | 5 V | 180 mW | - 40 C | + 110 C | VOMA618A | AEC-Q101 | Reel | |||
0In Stock | Through Hole | DIP-4 | 1 Channel | 5000 Vrms | NPN Phototransistor | 160 % | 60 mA | 1.6 V | 70 V | 50 mA | 300 mV | 3 us | 4.7 us | 6 V | 265 mW | - 40 C | + 110 C | Tube | ||||||
0In Stock | SMD/SMT | SMD-6 | 1 Channel | 5000 Vrms | NPN Phototransistor | 10 % | 60 mA | 1.5 V | 70 V | 50 mA | 500 mV | 2 us | 2 us | 6 V | 150 mW | - 55 C | + 100 C | 4N2x-X | Tube | |||||
Mfr: 4N28-X009T TTI: 4N28-X009T Vishay Semiconductors Availability: 0In StockTransistor Output Optocouplers Phototransistor Out Single CTR>10% | 0In Stock | SMD/SMT | PDIP-6 Gull Wing | 1 Channel | 5300 Vrms | NPN Phototransistor | 30 % | 60 mA | 1.5 V | 70 V | 100 mA | 500 mV | 6 V | 150 mW | - 55 C | + 100 C | 4N2x-X | Reel | ||||||
Mfr: CNY17F-2X007T TTI: CNY17F-2X007T Vishay Semiconductors Availability: 0In StockTransistor Output Optocouplers Phototransistor Out Single CTR 63-125% | 0In Stock | SMD/SMT | SMD-6 | 1 Channel | 5000 Vrms | NPN Phototransistor | 63 % | 60 mA | 1.65 V | 70 V | 50 mA | 400 mV | 2 us | 2 us | 6 V | 250 mW | - 55 C | + 110 C | CNY | Reel | ||||
Mfr: VO615A-5X009T TTI: VO615A-5X009T Vishay Semiconductors Availability: 0In StockTransistor Output Optocouplers H.Temp Phototrnstr 50-150% CTR | 0In Stock | SMD/SMT | SMD-4 | 1 Channel | 5000 Vrms | NPN Phototransistor | 50 % | 60 mA | 1.6 V | 70 V | 50 mA | 300 mV | 3 us | 4.7 us | 6 V | 150 mW | - 55 C | + 110 C | Reel | |||||
0In Stock | SMD/SMT | SOIC-8 | 1 Channel | 4000 Vrms | NPN Phototransistor | 100 % | 60 mA | 1.5 V | 30 V | 50 mA | 400 mV | 3 us | 2 us | 6 V | 240 mW | - 40 C | + 100 C | Reel | ||||||
Mfr: VO617A-3X016 TTI: VO617A-3X016 Vishay Semiconductors Availability: 0In StockTransistor Output Optocouplers RECOMMENDED ALT SFH6 | 0In Stock | Through Hole | DIP-4 | 1 Channel | 5300 Vrms | NPN Phototransistor | 100 % to 200 % | 60 mA | 1.35 V | 80 V | 50 mA | 400 mV | 4.6 us | 15 us | 6 V | 200 mW | - 55 C | + 110 C | Tube | SFH617A-3X016 | ||||
0In Stock | SMD/SMT | SOP-4 Miniflat | 1 Channel | 3750 Vrms | NPN Phototransistor | 50 % | 60 mA | 1.6 V | 80 V | 100 mA | 400 mV | 6 us | 29 us | 6 V | 170 mW | - 55 C | + 110 C | VOM61xA | Reel |