Transistor Output Optocouplers
4.442 ResultsPart | Availability | Purchasing | RoHS/Lead | Mounting Style | Package / Case | Number of Channels | Isolation Voltage | Output Type | Current Transfer Ratio | If - Forward Current | Vf - Forward Voltage | Maximum Collector Emitter Voltage | Maximum Collector Current | Maximum Collector Emitter Saturation Voltage | Rise Time | Fall Time | Vr - Reverse Voltage | Pd - Power Dissipation | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: 4N35-X019T TTI: 4N35-X019T Vishay Semiconductors Availability: 0In StockTransistor Output Optocouplers Phototransistor Out Single CTR>100% | 0In Stock | SMD/SMT | SMD-6 | 1 Channel | 5000 Vrms | NPN Phototransistor | 100 % | 60 mA | 1.5 V | 30 V | 50 mA | 6 V | 150 mW | - 55 C | + 100 C | 4N35-X | Reel | |||||||
Mfr: SFH615A-2X019T TTI: SFH615A-2X019T Vishay Semiconductors Availability: 0In StockTransistor Output Optocouplers RECOMMENDED ALT VO61 | 0In Stock | SMD/SMT | SMD-4 | 1 Channel | 5300 Vrms | NPN Phototransistor | 63 % | 60 mA | 1.65 V | 70 V | 50 mA | 400 mV | 3 us | 14 us | 6 V | 150 mW | - 55 C | + 100 C | Reel | VO615A-2X019T | ||||
0In Stock | SMD/SMT | SOP-4 | 1 Channel | 3750 Vrms | NPN Phototransistor | 50 % | 50 mA | 1.4 V | 70 V | 100 mA | 400 mV | 3 us | 4 us | 6 V | 150 mW | - 55 C | + 110 C | Reel | ||||||
Mfr: SFH617A-1X007T TTI: SFH617A-1X007T Vishay Semiconductors Availability: 0In StockTransistor Output Optocouplers Phototransistor Out Single CTR > 40-80% | 0In Stock | SMD/SMT | SMD-4 | 1 Channel | 5300 Vrms | NPN Phototransistor | 40 % | 60 mA | 1.65 V | 70 V | 50 mA | 250 mV | 2 us | 11 us | 6 V | 150 mW | - 55 C | + 110 C | Reel | |||||
Mfr: CNY17F-2X007 TTI: CNY17F-2X007 Vishay Semiconductors Availability: 0In StockTransistor Output Optocouplers Phototransistor Out Single CTR 63-125% | 0In Stock | SMD/SMT | SMD-6 | 1 Channel | 5000 Vrms | NPN Phototransistor | 63 % | 60 mA | 1.65 V | 70 V | 50 mA | 400 mV | 2 us | 2 us | 6 V | 250 mW | - 55 C | + 110 C | CNY | Tube | ||||
Mfr: CNY17F-4X006 TTI: CNY17F-4X006 Vishay Semiconductors Availability: 0In StockTransistor Output Optocouplers Phototransistor Out Single CTR 160-320% | 0In Stock | Through Hole | PDIP-6 | 1 Channel | 5000 Vrms | NPN Phototransistor | 160 % | 60 mA | 1.65 V | 70 V | 50 mA | 400 mV | 2 us | 2 us | 6 V | 250 mW | - 55 C | + 110 C | CNY | Tube | ||||
Mfr: SFH619A-X009 TTI: SFH619A-X009 Vishay Semiconductors Availability: 0In StockTransistor Output Optocouplers Photodarlington Out Single CTR > 1000% | 0In Stock | SMD/SMT | SMD-4 | 1 Channel | 5300 Vrms | Photodarlington | 1000 % | 60 mA | 1.5 V | 300 V | 125 mA | 1.2 V | 6 V | 250 mW | - 55 C | + 100 C | Reel | |||||||
0In Stock | SMD/SMT | LCC-6 | 1 Channel | 1000 Vrms | NPN Phototransistor | Box | ||||||||||||||||||
0In Stock | Through Hole | DIP-6 | 1 Channel | 5000 Vrms | NPN Phototransistor | 20 % | 60 mA | 1.5 V | 70 V | 50 mA | 500 mV | 2 us | 2 us | 6 V | 150 mW | - 55 C | + 100 C | 4N2x-X | Tube | |||||
0In Stock | SMD/SMT | SMD-6 | 1 Channel | 5000 Vrms | NPN Phototransistor | 20 % | 60 mA | 1.5 V | 70 V | 50 mA | 500 mV | 2 us | 2 us | 6 V | 150 mW | - 55 C | + 100 C | 4N2x-X | Tube | |||||
Mfr: VOL618A-2X001T TTI: VOL618A-2X001T Vishay Semiconductors Availability: 0In StockTransistor Output Optocouplers Optocoupler LSOP4 | 0In Stock | SMD/SMT | LSOP-4 | 1 Channel | 5000 Vrms | NPN Phototransistor | 63 % | 60 mA | 1.5 V | 80 V | 100 mA | 400 mV | 3.5 us | 5 us | 6 V | 250 mW | - 55 C | + 110 C | VOx6xxA | Reel | ||||
0In Stock | SMD/SMT | SOIC-8 | Reel | |||||||||||||||||||||
Mfr: VOM618A-7X001T TTI: VOM618A-7X001T Vishay Semiconductors Availability: 0In StockTransistor Output Optocouplers Phototransistor Out CTR 80-160% 1mA VDE | 0In Stock | SMD/SMT | SOP-4 Miniflat | 1 Channel | 3750 Vrms | NPN Phototransistor | 80 % | 60 mA | 1.6 V | 80 V | 100 mA | 400 mV | 6 us | 29 us | 6 V | 170 mW | - 55 C | + 110 C | VOM61xA | Reel | ||||
Mfr: SFH690C-X001T TTI: SFH690C-X001T Vishay Semiconductors Availability: 0In StockTransistor Output Optocouplers Phototransistor 100-200% CTR VDE | 0In Stock | Reel | ||||||||||||||||||||||
0In Stock | SMD/SMT | 1 Channel | 3750 Vrms | NPN Phototransistor | 50 % | 50 mA | 1.5 V | 80 V | 100 mA | 400 mV | 10 us | 11 us | 6 V | 170 mW | - 55 C | + 110 C | Reel | |||||||
0In Stock | SMD/SMT | SSOP-4 | 1 Channel | 3750 Vrms | NPN Phototransistor | 50 % | 50 mA | 1.5 V | 80 V | 100 mA | 400 mV | 10 us | 12 us | 6 V | 170 mW | - 55 C | + 110 C | VOS618A | Reel | |||||
0In Stock | SMD/SMT | 1 Channel | 3750 Vrms | NPN Phototransistor | 50 % | 50 mA | 1.5 V | 80 V | 50 mA | 400 mV | 3 us | 12 us | 6 V | 170 mW | - 55 C | + 110 C | Reel | |||||||
Mfr: VO617A-7X017T TTI: VO617A-7X017T Vishay Semiconductors Availability: 0In StockTransistor Output Optocouplers H. Relblty 5300 Vrms 80-160% CTR 5mA, VD | 0In Stock | SMD/SMT | SMD-4 | 1 Channel | 5300 Vrms | NPN Phototransistor | 80 % | 60 mA | 1.65 V | 80 V | 50 mA | 400 mV | 4.6 us | 15 us | 6 V | 200 mW | - 55 C | + 110 C | Reel | |||||
Mfr: VOS617A-8X001T TTI: VOS617A-8X001T Vishay Semiconductors Availability: 0In StockTransistor Output Optocouplers CTR 130-260% 5mA | 0In Stock | SMD/SMT | SSOP-4 | 1 Channel | 3750 Vrms | NPN Phototransistor | 130 % | 50 mA | 1.5 V | 80 V | 50 mA | 400 mV | 3 us | 12 us | 6 V | 170 mW | - 55 C | + 110 C | VOS617A | Reel | ||||
Mfr: VOS615A-1X001T TTI: VOS615A-1X001T Vishay Semiconductors Availability: 0In StockTransistor Output Optocouplers OPTOCPL SSOP-4 CTR 40-80% | 0In Stock | SMD/SMT | 1 Channel | 3750 Vrms | NPN Phototransistor | 40 % | 50 mA | 1.5 V | 80 V | 50 mA | 400 mV | 3 us | 12 us | 6 V | 170 mW | - 55 C | + 110 C | VOS615A | Reel | |||||
Mfr: VOWA618A-X018T TTI: VOWA618A-X018T Vishay Semiconductors Availability: 0In StockTransistor Output Optocouplers Automotive Optocoupler with Phototransistor Output - Widebody Package - High Isolation | 0In Stock | SMD/SMT | SMD-8 | 1 Channel | 5300 Vrms | Phototransistor | 50 mA | 1.34 V | 80 V | 50 mA | 400 mV | 1.5 us | 11.3 us | 5 V | 200 mW | - 40 C | + 125 C | VOWA618A | Reel | |||||
Mfr: VOM619A-3X001T TTI: VOM619A-3X001T Vishay Transistor Output Optocouplers OPTOCPLR CTR 100-250% SOP-4 | 0In Stock | SMD/SMT | SOP-4 | 1 Channel | 3750 Vrms | Phototransistor | 100 % to 250 % | 30 mA | 1.6 V | 80 V | 30 mA | 300 mV | 6 us | 8 us | 5 V | 200 mW | - 55 C | + 125 C | Reel | |||||
0In Stock | Through Hole | PDIP-6 | 1 Channel | 5000 Vrms | NPN Phototransistor | 40 % | 60 mA | 1.6 V | 32 V | 50 mA | 300 mV | 7 us | 6.7 us | 5 V | 200 mW | - 55 C | + 100 C | Tube | ||||||
0In Stock | Through Hole | PDIP-4 | 1 Channel | 5000 Vrms | NPN Phototransistor | 63 % | 60 mA | 1.6 V | 70 V | 50 mA | 300 mV | 3 us | 4.7 us | 6 V | 265 mW | - 40 C | + 100 C | Tube | ||||||
0In Stock | Through Hole | PDIP-8 | 2 Channel | 4420 Vrms | NPN Phototransistor | 100 % | 60 mA | 1.3 V | 70 V | 50 mA | 400 mV | 2.8 us | 14 us | 6 V | 400 mW | - 55 C | + 100 C | Tube |