Transistor Output Optocouplers
4.442 ResultsPart | Availability | Purchasing | RoHS/Lead | Mounting Style | Package / Case | Number of Channels | Isolation Voltage | Output Type | Current Transfer Ratio | If - Forward Current | Vf - Forward Voltage | Maximum Collector Emitter Voltage | Maximum Collector Current | Maximum Collector Emitter Saturation Voltage | Rise Time | Fall Time | Vr - Reverse Voltage | Pd - Power Dissipation | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: ILQ621GB-X017T TTI: ILQ621GB-X017T Vishay Semiconductors Availability: 0In StockTransistor Output Optocouplers Phototransistor Out Quad CTR > 100% | 0In Stock | SMD/SMT | SMD-16 | 4 Channel | 5300 Vrms | NPN Phototransistor | 100 % | 60 mA | 1.3 V | 70 V | 100 mA | 400 mV | 2.8 us | 11 us | 6 V | 500 mW | - 55 C | + 100 C | Reel | |||||
0In Stock | Through Hole | DIP-6 | 1 Channel | 5000 Vrms | NPN Phototransistor | 100 % | 60 mA | 1.65 V | 70 V | 50 mA | 400 mV | 2 us | 2 us | 6 V | 150 mW | - 55 C | + 110 C | CNY | Tube | |||||
Mfr: SFH610A-1X016 TTI: SFH610A-1X016 Vishay Semiconductors Availability: 0In StockTransistor Output Optocouplers Phototransistor Out Single CTR > 40-80% | 0In Stock | Through Hole | DIP-4 | 1 Channel | 5300 Vrms | NPN Phototransistor | 40 % to 80 % | 60 mA | 1.65 V | 70 V | 100 mA | 400 mV | 6 V | 150 mW | - 55 C | + 100 C | Tube | |||||||
Mfr: CNY17-4X007 TTI: CNY17-4X007 Vishay Semiconductors Availability: 0In StockTransistor Output Optocouplers Phototransistor Out Single CTR 160-320% | 0In Stock | SMD/SMT | SMD-6 | 1 Channel | 5000 Vrms | NPN Phototransistor | 160 % | 60 mA | 1.65 V | 70 V | 100 mA | 400 mV | 2 us | 2 us | 6 V | 150 mW | - 55 C | + 110 C | CNY | Tube | ||||
Mfr: CNY17F-1X009 TTI: CNY17F-1X009 Vishay Semiconductors Availability: 0In StockTransistor Output Optocouplers Phototransistor Out Single CTR 40-80% | 0In Stock | SMD/SMT | PDIP-6 Gull Wing | 1 Channel | 5000 Vrms | NPN Phototransistor | 40 % | 60 mA | 1.65 V | 70 V | 50 mA | 400 mV | 2 us | 2 us | 6 V | 250 mW | - 55 C | + 110 C | CNY | Tube | ||||
0In Stock | SMD/SMT | SMD-6 | 1 Channel | 5000 Vrms | NPN Phototransistor | 100 % | 60 mA | 1.5 V | 30 V | 50 mA | 6 V | 150 mW | - 55 C | + 100 C | 4N36-X | Tube | ||||||||
0In Stock | SMD/SMT | PDIP-6 Gull Wing | 1 Channel | 5000 Vrms | NPN Phototransistor | 100 % | 60 mA | 1.5 V | 30 V | 50 mA | 6 V | 150 mW | - 55 C | + 100 C | 4N37-X | Tube | ||||||||
Mfr: 4N38-X007T TTI: 4N38-X007T Vishay Semiconductors Availability: 0In StockTransistor Output Optocouplers Phototransistor Out Single CTR>20% | 0In Stock | SMD/SMT | PDIP-6 Gull Wing | 1 Channel | 5300 Vrms | NPN Phototransistor | 30 % | 60 mA | 1.5 V | 80 V | 100 mA | 6 V | 150 mW | - 55 C | + 100 C | 4N38-X | Reel | |||||||
Mfr: SFH615A-3X007T TTI: SFH615A-3X007T Vishay Semiconductors Availability: 0In StockTransistor Output Optocouplers RECOMMENDED ALT VO61 | 0In Stock | SMD/SMT | SMD-4 | 1 Channel | 5300 Vrms | NPN Phototransistor | 100 % | 60 mA | 1.65 V | 70 V | 50 mA | 400 mV | 3 us | 14 us | 6 V | 150 mW | - 55 C | + 100 C | Reel | VO615A-3X007T | ||||
Mfr: SFH6156-3X001 TTI: SFH6156-3X001 Vishay Semiconductors Availability: 0In StockTransistor Output Optocouplers Phototransistor Out Single CTR>100-200% | 0In Stock | SMD/SMT | SMD-4 | 1 Channel | 5300 Vrms | NPN Phototransistor | 100 % | 60 mA | 1.65 V | 70 V | 100 mA | 400 mV | 3 us | 14 us | 6 V | 150 mW | - 55 C | + 100 C | Tube | |||||
Mfr: CNY17F-2X009T TTI: CNY17F-2X009T Vishay Semiconductors Availability: 0In StockTransistor Output Optocouplers Phototransistor Out Single CTR 63-125% | 0In Stock | SMD/SMT | PDIP-6 Gull Wing | 1 Channel | 5000 Vrms | NPN Phototransistor | 125 % | 60 mA | 1.65 V | 70 V | 100 mA | 400 mV | 6 V | 150 mW | - 55 C | + 100 C | CNY | Reel | ||||||
Mfr: CNY17F-2X017 TTI: CNY17F-2X017 Vishay Semiconductors Availability: 0In StockTransistor Output Optocouplers Phototransistor Out Single CTR 63-125% | 0In Stock | SMD/SMT | PDIP-6 Gull Wing | 1 Channel | 5000 Vrms | NPN Phototransistor | 63 % | 60 mA | 1.65 V | 70 V | 50 mA | 400 mV | 2 us | 2 us | 6 V | 250 mW | - 55 C | + 110 C | CNY | Tube | ||||
Mfr: CNY17F-4X001 TTI: CNY17F-4X001 Vishay Semiconductors Availability: 0In StockTransistor Output Optocouplers Phototransistor Out Single CTR 160-320% | 0In Stock | Through Hole | PDIP-6 | 1 Channel | 5000 Vrms | NPN Phototransistor | 160 % | 60 mA | 1.65 V | 70 V | 50 mA | 400 mV | 2 us | 2 us | 6 V | 250 mW | - 55 C | + 110 C | CNY | Tube | ||||
Mfr: CNY17F-4X007 TTI: CNY17F-4X007 Vishay Semiconductors Availability: 0In StockTransistor Output Optocouplers Phototransistor Out Single CTR 160-320% | 0In Stock | SMD/SMT | PDIP-6 Gull Wing | 1 Channel | 5000 Vrms | NPN Phototransistor | 160 % | 60 mA | 1.65 V | 70 V | 50 mA | 400 mV | 2 us | 2 us | 6 V | 250 mW | - 55 C | + 110 C | CNY | Tube | ||||
Mfr: SFH617A-2X016 TTI: SFH617A-2X016 Vishay Semiconductors Availability: 0In StockTransistor Output Optocouplers Phototransistor Out Single CTR > 63-125% | 0In Stock | Through Hole | PDIP-4 | 1 Channel | 5300 Vrms | NPN Phototransistor | 63 % | 60 mA | 1.65 V | 70 V | 50 mA | 250 mV | 3 us | 14 us | 6 V | 150 mW | - 55 C | + 110 C | Tube | |||||
Mfr: SFH617A-2X017T TTI: SFH617A-2X017T Vishay Semiconductors Availability: 0In StockTransistor Output Optocouplers Phototransistor Out Single CTR > 63-125% | 0In Stock | SMD/SMT | SMD-4 | 1 Channel | 5300 Vrms | NPN Phototransistor | 63 % | 60 mA | 1.65 V | 70 V | 50 mA | 250 mV | 3 us | 14 us | 6 V | 150 mW | - 55 C | + 110 C | Reel | |||||
0In Stock | Through Hole | 1 Channel | 15000 Vrms | NPN Phototransistor | 12.5 % | 10 mA | 1.6 V | 30 V | 44 mA | 400 mV | 2 V | 100 mW | - 40 C | + 85 C | Bulk | |||||||||
0In Stock | Through Hole | 1 Channel | 15000 Vrms | NPN Phototransistor | 25 % | 10 mA | 1.6 V | 30 V | 44 mA | 400 mV | 2 V | 100 mW | - 40 C | + 85 C | Bulk | |||||||||
Mfr: VO617A-9X016 TTI: VO617A-9X016 Vishay Semiconductors Availability: 0In StockTransistor Output Optocouplers OPTOCPLR 200-400% DIP4 | 0In Stock | Through Hole | DIP-4 | 1 Channel | 5300 Vrms | NPN Phototransistor | 200 % | 60 mA | 1.65 V | 80 V | 50 mA | 400 mV | 4.6 us | 15 us | 6 V | 200 mW | - 55 C | + 110 C | VO617A | Tube | ||||
Mfr: VOMA618A-3X001T TTI: VOMA618A-3X001T Vishay Semiconductors Availability: 0In StockTransistor Output Optocouplers 80Vceo 3750Vrms SOP-4 CTR 100-200 | 0In Stock | SMD/SMT | SOP-4 | 1 Channel | 3750 Vrms | NPN Phototransistor | 100 % | 20 mA | 1.4 V | 80 V | 50 mA | 400 mV | 5.4 us | 5.8 us | 5 V | 180 mW | - 40 C | + 110 C | VOMA618A | AEC-Q101 | Reel | |||
Mfr: VOL619A-9X001T TTI: VOL619A-9X001T Vishay Availability: 0In StockTransistor Output Optocouplers OPTOCPLR CTR 200-400% LSOP-4 | 0In Stock | Reel | ||||||||||||||||||||||
Mfr: VOWA617A-9X018T TTI: VOWA617A-9X018T Vishay Semiconductors Availability: 0In StockTransistor Output Optocouplers Automotive Optocoupler with Phototransistor Output - Widebody Package - High Isolation | 0In Stock | SMD/SMT | SMD-8 | 1 Channel | 5300 Vrms | Phototransistor | 50 mA | 1.34 V | 80 V | 50 mA | 400 mV | 1.5 us | 11.3 us | 5 V | 200 mW | - 40 C | + 125 C | VOWA617A | Reel | |||||
Mfr: VOWA617A-X018T TTI: VOWA617A-X018T Vishay Semiconductors Availability: 0In StockTransistor Output Optocouplers Automotive Optocoupler with Phototransistor Output - Widebody Package - High Isolation | 0In Stock | SMD/SMT | SMD-8 | 1 Channel | 5300 Vrms | Phototransistor | 50 mA | 1.34 V | 80 V | 50 mA | 400 mV | 1.5 us | 11.3 us | 5 V | 200 mW | - 40 C | + 125 C | VOWA617A | Reel | |||||
Mfr: VOWA618A-3X018T TTI: VOWA618A-3X018T Vishay Semiconductors Availability: 0In StockTransistor Output Optocouplers Automotive Optocoupler with Phototransistor Output - Widebody Package - High Isolation | 0In Stock | SMD/SMT | SMD-8 | 1 Channel | 5300 Vrms | Phototransistor | 50 mA | 1.34 V | 80 V | 50 mA | 400 mV | 1.5 us | 11.3 us | 5 V | 200 mW | - 40 C | + 125 C | VOWA618A | Reel | |||||
Mfr: 4N26-X009T TTI: 4N26-X009T Vishay Semiconductors Availability: 0In StockTransistor Output Optocouplers Phototransistor Out Single CTR>20% | 0In Stock | SMD/SMT | SMD-6 | 1 Channel | 5000 Vrms | NPN Phototransistor | 20 % | 60 mA | 1.5 V | 70 V | 50 mA | 500 mV | 2 us | 2 us | 6 V | 150 mW | - 55 C | + 100 C | 4N2x-X | Reel |