Transistor Output Optocouplers
4.442 ResultsPart | Availability | Purchasing | RoHS/Lead | Mounting Style | Package / Case | Number of Channels | Isolation Voltage | Output Type | Current Transfer Ratio | If - Forward Current | Vf - Forward Voltage | Maximum Collector Emitter Voltage | Maximum Collector Current | Maximum Collector Emitter Saturation Voltage | Rise Time | Fall Time | Vr - Reverse Voltage | Pd - Power Dissipation | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: VOS617A-3T TTI: VOS617A-3T Vishay Semiconductors Availability: 6.000In StockTransistor Output Optocouplers CTR 100-200% 10mA | 6.000In Stock | SMD/SMT | SSOP-4 | 1 Channel | 3750 Vrms | NPN Phototransistor | 100 % | 50 mA | 1.5 V | 80 V | 50 mA | 400 mV | 3 us | 12 us | 6 V | 170 mW | - 55 C | + 110 C | VOS617A | Reel | ||||
4.000In Stock | SMD/SMT | SOP-4 | 1 Channel | 3750 Vrms | NPN Phototransistor | 50 % | 50 mA | 1.4 V | 70 V | 100 mA | 300 mV | 3 us | 4 us | 150 mW | - 55 C | + 100 C | Reel | |||||||
3.300In Stock | Through Hole | PDIP-6 | 1 Channel | 5000 Vrms | NPN Phototransistor | 100 % | 60 mA | 1.65 V | 70 V | 50 mA | 400 mV | 2 us | 2 us | 6 V | 250 mW | - 55 C | + 110 C | CNY | Tube | |||||
720In Stock | Through Hole | DIP-4 | 1 Channel | 11600 Vrms | NPN Phototransistor | 50 % | 75 mA | 1.6 V | 32 V | 50 mA | 300 mV | 2.4 us | 2.4 us | 5 V | 250 mW | - 55 C | + 85 C | CNY | Tube | |||||
4.700In Stock | Through Hole | DIP-4 | 1 Channel | 5300 Vrms | NPN Phototransistor | 100 % | 60 mA | 1.65 V | 70 V | 100 mA | 400 mV | 2 us | 2 us | 250 mW | - 55 C | + 100 C | Tube | |||||||
Mfr: SFH6156-3X001T TTI: SFH6156-3X001T Vishay Semiconductors Availability: 1.000In Stock20.000 On Order Expected Transistor Output Optocouplers Optocplr Phototrnstr 100-200% CTR VDE | 1.000In Stock20.000 On Order Expected | SMD/SMT | SMD-4 | 1 Channel | 5300 Vrms | NPN Phototransistor | 100 % | 60 mA | 1.65 V | 70 V | 100 mA | 400 mV | 3 us | 14 us | 6 V | 150 mW | - 55 C | + 100 C | Reel | |||||
1.600In Stock | Through Hole | 1 Channel | 15000 Vrms | NPN Phototransistor | 20 % | 10 mA | 1.5 V | 25 V | 50 mA | 500 mV | 2 us | 2 us | 3 V | 250 mW | - 55 C | + 100 C | Bulk | |||||||
Mfr: VO615A-4X009T TTI: VO615A-4X009T Vishay Semiconductors Availability: 3.000In Stock18.000 On Order Expected Transistor Output Optocouplers Optcplr 160-320% CTR 10mA SMD-4 | 3.000In Stock18.000 On Order Expected | SMD/SMT | SMD-4 | 1 Channel | 5000 Vrms | NPN Phototransistor | 160 % | 60 mA | 1.6 V | 70 V | 50 mA | 300 mV | 3 us | 4.7 us | 6 V | 150 mW | - 55 C | + 110 C | Reel | |||||
Mfr: VOS628A-3T TTI: VOS628A-3T Vishay Semiconductors Availability: 18.000In StockTransistor Output Optocouplers Phototransistor Out CTR 100-200% IF=1MA | 18.000In Stock | SMD/SMT | SSOP-4 | 1 Channel | 3750 Vrms | NPN Phototransistor | 100 % | 50 mA | 1.5 V | 80 V | 100 mA | 400 mV | 10 us | 11 us | 6 V | 170 mW | - 55 C | + 110 C | Reel | |||||
Mfr: VOM617A-9T TTI: VOM617A-9T Vishay Semiconductors Availability: 9.000In StockTransistor Output Optocouplers Phototransistor Out CTR 200-400% 5mA | 9.000In Stock | SMD/SMT | SOP-4 | 1 Channel | 3750 Vrms | NPN Phototransistor | 200 % | 60 mA | 1.6 V | 80 V | 100 mA | 400 mV | 7 us | 12 us | 6 V | 170 mW | - 55 C | + 110 C | VOM61xA | Reel | ||||
Mfr: VOM617A-4X001T TTI: VOM617A-4X001T Vishay Semiconductors Availability: 3.000In StockTransistor Output Optocouplers Phototransistor Out CTR 160-320% 5mA VDE | 3.000In Stock | SMD/SMT | SOP-4 | 1 Channel | 3750 Vrms | NPN Phototransistor | 160 % | 60 mA | 1.6 V | 80 V | 100 mA | 400 mV | 7 us | 12 us | 6 V | 170 mW | - 55 C | + 110 C | VOM61xA | Reel | ||||
Mfr: VOL617A-2T TTI: VOL617A-2T Vishay Semiconductors Availability: 12.000In Stock18.000 On Order Expected Transistor Output Optocouplers Optocoupler LSOP4 | 12.000In Stock18.000 On Order Expected | SMD/SMT | LSOP-4 | 1 Channel | 5000 Vrms | NPN Phototransistor | 63 % | 60 mA | 1.5 V | 80 V | 100 mA | 400 mV | 3.5 us | 5 us | 6 V | 250 mW | - 55 C | + 110 C | VOx6xxA | Reel | ||||
Mfr: VO615A-4X017T TTI: VO615A-4X017T Vishay Semiconductors Availability: 6.000In StockTransistor Output Optocouplers RECOMMENDED ALT SFH6 | 6.000In Stock | SMD/SMT | SMD-4 | 1 Channel | 5000 Vrms | NPN Phototransistor | 160 % | 60 mA | 1.6 V | 70 V | 50 mA | 300 mV | 3 us | 4.7 us | 6 V | 150 mW | - 55 C | + 110 C | VO615A | Reel | SFH615A-4X017T | |||
Mfr: TLP185(TPL,SE(T TTI: TLP185(TPL,SE(T Toshiba Availability: 12.000In StockTransistor Output Optocouplers OPTOCPLR SO6 CTR 50-600% | 12.000In Stock | 1 Channel | Reel | |||||||||||||||||||||
Mfr: VO615A-8X017T TTI: VO615A-8X017T Vishay Semiconductors Availability: 3.000In Stock4.000 On Order Expected 15-Dec-26 Transistor Output Optocouplers Optocoupler SMD4 | 3.000In Stock4.000 On Order Expected 15-Dec-26 | SMD/SMT | SMD-4 | 1 Channel | 5000 Vrms | NPN Phototransistor | 130 % | 60 mA | 1.6 V | 70 V | 50 mA | 300 mV | 3 us | 4.7 us | 6 V | 150 mW | - 55 C | + 110 C | VO615A | Reel | ||||
Mfr: VO615A-9X017T TTI: VO615A-9X017T Vishay Semiconductors Availability: 13.000In StockTransistor Output Optocouplers Optocoupler SMD4 | 13.000In Stock | SMD/SMT | SMD-4 | 1 Channel | 5000 Vrms | NPN Phototransistor | 50 % | 60 mA | 1.6 V | 70 V | 50 mA | 300 mV | 3 us | 4.7 us | 6 V | 150 mW | - 55 C | + 110 C | VO615A | Reel | ||||
1.000In Stock | Through Hole | PDIP-4 | 1 Channel | 5300 Vrms | NPN Phototransistor | 63 % | 60 mA | 1.65 V | 70 V | 100 mA | 400 mV | 2 us | 2 us | 250 mW | - 55 C | + 100 C | Tube | |||||||
1.750In Stock | Through Hole | PDIP-6 | 1 Channel | 5300 Vrms | NPN Phototransistor | 63 % | 60 mA | 1.5 V | 300 V | 50 mA | 400 mV | 6 V | 150 mW | - 55 C | + 115 C | Tube | ||||||||
Mfr: CNY17F-4X016 TTI: CNY17F-4X016 Vishay Semiconductors Availability: 1.600In StockTransistor Output Optocouplers Phototransistor Out Single CTR 160-320% | 1.600In Stock | Through Hole | PDIP-6 | 1 Channel | 5000 Vrms | NPN Phototransistor | 160 % | 60 mA | 1.65 V | 70 V | 50 mA | 400 mV | 2 us | 2 us | 6 V | 250 mW | - 55 C | + 110 C | CNY | Tube | ||||
Mfr: SFH601-3X009 TTI: SFH601-3X009 Vishay Semiconductors Availability: 2.050In StockTransistor Output Optocouplers Phototransistor Out Single CTR>100-200% | 2.050In Stock | SMD/SMT | SMD-6 | 1 Channel | 5000 Vrms | NPN Phototransistor | 100 % | 60 mA | 1.65 V | 100 V | 50 mA | 400 mV | 6 V | 150 mW | - 55 C | + 100 C | Tube | |||||||
Mfr: SFH628A-3X017T TTI: SFH628A-3X017T Vishay Semiconductors Availability: 1.000In StockTransistor Output Optocouplers Phototransistor Out AC-In CTR>100-320% | 1.000In Stock | SMD/SMT | SMD-4 | 1 Channel | 5300 Vrms | NPN Phototransistor | 100 % | 50 mA | 1.5 V | 55 V | 100 mA | 400 mV | 3.5 us | 5 us | 150 mW | - 55 C | + 100 C | Reel | ||||||
Mfr: SFH617A-3X016 TTI: SFH617A-3X016 Vishay Semiconductors Availability: 2.500In StockTransistor Output Optocouplers RECOMMENDED ALT VO61 | 2.500In Stock | Through Hole | PDIP-4 | 1 Channel | 5300 Vrms | NPN Phototransistor | 100 % | 60 mA | 1.65 V | 70 V | 50 mA | 250 mV | 3 us | 14 us | 6 V | 150 mW | - 55 C | + 110 C | Tube | VO617A-3X016 | ||||
Mfr: CNY651AGRST TTI: CNY651AGRST Vishay / Dale Availability: 0In StockTransistor Output Optocouplers SMD-4 HV CPL 8KV 600MIL | 0In Stock | SMD/SMT | SMD-4 | 1 Channel | 8200 Vrms | Phototransistor | 75 mA | 1.32 V | 50 mA | 300 mV | 2.4 us | 2.7 us | 5 V | 130 mW, 250 mW | - 40 C | + 110 C | Reel | |||||||
1.000In Stock | Through Hole | DIP-6 | 1 Channel | 5000 Vrms | NPN Phototransistor | 100 % | 50 mA | 1.7 V | 30 V | 100 mA | 6 V | 70 mW | - 55 C | + 100 C | 4N37 | Tube | ||||||||
1.900In Stock | Through Hole | SMD-4 | 1 Channel | 5300 Vrms | NPN Phototransistor | 160 % | 60 mA | 1.5 V | 55 V | 100 mA | 400 mV | 3.5 us | 5 us | 6 V | 150 mW | - 55 C | + 100 C | Tube |