Transistor Output Optocouplers
4.442 ResultsPart | Availability | Purchasing | RoHS/Lead | Mounting Style | Package / Case | Number of Channels | Isolation Voltage | Output Type | Current Transfer Ratio | If - Forward Current | Vf - Forward Voltage | Maximum Collector Emitter Voltage | Maximum Collector Current | Maximum Collector Emitter Saturation Voltage | Rise Time | Fall Time | Vr - Reverse Voltage | Pd - Power Dissipation | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | Through Hole | DIP-4 | 1 Channel | 5300 Vrms | NPN Phototransistor | 160 % | 60 mA | 1.5 V | 55 V | 100 mA | 400 mV | 3 us | 14 us | 6 V | 150 mW | - 55 C | + 100 C | Tube | VO618A-4 | |||||
0In Stock | SMD/SMT | SMD-4 | 1 Channel | 5300 Vrms | NPN Phototransistor | 40 % | 60 mA | 1.65 V | 70 V | 100 mA | 400 mV | 2 us | 2 us | 250 mW | - 55 C | + 100 C | Tube | |||||||
0In Stock | SMD/SMT | SMD-4 | 1 Channel | 5300 Vrms | NPN Phototransistor | 63 % | 50 mA | 1.5 V | 55 V | 100 mA | 400 mV | 3.5 us | 5 us | 150 mW | - 55 C | + 100 C | Tube | |||||||
0In Stock | Through Hole | DIP-4 | 1 Channel | 5300 Vrms | NPN Phototransistor | 63 % | 50 mA | 1.5 V | 55 V | 100 mA | 400 mV | 3.5 us | 5 us | 150 mW | - 55 C | + 100 C | Tube | |||||||
Mfr: CNY17F-4X009T TTI: CNY17F-4X009T Vishay Semiconductors Availability: 0In StockTransistor Output Optocouplers Phototransistor Out Single CTR 160-320% | 0In Stock | SMD/SMT | SMD-6 | 1 Channel | 5000 Vrms | NPN Phototransistor | 160 % | 60 mA | 1.65 V | 70 V | 50 mA | 400 mV | 2 us | 2 us | 6 V | 250 mW | - 55 C | + 110 C | CNY | Reel | ||||
Mfr: ILD621-X007T TTI: ILD621-X007T Vishay Semiconductors Availability: 0In StockTransistor Output Optocouplers Phototransistor Out Dual CTR > 50% | 0In Stock | SMD/SMT | SMD-8 | 2 Channel | 5300 Vrms | NPN Phototransistor | 50 % | 60 mA | 1.3 V | 70 V | 100 mA | 400 mV | 2 us | 2 us | 6 V | 400 mW | - 55 C | + 100 C | Reel | |||||
Mfr: ILD621GB-X007T TTI: ILD621GB-X007T Vishay Semiconductors Availability: 0In StockTransistor Output Optocouplers Phototransistor Out Dual CTR > 100% | 0In Stock | SMD/SMT | PDIP-8 Gull Wing | 2 Channel | 5300 Vrms | NPN Phototransistor | 100 % | 60 mA | 1.3 V | 70 V | 100 mA | 400 mV | 2 us | 2 us | 6 V | 400 mW | - 55 C | + 100 C | Reel | |||||
Mfr: SFH601-2X016 TTI: SFH601-2X016 Vishay Semiconductors Availability: 0In StockTransistor Output Optocouplers Phototransistor Out Single CTR > 63-125% | 0In Stock | Through Hole | PDIP-6 | 1 Channel | 5000 Vrms | NPN Phototransistor | 63 % | 60 mA | 1.65 V | 100 V | 50 mA | 400 mV | 6 V | 150 mW | - 55 C | + 100 C | Tube | |||||||
Mfr: SFH601-4X007T TTI: SFH601-4X007T Vishay Semiconductors Availability: 0In StockTransistor Output Optocouplers Phototransistor Out Single CTR>160-320% | 0In Stock | SMD/SMT | PDIP-6 Gull Wing | 1 Channel | 5000 Vrms | NPN Phototransistor | 160 % | 60 mA | 1.65 V | 100 V | 50 mA | 400 mV | 6 V | 150 mW | - 55 C | + 100 C | Reel | |||||||
0In Stock | Through Hole | PDIP-6 | 1 Channel | 5000 Vrms | NPN Phototransistor | 20 % | 60 mA | 1.5 V | 70 V | 50 mA | 500 mV | 2 us | 2 us | 6 V | 150 mW | - 55 C | + 100 C | 4N2x-X | Tube | |||||
Mfr: CNY17-1X007 TTI: CNY17-1X007 Vishay Semiconductors Availability: 0In StockTransistor Output Optocouplers Phototransistor Out Single CTR 40-80% | 0In Stock | SMD/SMT | SMD-6 | 1 Channel | 5000 Vrms | NPN Phototransistor | 40 % | 60 mA | 1.65 V | 70 V | 100 mA | 400 mV | 2 us | 2 us | 6 V | 150 mW | - 55 C | + 110 C | CNY | Tube | ||||
Mfr: CNY17-2X009 TTI: CNY17-2X009 Vishay Semiconductors Availability: 0In StockTransistor Output Optocouplers Phototransistor Out Single CTR 63-125% | 0In Stock | SMD/SMT | SMD-6 | 1 Channel | 5000 Vrms | NPN Phototransistor | 63 % | 60 mA | 1.65 V | 70 V | 100 mA | 400 mV | 2 us | 2 us | 6 V | 150 mW | - 55 C | + 110 C | CNY | Tube | ||||
Mfr: CNY17-2X009T TTI: CNY17-2X009T Vishay Semiconductors Availability: 0In StockTransistor Output Optocouplers Phototransistor Out Single CTR 63-125% | 0In Stock | SMD/SMT | SMD-6 | 1 Channel | 5000 Vrms | NPN Phototransistor | 63 % | 60 mA | 1.65 V | 70 V | 100 mA | 400 mV | 2 us | 2 us | 6 V | 150 mW | - 55 C | + 110 C | CNY | Reel | ||||
0In Stock | SMD/SMT | PDIP-6 | 1 Channel | 5000 Vrms | NPN Phototransistor | 20 % | 60 mA | 1.5 V | 70 V | 50 mA | 500 mV | 2 us | 2 us | 6 V | 150 mW | - 55 C | + 100 C | 4N2x-X | Tube | |||||
Mfr: 4N25-X017T TTI: 4N25-X017T Vishay Semiconductors Availability: 0In StockTransistor Output Optocouplers Phototransistor Out Single CTR>20% | 0In Stock | SMD/SMT | PDIP-6 Gull Wing | 1 Channel | 5000 Vrms | NPN Phototransistor | 20 % | 60 mA | 1.5 V | 70 V | 50 mA | 500 mV | 2 us | 2 us | 6 V | 150 mW | - 55 C | + 100 C | 4N2x-X | Reel | ||||
Mfr: CNY17-3X009 TTI: CNY17-3X009 Vishay Semiconductors Availability: 0In StockTransistor Output Optocouplers Phototransistor Out Single CTR 100-200% | 0In Stock | SMD/SMT | SMD-6 | 1 Channel | 5000 Vrms | NPN Phototransistor | 100 % | 60 mA | 1.65 V | 70 V | 100 mA | 400 mV | 2 us | 2 us | 6 V | 150 mW | - 55 C | + 110 C | CNY | Tube | ||||
Mfr: CNY17-4X017 TTI: CNY17-4X017 Vishay Semiconductors Availability: 0In StockTransistor Output Optocouplers Phototransistor Out Single CTR 160-320% | 0In Stock | SMD/SMT | PDIP-6 Gull Wing | 1 Channel | 5000 Vrms | NPN Phototransistor | 160 % | 60 mA | 1.65 V | 70 V | 100 mA | 400 mV | 2 us | 2 us | 6 V | 150 mW | - 55 C | + 110 C | CNY | Tube | ||||
Mfr: CNY17F-1X006 TTI: CNY17F-1X006 Vishay Semiconductors Availability: 0In StockTransistor Output Optocouplers Phototransistor Out Single CTR 40-80% | 0In Stock | Through Hole | DIP-6 | 1 Channel | 5000 Vrms | NPN Phototransistor | 40 % | 60 mA | 1.65 V | 70 V | 50 mA | 400 mV | 2 us | 2 us | 6 V | 250 mW | - 55 C | + 110 C | CNY | Tube | ||||
0In Stock | SMD/SMT | SMD-6 | 1 Channel | 5000 Vrms | NPN Phototransistor | 100 % | 60 mA | 1.5 V | 30 V | 50 mA | 6 V | 150 mW | - 55 C | + 100 C | 4N35-X | Tube | ||||||||
0In Stock | SMD/SMT | PDIP-6 Gull Wing | 1 Channel | 5300 Vrms | NPN Phototransistor | 50 % | 60 mA | 1.5 V | 30 V | 100 mA | 6 V | 150 mW | - 55 C | + 100 C | 4N36-X | Tube | ||||||||
0In Stock | Through Hole | PDIP-6 | 1 Channel | 5000 Vrms | NPN Phototransistor | 100 % | 60 mA | 1.5 V | 30 V | 50 mA | 6 V | 150 mW | - 55 C | + 100 C | 4N37-X | Tube | ||||||||
0In Stock | SMD/SMT | PDIP-6 Gull Wing | 1 Channel | 5000 Vrms | NPN Phototransistor | 100 % | 60 mA | 1.5 V | 30 V | 50 mA | 6 V | 150 mW | - 55 C | + 100 C | 4N37-X | Tube | ||||||||
Mfr: SFH615A-3X009 TTI: SFH615A-3X009 Vishay Semiconductors Availability: 0In StockTransistor Output Optocouplers Phototransistor Out Single CTR>100-200% | 0In Stock | SMD/SMT | SMD-4 | 1 Channel | 5300 Vrms | NPN Phototransistor | 100 % | 60 mA | 1.65 V | 70 V | 50 mA | 400 mV | 3 us | 14 us | 6 V | 150 mW | - 55 C | + 100 C | Reel | |||||
Mfr: SFH615A-3X018T TTI: SFH615A-3X018T Vishay Semiconductors Availability: 0In StockTransistor Output Optocouplers Phototransistor Out Single CTR>100-200% | 0In Stock | SMD/SMT | SMD-4 | 1 Channel | 5300 Vrms | NPN Phototransistor | 100 % | 60 mA | 1.65 V | 70 V | 50 mA | 400 mV | 3 us | 14 us | 6 V | 150 mW | - 55 C | + 100 C | Reel | |||||
Mfr: SFH615A-4X008T TTI: SFH615A-4X008T Vishay Semiconductors Availability: 0In StockTransistor Output Optocouplers Phototransistor Out Single CTR>160-320% | 0In Stock | SMD/SMT | SMD-4 | 1 Channel | 5300 Vrms | NPN Phototransistor | 160 % | 60 mA | 1.65 V | 70 V | 50 mA | 400 mV | 4 us | 15 us | 6 V | 150 mW | - 55 C | + 100 C | Reel |