Transistor Output Optocouplers
4.442 ResultsPart | Availability | Purchasing | RoHS/Lead | Mounting Style | Package / Case | Number of Channels | Isolation Voltage | Output Type | Current Transfer Ratio | If - Forward Current | Vf - Forward Voltage | Maximum Collector Emitter Voltage | Maximum Collector Current | Maximum Collector Emitter Saturation Voltage | Rise Time | Fall Time | Vr - Reverse Voltage | Pd - Power Dissipation | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: TLP621MF(YH-T4,E TTI: Not Assigned Toshiba Availability: 0In StockTransistor Output Optocouplers Transistor optocoupler; DC input; 75-150%; wide creepage; SMT | 0In Stock | Reel | ||||||||||||||||||||||
Mfr: TLP292-4(GB-TP,E TTI: Not Assigned Toshiba Transistor Output Optocouplers 4ch Transistor opto coupler | 0In Stock | 4 Channel | TLP292-4 | Reel | ||||||||||||||||||||
Mfr: TLP292-4(LGB,E TTI: Not Assigned Toshiba Transistor Output Optocouplers 4ch Transistor opto coupler | 0In Stock | 4 Channel | Tube | |||||||||||||||||||||
Mfr: TLP293-4(4LGBTPE TTI: Not Assigned Toshiba Availability: 0In StockTransistor Output Optocouplers 4ch Transistor opto coupler | 0In Stock | SMD/SMT | SOIC-16 | 4 Channel | 3750 Vrms | Phototransistor | 100 % | 50 mA | 1.4 V | 80 V | 50 mA | 300 mV | 2 us | 3 us | 5 V | 70 mW | - 55 C | + 125 C | TLP293-4 | Reel | ||||
Mfr: TLP293-4(LGBTP,E TTI: Not Assigned Toshiba Availability: 0In StockTransistor Output Optocouplers 4ch Transistor opto coupler | 0In Stock | 4 Channel | Reel | |||||||||||||||||||||
Mfr: TLP293-4(V4GBTRE TTI: Not Assigned Toshiba Availability: 0In StockTransistor Output Optocouplers 4ch Transistor opto coupler | 0In Stock | SMD/SMT | SOIC-16 | 4 Channel | 3750 Vrms | Phototransistor | 100 % | 50 mA | 1.4 V | 80 V | 50 mA | 300 mV | 2 us | 3 us | 5 V | 70 mW | - 55 C | + 125 C | TLP293-4 | Reel | ||||
Mfr: TLP293-4(V4LATPE TTI: Not Assigned Toshiba Availability: 0In StockTransistor Output Optocouplers 4ch Transistor opto coupler | 0In Stock | SMD/SMT | SOIC-16 | 4 Channel | 3750 Vrms | Phototransistor | 10 mA | 1.4 V | 80 V | 50 mA | 300 mV | 2 us | 3 us | 5 V | 170 mW | - 55 C | + 125 C | TLP293-4 | Reel | |||||
0In Stock | Through Hole | DIP-6 | 1 Channel | 5000 Vrms | NPN Phototransistor | 20 % | 60 mA | 1.5 V | 200 V | 50 mA | 400 mV | 6 V | 150 mW | - 55 C | + 100 C | Tube | ||||||||
Not Available Online | Through Hole | PDIP-6 | 1 Channel | 5000 Vrms | NPN Phototransistor | 320 % | 60 mA | 1.6 V | 90 V | 50 mA | 300 mV | 5 V | 250 mW | - 55 C | + 100 C | Tube | ||||||||
0In Stock | Through Hole | DIP-4 | 1 Channel | 5000 Vrms | NPN Phototransistor | 63 % | 60 mA | 1.6 V | 70 V | 50 mA | 300 mV | 3 us | 4.7 us | 6 V | 265 mW | - 40 C | + 100 C | Tube | ||||||
0In Stock | ST-OV | ST-OV4-_24DC/_24DC/4-PRO STOV424DC24DC4PRO | ||||||||||||||||||||||
Mfr: TLP621MF(Y-LF4,E TTI: Not Assigned Toshiba Availability: 0In StockTransistor Output Optocouplers Transistor optocoupler; DC input; 50-150%; wide creepage; SMT | 0In Stock | Tube | ||||||||||||||||||||||
Mfr: TLP621M(D4-BL,E TTI: Not Assigned Toshiba Availability: 0In StockTransistor Output Optocouplers Transistor optocoupler; DC input; 200-600%; THT; VDE | 0In Stock | Tube | ||||||||||||||||||||||
Mfr: TLP621M(D4BLF1,E TTI: Not Assigned Toshiba Availability: 0In StockTransistor Output Optocouplers Transistor optocoupler; DC input; 200-600%; SMT; VDE | 0In Stock | Tube | ||||||||||||||||||||||
Mfr: TLP621M(D4BLT1,E TTI: Not Assigned Toshiba Availability: 0In StockTransistor Output Optocouplers Transistor optocoupler; DC input; 200-600%; SMT; VDE | 0In Stock | Reel | ||||||||||||||||||||||
Mfr: TLP621M(D4BLT5,E TTI: Not Assigned Toshiba Availability: 0In StockTransistor Output Optocouplers Transistor optocoupler; DC input; 200-600%; SMT; VDE | 0In Stock | Reel | ||||||||||||||||||||||
Mfr: TLP621M(D4-LF5,E TTI: Not Assigned Toshiba Availability: 0In StockTransistor Output Optocouplers Transistor optocoupler; DC input; 50-600%; SMT; VDE | 0In Stock | Tube | ||||||||||||||||||||||
Mfr: TLP621M(D4-T1,E TTI: Not Assigned Toshiba Availability: 0In StockTransistor Output Optocouplers Transistor optocoupler; DC input; 50-600%; SMT; VDE | 0In Stock | Reel | ||||||||||||||||||||||
Mfr: TLP621MF(D4BLF4E TTI: Not Assigned Toshiba Availability: 0In StockTransistor Output Optocouplers Transistor optocoupler; DC input; 200-600%; wide creepage; SMT; VDE | 0In Stock | Tube | ||||||||||||||||||||||
Mfr: TLP621MF(D4BLT4E TTI: Not Assigned Toshiba Availability: 0In StockTransistor Output Optocouplers Transistor optocoupler; DC input; 200-600%; wide creepage; SMT; VDE | 0In Stock | Reel | ||||||||||||||||||||||
Mfr: TLP621MF(D4GLT4E TTI: Not Assigned Toshiba Availability: 0In StockTransistor Output Optocouplers Transistor optocoupler; DC input; 100-200%; wide creepage; SMT; VDE | 0In Stock | Reel | ||||||||||||||||||||||
Mfr: TLP621M(BL,E TTI: Not Assigned Toshiba Availability: 0In StockTransistor Output Optocouplers Transistor optocoupler; DC input; 200-600%; THT | 0In Stock | Tube | ||||||||||||||||||||||
Mfr: TLP621M(BL-LF5,E TTI: Not Assigned Toshiba Availability: 0In StockTransistor Output Optocouplers Transistor optocoupler; DC input; 200-600%; SMT | 0In Stock | Tube | ||||||||||||||||||||||
Mfr: TLP621M(BLL-F5,E TTI: Not Assigned Toshiba Availability: 0In StockTransistor Output Optocouplers Transistor optocoupler; DC input; 200-400%; SMT | 0In Stock | Tube | ||||||||||||||||||||||
Mfr: TLP621M(BL-TP5,E TTI: Not Assigned Toshiba Availability: 0In StockTransistor Output Optocouplers Transistor optocoupler; DC input; 200-600%; SMT | 0In Stock | Reel |