Transistor Output Optocouplers
4.442 ResultsPart | Availability | Purchasing | RoHS/Lead | Mounting Style | Package / Case | Number of Channels | Isolation Voltage | Output Type | Current Transfer Ratio | If - Forward Current | Vf - Forward Voltage | Maximum Collector Emitter Voltage | Maximum Collector Current | Maximum Collector Emitter Saturation Voltage | Rise Time | Fall Time | Vr - Reverse Voltage | Pd - Power Dissipation | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | Through Hole | DIP-4 | Tube | ||||||||||||||||||||
0In Stock | Through Hole | DIP-4 | Tube | ||||||||||||||||||||
0In Stock | Through Hole | DIP-4 | Tube | ||||||||||||||||||||
0In Stock | Through Hole | DIP-4 | Tube | ||||||||||||||||||||
Mfr: TLP383(GRL-TPR,E TTI: Not Assigned Toshiba Availability: 0In StockTransistor Output Optocouplers Transistor Optocoupler; wide creepage | 0In Stock | Reel | |||||||||||||||||||||
Mfr: TLP621M(D4-BLL,E TTI: Not Assigned Toshiba Availability: 0In StockTransistor Output Optocouplers Transistor optocoupler; DC input; 200-400%; THT; VDE | 0In Stock | Tube | |||||||||||||||||||||
Mfr: TLP621M(D4B-T1,E TTI: Not Assigned Toshiba Availability: 0In StockTransistor Output Optocouplers Transistor optocoupler; DC input; 200-400%; SMT; VDE | 0In Stock | Reel | |||||||||||||||||||||
Mfr: TLP621M(D4GBF5,E TTI: Not Assigned Toshiba Availability: 0In StockTransistor Output Optocouplers Transistor optocoupler; DC input; 100-600%; SMT; VDE | 0In Stock | Tube | |||||||||||||||||||||
Mfr: TLP621M(D4GLT5,E TTI: Not Assigned Toshiba Availability: 0In StockTransistor Output Optocouplers Transistor optocoupler; DC input; 100-200%; SMT; VDE | 0In Stock | Reel | |||||||||||||||||||||
Mfr: TLP621M(D4GRF5,E TTI: Not Assigned Toshiba Availability: 0In StockTransistor Output Optocouplers Transistor optocoupler; DC input; 100-300%; SMT; VDE | 0In Stock | Tube | |||||||||||||||||||||
Mfr: TLP621M(D4GRT1,E TTI: Not Assigned Toshiba Availability: 0In StockTransistor Output Optocouplers Transistor optocoupler; DC input; 100-300%; SMT; VDE | 0In Stock | Reel | |||||||||||||||||||||
Mfr: TLP621M(D4-LF1,E TTI: Not Assigned Toshiba Availability: 0In StockTransistor Output Optocouplers Transistor optocoupler; DC input; 50-600%; SMT; VDE | 0In Stock | Tube | |||||||||||||||||||||
Mfr: TLP621M(D4-Y,E TTI: Not Assigned Toshiba Availability: 0In StockTransistor Output Optocouplers Transistor optocoupler; DC input; 50-150%; THT; VDE | 0In Stock | Tube | |||||||||||||||||||||
Mfr: TLP621M(D4Y-F5,E TTI: Not Assigned Toshiba Availability: 0In StockTransistor Output Optocouplers Transistor optocoupler; DC input; 50-150%; SMT; VDE | 0In Stock | Tube | |||||||||||||||||||||
Mfr: TLP621M(D4YHF5,E TTI: Not Assigned Toshiba Availability: 0In StockTransistor Output Optocouplers Transistor optocoupler; DC input; 75-150%; SMT; VDE | 0In Stock | Tube | |||||||||||||||||||||
Mfr: TLP621MF(D4-F4,E TTI: Not Assigned Toshiba Availability: 0In StockTransistor Output Optocouplers Transistor optocoupler; DC input; 50-600%; wide creepage; SMT; VDE | 0In Stock | Tube | |||||||||||||||||||||
Mfr: TLP621MF(D4GHF4E TTI: Not Assigned Toshiba Availability: 0In StockTransistor Output Optocouplers Transistor optocoupler; DC input; 150-300%; wide creepage; SMT; VDE | 0In Stock | Tube | |||||||||||||||||||||
Mfr: TLP621MF(D4GLF4E TTI: Not Assigned Toshiba Availability: 0In StockTransistor Output Optocouplers Transistor optocoupler; DC input; 100-200%; wide creepage; SMT; VDE | 0In Stock | Tube | |||||||||||||||||||||
Mfr: TLP621MF(D4YHF4E TTI: Not Assigned Toshiba Availability: 0In StockTransistor Output Optocouplers Transistor optocoupler; DC input; 75-150%; wide creepage; SMT; VDE | 0In Stock | Tube | |||||||||||||||||||||
Mfr: TLP621M(D4-GR,E TTI: Not Assigned Toshiba Availability: 0In StockTransistor Output Optocouplers Transistor optocoupler; DC input; 100-300%; THT; VDE | 0In Stock | Tube | |||||||||||||||||||||
Mfr: TLX9188(GBTPL,F TTI: Not Assigned Toshiba Availability: 0In StockTransistor Output Optocouplers TR Coupler; High VCEO; AECQ; RoHS | 0In Stock | SMD/SMT | SOIC-6 | 1 Channel | 3750 Vrms | Phototransistor | 600 % | 30 mA | 1.27 V | 200 V | 50 mA | 400 mV | 2 us | 3 us | 5 V | 50 mW | - 40 C | + 125 C | TLX9188 | AEC-Q101 | Reel | ||
Mfr: TLP621M(GRH-F5,E TTI: Not Assigned Toshiba Availability: 0In StockTransistor Output Optocouplers Transistor optocoupler; DC input; 150-300%; SMT | 0In Stock | Tube | |||||||||||||||||||||
Mfr: TLP621MF(BLL,E TTI: Not Assigned Toshiba Availability: 0In StockTransistor Output Optocouplers Transistor optocoupler; DC input; 200-400%; wide creepage; THT | 0In Stock | Tube | |||||||||||||||||||||
Mfr: TLP295-4(E TTI: Not Assigned Toshiba Availability: 0In StockTransistor Output Optocouplers Transistor optocoupler; 4-ch; DC input; SMT | 0In Stock | Tube | |||||||||||||||||||||
Mfr: TLP621M(BLL-T1,E TTI: Not Assigned Toshiba Availability: 0In StockTransistor Output Optocouplers Transistor optocoupler; DC input; 200-400%; SMT | 0In Stock | Reel |