• Integrated Circuits - ICs
  • Optocouplers / Photocouplers
  • Transistor Output Optocouplers

Transistor Output Optocouplers

4.442 Results
4.442 Results
Filtered By:SemiconductorsIntegrated Circuits - ICsOptocouplers / Photocouplers
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
Package / Case
Number of Channels
Isolation Voltage
Output Type
Current Transfer Ratio
If - Forward Current
Vf - Forward Voltage
Maximum Collector Emitter Voltage
Maximum Collector Current
Maximum Collector Emitter Saturation Voltage
Rise Time
Fall Time
Vr - Reverse Voltage
Pd - Power Dissipation
Minimum Operating Temperature
Maximum Operating Temperature
Series
Qualification
Packaging
Part # Aliases
Datasheet
Mfr: SFH601-3X009
TTI: SFH601-3X009
Vishay Semiconductors
Availability:

2.050In Stock

Transistor Output Optocouplers Phototransistor Out Single CTR>100-200%

2.050In Stock

Please adjust quantity to Min / Mult value
SMD/SMT
SMD-6
1 Channel
5000 Vrms
NPN Phototransistor
100 %
60 mA
1.65 V
100 V
50 mA
400 mV
6 V
150 mW
- 55 C
+ 100 C
Tube
Datasheet
Mfr: SFH628A-3X017T
TTI: SFH628A-3X017T
Vishay Semiconductors
Availability:

1.000In Stock

Transistor Output Optocouplers Phototransistor Out AC-In CTR>100-320%

1.000In Stock

Please adjust quantity to Min / Mult value
SMD/SMT
SMD-4
1 Channel
5300 Vrms
NPN Phototransistor
100 %
50 mA
1.5 V
55 V
100 mA
400 mV
3.5 us
5 us
150 mW
- 55 C
+ 100 C
Reel
Datasheet
Mfr: SFH617A-3X016
TTI: SFH617A-3X016
Vishay Semiconductors
Availability:

2.500In Stock

Transistor Output Optocouplers RECOMMENDED ALT VO61

2.500In Stock

Please adjust quantity to Min / Mult value
Through Hole
PDIP-4
1 Channel
5300 Vrms
NPN Phototransistor
100 %
60 mA
1.65 V
70 V
50 mA
250 mV
3 us
14 us
6 V
150 mW
- 55 C
+ 110 C
Tube
VO617A-3X016
Datasheet
Mfr: CNY651AGRST
TTI: CNY651AGRST
Vishay / Dale
Availability:

0In Stock

Transistor Output Optocouplers SMD-4 HV CPL 8KV 600MIL

0In Stock

Please adjust quantity to Min / Mult value
SMD/SMT
SMD-4
1 Channel
8200 Vrms
Phototransistor
75 mA
1.32 V
50 mA
300 mV
2.4 us
2.7 us
5 V
130 mW, 250 mW
- 40 C
+ 110 C
Reel
Datasheet
Mfr: VO615A-9X006
TTI: VO615A-9X006
Vishay Semiconductors
Availability:

3.600In Stock

Transistor Output Optocouplers H.Temp Phototrnstr 200-400% CTR

3.600In Stock

Please adjust quantity to Min / Mult value
Through Hole
DIP-4
1 Channel
5000 Vrms
NPN Phototransistor
200 %
60 mA
1.6 V
70 V
50 mA
300 mV
3 us
4.7 us
6 V
150 mW
- 55 C
+ 110 C
Tube
Datasheet
Mfr: VOS617A-8T
TTI: VOS617A-8T
Vishay Semiconductors
Availability:

9.000In Stock

Transistor Output Optocouplers CTR 130-260% 5mA

9.000In Stock

Please adjust quantity to Min / Mult value
SMD/SMT
SSOP-4
1 Channel
3750 Vrms
NPN Phototransistor
130 %
50 mA
1.5 V
80 V
50 mA
400 mV
3 us
12 us
6 V
170 mW
- 55 C
+ 110 C
VOS617A
Reel
Datasheet
Mfr: SFH6286-2T
TTI: SFH6286-2T
Vishay Semiconductors
Availability:

2.000In Stock

Transistor Output Optocouplers Phototransistor Out AC-In CTR>63-200%

2.000In Stock

Please adjust quantity to Min / Mult value
SMD/SMT
PDIP-4 Gull Wing
1 Channel
5300 Vrms
NPN Phototransistor
63 %
50 mA
1.5 V
55 V
100 mA
400 mV
3.5 us
5 us
150 mW
- 55 C
+ 100 C
Reel
Datasheet
Mfr: IL252-X007T
TTI: IL252-X007T
Vishay Semiconductors
Availability:

1.000In Stock

Transistor Output Optocouplers Phototransistor Out AC-In Sing CTR>100%

1.000In Stock

Please adjust quantity to Min / Mult value
SMD/SMT
PDIP-6 Gull Wing
1 Channel
5300 Vrms
NPN Phototransistor
100 %
60 mA
1.5 V
30 V
400 mV
400 mW
- 55 C
+ 100 C
Reel
Datasheet
Mfr: TLP185(GB-TPR,SE(T
TTI: TLP185(GB-TPRSE(T
Toshiba
Availability:

33.000In Stock

Transistor Output Optocouplers OPTOCPLR SO6 CTR 100-400%

33.000In Stock

Please adjust quantity to Min / Mult value
1 Channel
TLP185
Reel
Datasheet
Mfr: TLP184(GB-TPL,SE(T
TTI: TLP184(GB-TPL,SE(T
Toshiba
Availability:

27.000In Stock

Transistor Output Optocouplers OPTOCPLR SO4 CTR 100-600%

27.000In Stock

Please adjust quantity to Min / Mult value
1 Channel
Reel
Datasheet
Mfr: TLP291(GB-TP,SE(T
TTI: TLP291(GB-TPSE(T
Toshiba
Availability:

195.000In Stock

27.500 On Order
Expected 28-Dec-26
Transistor Output Optocouplers OPTOCPLR SO4 CTR 100-400%

195.000In Stock

27.500 On Order
Expected 28-Dec-26
Please adjust quantity to Min / Mult value
SMD/SMT
SOIC-4
1 Channel
3750 Vrms
Phototransistor
50 mA
1.4 V
80 V
50 mA
300 mV
2 us
3 us
5 V
200 mW
- 55 C
+ 110 C
TLP291
Reel
TLP185(GB-TPL,SE(T Toshiba
Datasheet
Mfr: TLP185(GB-TPL,SE(T
TTI: TLP185(GB-TPL,SE(T
Toshiba
Availability:

120.000In Stock

Transistor Output Optocouplers OPTCPLR AC INPT SO6

120.000In Stock

Please adjust quantity to Min / Mult value
1 Channel
Reel
TLP291(GB-TP,SE(T Toshiba
Datasheet
Mfr: TLP291(GB-TP,SE(T
TTI: TLP291(GB-TP,SE(T
Toshiba
Availability:

195.000In Stock

27.500 On Order
Expected 28-Dec-26
Transistor Output Optocouplers OPTOCPLR SO4 CTR 100-400%

195.000In Stock

27.500 On Order
Expected 28-Dec-26
Please adjust quantity to Min / Mult value
SMD/SMT
SOIC-4
1 Channel
3750 Vrms
Phototransistor
50 mA
1.4 V
80 V
50 mA
300 mV
2 us
3 us
5 V
200 mW
- 55 C
+ 110 C
Reel
TLP627M(E(O Toshiba
Datasheet
Mfr: TLP627M(E(O
TTI: TLP627M(E(O
Toshiba
Availability:

100In Stock

9.500 On Order
Expected 29-Dec-27
Transistor Output Optocouplers OPTOCPLR 1-CH DIP4 CTR 1000%

100In Stock

9.500 On Order
Expected 29-Dec-27
Please adjust quantity to Min / Mult value
Through Hole
DIP-4
Tube
TLP291-4(GB-TP,E(T Toshiba
Datasheet
Mfr: TLP291-4(GB-TP,E(T
TTI: TLP291-4(GB-TPE(T
Toshiba
Availability:

24.000In Stock

56.000 On Order
Expected
Transistor Output Optocouplers OPTOCPLR 4-CH SOP16 CTR100-400

24.000In Stock

56.000 On Order
Expected
Please adjust quantity to Min / Mult value
SMD/SMT
SOIC-16
4 Channel
2500 Vrms
Phototransistor
400 %
50 mA
1.4 V
80 V
50 mA
300 mV
2 us
3 us
5 V
170 mW
- 55 C
+ 110 C
TLP291-4
Reel
Datasheet
Mfr: TLP785(GB,F(C
TTI: TLP785(GBF(C
Toshiba
Availability:

600In Stock

Transistor Output Optocouplers PHOTOCPLR DIP4 CTR 100-600%

600In Stock

Please adjust quantity to Min / Mult value
Through Hole
DIP-4
1 Channel
5000 Vrms
NPN Phototransistor
100 % to 600 %
16 mA
1.3 V
80 V
10 mA
400 mV
2 us
3 us
5 V
240 mW
- 55 C
+ 110 C
TLP785
Tube
TLP185(GB-TPR,SE(T Toshiba
Datasheet
Mfr: TLP185(GB-TPR,SE(T
TTI: TLP185(GB-TPR,SE(T
Toshiba
Availability:

33.000In Stock

Transistor Output Optocouplers OPTOCPLR SO6 CTR 100-400%

33.000In Stock

Please adjust quantity to Min / Mult value
1 Channel
Reel
TLP291(GB,SE(T Toshiba
Datasheet
Mfr: TLP291(GB,SE(T
TTI: TLP291(GB,SE(T
Toshiba
Availability:

18.375In Stock

Transistor Output Optocouplers OPTOCPLR SO4 CTR 100-400%

18.375In Stock

Please adjust quantity to Min / Mult value
SMD/SMT
SOIC-4
1 Channel
3750 Vrms
Phototransistor
50 mA
1.4 V
80 V
50 mA
300 mV
2 us
3 us
5 V
200 mW
- 55 C
+ 110 C
TLP291
Tube
TLP291-4(GB-TP,E(T Toshiba
Datasheet
Mfr: TLP291-4(GB-TP,E(T
TTI: TLP291-4(GB-TP,E(T
Toshiba
Availability:

24.000In Stock

56.000 On Order
Expected
Transistor Output Optocouplers OPTOCPLR 4-CH SOP16 CTR100-400

24.000In Stock

56.000 On Order
Expected
Please adjust quantity to Min / Mult value
SMD/SMT
SOIC-16
4 Channel
2500 Vrms
Phototransistor
50 mA
1.4 V
80 V
50 mA
300 mV
2 us
3 us
5 V
170 mW
- 55 C
+ 110 C
Reel
Datasheet
Mfr: TLP291(GB,SE(T
TTI: TLP291(GBSE(T
Toshiba
Availability:

18.375In Stock

Transistor Output Optocouplers OPTOCPLR SO4 CTR 100-400%

18.375In Stock

Please adjust quantity to Min / Mult value
SMD/SMT
SOIC-4
1 Channel
3750 Vrms
Phototransistor
50 mA
1.4 V
80 V
50 mA
300 mV
2 us
3 us
5 V
200 mW
- 55 C
+ 110 C
TLP291
Tube
TLP183(BL-TPL,E(T Toshiba
Datasheet
Mfr: TLP183(BL-TPL,E(T
TTI: TLP183(BL-TPL,E(T
Toshiba
Availability:

24.000In Stock

Transistor Output Optocouplers OPTCPLR DC INPT SO6

24.000In Stock

Please adjust quantity to Min / Mult value
1 Channel
Reel
TLP290-4(GB-TP,E(T Toshiba
Datasheet
Mfr: TLP290-4(GB-TP,E(T
TTI: TLP290-4(GB-TPE(T
Toshiba
Availability:

18.000In Stock

Transistor Output Optocouplers OPTOCPLR 4-CH SOP16 CTR100-400

18.000In Stock

Please adjust quantity to Min / Mult value
4 Channel
2500 Vrms
NPN Phototransistor
TLP290-4
Reel
TLP291(SE(T Toshiba
Datasheet
Mfr: TLP291(SE(T
TTI: TLP291(SE(T
Toshiba
Availability:

11.550In Stock

Transistor Output Optocouplers OPTOCPLR SO4 CTR 50-400%

11.550In Stock

Please adjust quantity to Min / Mult value
SMD/SMT
SOIC-4
1 Channel
3750 Vrms
Phototransistor
50 mA
1.4 V
80 V
50 mA
300 mV
2 us
3 us
5 V
200 mW
- 55 C
+ 110 C
TLP291
Tube
TLP183(GB-TPL,E(T Toshiba
Datasheet
Mfr: TLP183(GB-TPL,E(T
TTI: TLP183(GB-TPLE(T
Toshiba
Availability:

36.000In Stock

Transistor Output Optocouplers OPTCPLR DC INPT SO6

36.000In Stock

Please adjust quantity to Min / Mult value
1 Channel
TLP183
Reel
TLP184(GB,SE(T Toshiba
Datasheet
Mfr: TLP184(GB,SE(T
TTI: TLP184(GBSE(T
Toshiba
Availability:

4.250In Stock

4.875 On Order
Expected 07-Jan-27
Transistor Output Optocouplers OPTOCPLR SO4 CTR 100-400%

4.250In Stock

4.875 On Order
Expected 07-Jan-27
Please adjust quantity to Min / Mult value
1 Channel
TLP184
Tube
  • ...
  • 4
  • 5
  • 6