Transistor Output Optocouplers
4.442 ResultsPart | Availability | Purchasing | RoHS/Lead | Mounting Style | Package / Case | Number of Channels | Isolation Voltage | Output Type | Current Transfer Ratio | If - Forward Current | Vf - Forward Voltage | Maximum Collector Emitter Voltage | Maximum Collector Current | Maximum Collector Emitter Saturation Voltage | Rise Time | Fall Time | Vr - Reverse Voltage | Pd - Power Dissipation | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: TLP293(BL-TPL,E(T TTI: TLP293(BL-TPL,E(T Toshiba Availability: 37.500In Stock35.000 On Order Expected Transistor Output Optocouplers CPLR AC-INPT SO4 | 37.500In Stock35.000 On Order Expected | 1 Channel | Reel | ||||||||||||||||||||
Mfr: TLP183(BL-TPL,E(T TTI: TLP183(BL-TPL,E(T Toshiba Availability: 24.000In StockTransistor Output Optocouplers OPTCPLR DC INPT SO6 | 24.000In Stock | 1 Channel | Reel | ||||||||||||||||||||
Mfr: TLP290-4(GB-TP,E(T TTI: TLP290-4(GB-TPE(T Toshiba Availability: 18.000In StockTransistor Output Optocouplers OPTOCPLR 4-CH SOP16 CTR100-400 | 18.000In Stock | 4 Channel | 2500 Vrms | NPN Phototransistor | TLP290-4 | Reel | |||||||||||||||||
Mfr: TLP291(SE(T TTI: TLP291(SE(T Toshiba Availability: 11.550In StockTransistor Output Optocouplers OPTOCPLR SO4 CTR 50-400% | 11.550In Stock | SMD/SMT | SOIC-4 | 1 Channel | 3750 Vrms | Phototransistor | 50 mA | 1.4 V | 80 V | 50 mA | 300 mV | 2 us | 3 us | 5 V | 200 mW | - 55 C | + 110 C | TLP291 | Tube | ||||
Mfr: TLP183(GB-TPL,E(T TTI: TLP183(GB-TPLE(T Toshiba Availability: 36.000In StockTransistor Output Optocouplers OPTCPLR DC INPT SO6 | 36.000In Stock | 1 Channel | TLP183 | Reel | |||||||||||||||||||
Mfr: TLP184(GB,SE(T TTI: TLP184(GBSE(T Toshiba Availability: 4.250In Stock4.875 On Order Expected 07-Jan-27 Transistor Output Optocouplers OPTOCPLR SO4 CTR 100-400% | 4.250In Stock4.875 On Order Expected 07-Jan-27 | 1 Channel | TLP184 | Tube | |||||||||||||||||||
Mfr: TLP290(GB-TP,SE(T TTI: TLP290(GB-TP,SE(T Toshiba Availability: 27.500In StockTransistor Output Optocouplers OPTOCPLR SO4 CTR 100-400% | 27.500In Stock | 1 Channel | TLP290 | Reel | |||||||||||||||||||
Mfr: TLP293(GB-TPL,E(T TTI: TLP293(GB-TPL,E(T Toshiba Availability: 37.500In Stock32.500 On Order Expected 04-Feb-27 Transistor Output Optocouplers CPLR AC-INPT SO4 | 37.500In Stock32.500 On Order Expected 04-Feb-27 | 1 Channel | Reel | ||||||||||||||||||||
Mfr: TLP293(GB-TPL,E(T TTI: TLP293(GB-TPLE(T Toshiba Availability: 37.500In Stock32.500 On Order Expected 04-Feb-27 Transistor Output Optocouplers CPLR AC-INPT SO4 | 37.500In Stock32.500 On Order Expected 04-Feb-27 | SMD/SMT | 1 Channel | 3750 Vrms | Phototransistor | 10 mA | 1.4 V | 80 V | 50 mA | 300 mV | 2 us | 3 us | 5 V | 200 mW | - 55 C | + 125 C | TLP293 | Reel | |||||
Mfr: TLP185(BLL-TL,SE(T TTI: TLP185(BLL-TLSE(T Toshiba Availability: 24.000In Stock6.000 On Order Expected 26-Nov-26 Transistor Output Optocouplers OPTOCPLR SO6 CTR 200-400% | 24.000In Stock6.000 On Order Expected 26-Nov-26 | 1 Channel | TLP185 | Reel | |||||||||||||||||||
Mfr: TLP185(GR-TPL,SE(T TTI: TLP185(GR-TPLSE(T Toshiba Availability: 42.000In StockTransistor Output Optocouplers OPTOCPLR SO6 CTR 100-300% | 42.000In Stock | 1 Channel | TLP185 | Reel | |||||||||||||||||||
Mfr: TLP291(GR-TP,SE(T TTI: TLP291(GR-TPSE(T Toshiba Availability: 70.000In Stock120.000 On Order Expected 04-Jun-27 Transistor Output Optocouplers OPTOCPLR SO4 CTR 100-300% | 70.000In Stock120.000 On Order Expected 04-Jun-27 | SMD/SMT | SOIC-4 | 1 Channel | 3750 Vrms | Phototransistor | 50 mA | 1.4 V | 80 V | 50 mA | 300 mV | 2 us | 3 us | 5 V | 200 mW | - 55 C | + 110 C | TLP291 | Reel | ||||
Mfr: TLP293(BL-TPL,E(T TTI: TLP293(BL-TPLE(T Toshiba Availability: 37.500In Stock35.000 On Order Expected Transistor Output Optocouplers CPLR AC-INPT SO4 | 37.500In Stock35.000 On Order Expected | SMD/SMT | 1 Channel | 3750 Vrms | Phototransistor | 10 mA | 1.4 V | 80 V | 50 mA | 300 mV | 2 us | 3 us | 5 V | 200 mW | - 55 C | + 125 C | TLP293 | Reel | |||||
Mfr: TLP290(GB-TP,SE(T TTI: TLP290(GB-TPSE(T Toshiba Availability: 27.500In StockTransistor Output Optocouplers OPTOCPLR SO4 CTR 100-400% | 27.500In Stock | 1 Channel | TLP290 | Reel | |||||||||||||||||||
Mfr: TLP185(GR-TPL,SE(T TTI: TLP185(GR-TPL,SE(T Toshiba Availability: 42.000In StockTransistor Output Optocouplers OPTOCPLR SO6 CTR 100-300% | 42.000In Stock | 1 Channel | Reel | ||||||||||||||||||||
Mfr: TLP290-4(GB-TP,E(T TTI: TLP290-4(GB-TP,E(T Toshiba Availability: 18.000In StockTransistor Output Optocouplers OPTOCPLR 4-CH SOP16 CTR100-400 | 18.000In Stock | 4 Channel | TLP290-4 | Reel | |||||||||||||||||||
Mfr: TLP293-4(GB-TP,E(T TTI: TLP293-4(GB-TP,E(T Toshiba Availability: 14.000In Stock6.000 On Order Expected 25-Nov-26 Transistor Output Optocouplers 4-CH CPLR DC-INPT SO16 | 14.000In Stock6.000 On Order Expected 25-Nov-26 | 4 Channel | Reel | ||||||||||||||||||||
Mfr: TLP182(GB-TPL,E(T TTI: TLP182(GB-TPLE(T Toshiba Availability: 18.000In StockTransistor Output Optocouplers OPTCPLR AC INPT SO6 | 18.000In Stock | 1 Channel | TLP182 | Reel | |||||||||||||||||||
Mfr: TLP183(BL-TPL,E(T TTI: TLP183(BL-TPLE(T Toshiba Availability: 24.000In StockTransistor Output Optocouplers OPTCPLR DC INPT SO6 | 24.000In Stock | 1 Channel | TLP183 | Reel | |||||||||||||||||||
Mfr: TLP293-4(GB-TP,E(T TTI: TLP293-4(GB-TPE(T Toshiba Availability: 14.000In Stock6.000 On Order Expected 25-Nov-26 Transistor Output Optocouplers 4-CH CPLR DC-INPT SO16 | 14.000In Stock6.000 On Order Expected 25-Nov-26 | 4 Channel | TLP293-4 | Reel | |||||||||||||||||||
Mfr: TLP183(GB-TPL,E(T TTI: TLP183(GB-TPL,E(T Toshiba Availability: 36.000In StockTransistor Output Optocouplers OPTCPLR DC INPT SO6 | 36.000In Stock | 1 Channel | Reel | ||||||||||||||||||||
Mfr: TLP182(GB-TPL,E(T TTI: TLP182(GB-TPL,E(T Toshiba Availability: 18.000In StockTransistor Output Optocouplers OPTCPLR AC INPT SO6 | 18.000In Stock | 1 Channel | Reel | ||||||||||||||||||||
Mfr: TLP291(GR-TP,SE(T TTI: TLP291(GR-TP,SE(T Toshiba Availability: 70.000In Stock120.000 On Order Expected 04-Jun-27 Transistor Output Optocouplers OPTOCPLR SO4 CTR 100-300% | 70.000In Stock120.000 On Order Expected 04-Jun-27 | SMD/SMT | SOIC-4 | 1 Channel | 3750 Vrms | Phototransistor | 50 mA | 1.4 V | 80 V | 50 mA | 300 mV | 2 us | 3 us | 5 V | 200 mW | - 55 C | + 110 C | Reel | |||||
Mfr: TLP184(GB,SE(T TTI: TLP184(GB,SE(T Toshiba Availability: 4.250In Stock4.875 On Order Expected 07-Jan-27 Transistor Output Optocouplers OPTOCPLR SO4 CTR 100-400% | 4.250In Stock4.875 On Order Expected 07-Jan-27 | 1 Channel | Tube | ||||||||||||||||||||
Mfr: TLP185(GR-TPR,SE(T TTI: TLP185(GR-TPRSE(T Toshiba Availability: 27.000In StockTransistor Output Optocouplers OPTOCPLR SO6 CTR 100-300% | 27.000In Stock | 1 Channel | TLP185 | Reel |