• Integrated Circuits - ICs
  • Optocouplers / Photocouplers
  • Transistor Output Optocouplers

4N35 - Transistor Output Optocouplers

2 Results
2 Results
Filtered By:SemiconductorsIntegrated Circuits - ICsOptocouplers / Photocouplers
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
Package / Case
Number of Channels
Isolation Voltage
Output Type
Current Transfer Ratio
If - Forward Current
Vf - Forward Voltage
Maximum Collector Emitter Voltage
Maximum Collector Current
Maximum Collector Emitter Saturation Voltage
Rise Time
Fall Time
Vr - Reverse Voltage
Pd - Power Dissipation
Minimum Operating Temperature
Maximum Operating Temperature
Series
Qualification
Packaging
Datasheet
Mfr: 4N35
TTI: 4N35
Vishay Semiconductors
Availability:

14.400In Stock

31.050 On Order
Expected
Transistor Output Optocouplers Phototransistor Out

14.400In Stock

31.050 On Order
Expected
Please adjust quantity to Min / Mult value
Through Hole
DIP-6
1 Channel
5000 Vrms
NPN Phototransistor
100 %
50 mA
1.7 V
30 V
100 mA
300 mV
6 V
70 mW
- 55 C
+ 100 C
4N35
Tube
4N35(SHORT,F) Toshiba
Datasheet
Mfr: 4N35(SHORT,F)
TTI: Not Assigned
Toshiba
Availability:

Not Available Online

Obsolete
Transistor Output Optocouplers TR HIGH CTR (SHORT)

Not Available Online

Call
or
View Details
Through Hole
PDIP-6
1 Channel
2500 Vrms
NPN Phototransistor
100 %
10 mA
1.5 V
30 V
100 mA
300 mV
6 V
300 mW
- 55 C
+ 100 C
4N35
Tube