535 - Transistor Output Optocouplers
1 ResultsPart | Availability | Purchasing | RoHS/Lead | Mounting Style | Package / Case | Number of Channels | Isolation Voltage | Output Type | Current Transfer Ratio | If - Forward Current | Vf - Forward Voltage | Maximum Collector Emitter Voltage | Maximum Collector Current | Maximum Collector Emitter Saturation Voltage | Rise Time | Fall Time | Vr - Reverse Voltage | Pd - Power Dissipation | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: 535-04-0-I TTI: Not Assigned Standex Electronics Availability: Not Available OnlineTransistor Output Optocouplers OPTO COUPLER | Not Available Online | 1 Channel | 4000 Vrms | Phototransistor | 50 mA | 32 V | - 40 C | + 85 C | 535 | Bulk | 5217304000 |