SFH6916 - Transistor Output Optocouplers
3 ResultsPart | Availability | Purchasing | RoHS/Lead | Mounting Style | Package / Case | Number of Channels | Isolation Voltage | Output Type | Current Transfer Ratio | If - Forward Current | Vf - Forward Voltage | Maximum Collector Emitter Voltage | Maximum Collector Current | Maximum Collector Emitter Saturation Voltage | Rise Time | Fall Time | Vr - Reverse Voltage | Pd - Power Dissipation | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
960In Stock16.880 On Order Expected | SMD/SMT | SSOP-16 | 4 Channel | 3750 Vrms | NPN Phototransistor | 50 % | 50 mA | 1.4 V | 70 V | 100 mA | 400 mV | 5.5 us | 7 us | 6 V | 250 mW | - 55 C | + 100 C | SFH6916 | Tube | ||||
0In Stock8.000 On Order Expected 12-May-27 | SMD/SMT | SSOP-16 | 4 Channel | 3750 Vrms | NPN Phototransistor | 50 mA | 1.4 V | 70 V | 100 mA | 400 mV | 5.5 us | 7 us | 6 V | 250 mW | - 55 C | + 100 C | SFH6916 | Reel | |||||
Mfr: SFH6916-X001 TTI: SFH6916-X001 Vishay Semiconductors Availability: 0In StockTransistor Output Optocouplers Phototransistor Quad 50-300% CTR VDE | 0In Stock | SMD/SMT | SSOP-16 | 4 Channel | 3750 Vrms | NPN Phototransistor | 50 mA | 1.4 V | 70 V | 100 mA | 400 mV | 5.5 us | 7 us | 6 V | 250 mW | - 55 C | + 100 C | SFH6916 | Tube |