TLP185 - Transistor Output Optocouplers
47 ResultsPart | Availability | Purchasing | RoHS/Lead | Mounting Style | Package / Case | Number of Channels | Isolation Voltage | Output Type | Current Transfer Ratio | If - Forward Current | Vf - Forward Voltage | Maximum Collector Emitter Voltage | Maximum Collector Current | Maximum Collector Emitter Saturation Voltage | Rise Time | Fall Time | Vr - Reverse Voltage | Pd - Power Dissipation | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: TLP185(GB-TPL,SE(T TTI: TLP185(GB-TPLSE(T Toshiba Availability: 120.000In StockTransistor Output Optocouplers OPTCPLR AC INPT SO6 | 120.000In Stock | 1 Channel | TLP185 | Reel | |||||||||||||||||||
Mfr: TLP185(GB-TPR,SE(T TTI: TLP185(GB-TPRSE(T Toshiba Availability: 33.000In StockTransistor Output Optocouplers OPTOCPLR SO6 CTR 100-400% | 33.000In Stock | 1 Channel | TLP185 | Reel | |||||||||||||||||||
Mfr: TLP185(BLL-TL,SE(T TTI: TLP185(BLL-TLSE(T Toshiba Availability: 24.000In Stock6.000 On Order Expected 26-Nov-26 Transistor Output Optocouplers OPTOCPLR SO6 CTR 200-400% | 24.000In Stock6.000 On Order Expected 26-Nov-26 | 1 Channel | TLP185 | Reel | |||||||||||||||||||
Mfr: TLP185(GR-TPL,SE(T TTI: TLP185(GR-TPLSE(T Toshiba Availability: 42.000In StockTransistor Output Optocouplers OPTOCPLR SO6 CTR 100-300% | 42.000In Stock | 1 Channel | TLP185 | Reel | |||||||||||||||||||
Mfr: TLP185(SE(T TTI: TLP185(SE(T Toshiba Availability: 6.625In StockTransistor Output Optocouplers OPTOCPLR SO6 CTR 50-600% | 6.625In Stock | 1 Channel | TLP185 | Tube | |||||||||||||||||||
Mfr: TLP185(GR-TPR,SE(T TTI: TLP185(GR-TPRSE(T Toshiba Availability: 27.000In StockTransistor Output Optocouplers OPTOCPLR SO6 CTR 100-300% | 27.000In Stock | 1 Channel | TLP185 | Reel | |||||||||||||||||||
Mfr: TLP185(TPL,SE(T TTI: TLP185(TPLSE(T Toshiba Availability: 12.000In StockTransistor Output Optocouplers OPTOCPLR SO6 CTR 50-600% | 12.000In Stock | 1 Channel | TLP185 | Reel | |||||||||||||||||||
Mfr: TLP185(BLL-TR,SE(T TTI: TLP185(BLL-TRSE(T Toshiba Availability: 6.000In StockTransistor Output Optocouplers OPTOCPLR SO6 CTR 200-400% | 6.000In Stock | 1 Channel | TLP185 | Reel | |||||||||||||||||||
Mfr: TLP185(GR-TPR,SE TTI: Not Assigned Toshiba Transistor Output Optocouplers 50mA 80V 3750Vrms 50mA 1 Circuit | 0In Stock | 1 Channel | TLP185 | Reel | |||||||||||||||||||
Mfr: TLP185(GR,SE TTI: Not Assigned Toshiba Availability: 0In StockTransistor Output Optocouplers Gen Purp 1-Circuit 50mA 80V 3750Vrms | 0In Stock | SMD/SMT | 1 Channel | 3750 Vrms | Phototransistor | 100 % | 50 mA | 1.4 V | 80 V | 50 mA | 300 mV | 2 us | 3 us | 5 V | 100 mW | - 55 C | + 110 C | TLP185 | Tube | ||||
0In Stock | SMD/SMT | SOIC-6 | 1 Channel | 3750 Vrms | Phototransistor | 50 % | 50 mA | 1.4 V | 80 V | 50 mA | 300 mV | 2 us | 3 us | 5 V | 100 mW | - 55 C | + 110 C | TLP185 | Tube | ||||
Mfr: TLP185(GB-TPL,SE TTI: Not Assigned Toshiba Transistor Output Optocouplers 50mA 80V 3750Vrms 50mA 1 Circuit | 0In Stock | 1 Channel | TLP185 | Reel | |||||||||||||||||||
Mfr: TLP185(GB-TPR,SE TTI: Not Assigned Toshiba Transistor Output Optocouplers 50mA 80V 3750Vrms 50mA 1 Circuit | 0In Stock | 1 Channel | TLP185 | Reel | |||||||||||||||||||
Mfr: TLP185(TPR,SE TTI: Not Assigned Toshiba Availability: 0In StockTransistor Output Optocouplers 50mA 80V 3750Vrms 50mA 1 Circuit | 0In Stock | 1 Channel | TLP185 | Reel | |||||||||||||||||||
Mfr: TLP185(GB,SE TTI: Not Assigned Toshiba Availability: 0In StockTransistor Output Optocouplers Gen Purp 1-Circuit 50mA 80V 3750Vrms | 0In Stock | 1 Channel | TLP185 | Tube | |||||||||||||||||||
Mfr: TLP185(Y-TPL,SE TTI: Not Assigned Toshiba Availability: 0In StockTransistor Output Optocouplers X36 PBF Trans Opto couplr 110C3750Vrms | 0In Stock | 1 Channel | TLP185 | Reel | |||||||||||||||||||
Mfr: TLP185(BLL-TPR,E) TTI: Not Assigned Toshiba Availability: Not Available OnlineTransistor Output Optocouplers High ISO Photocplr 50mA IF 80V 3750Vrms | Not Available Online | SMD/SMT | 1 Channel | TLP185 | Reel | ||||||||||||||||||
Mfr: TLP185(BLL-TR,SE TTI: Not Assigned Toshiba Availability: 0In StockTransistor Output Optocouplers 50mA 80V 3750Vrms 50mA 1 Circuit | 0In Stock | 1 Channel | TLP185 | Reel | |||||||||||||||||||
Mfr: TLP185(Y-TPL,SE(T TTI: TLP185(Y-TPLSE(T Toshiba Availability: 0In StockTransistor Output Optocouplers OPTOCPLR SO6 CTR 50-150% | 0In Stock | 1 Channel | TLP185 | Reel | |||||||||||||||||||
Mfr: TLP185(GB,SE(T TTI: TLP185(GBSE(T Toshiba Availability: 0In Stock10.375 On Order Expected 28-May-27 Transistor Output Optocouplers OPTOCPLR SO6 CTR 100-400% | 0In Stock10.375 On Order Expected 28-May-27 | 1 Channel | TLP185 | Tube | |||||||||||||||||||
Mfr: TLP185(GB,E) TTI: Not Assigned Toshiba Availability: Not Available OnlineTransistor Output Optocouplers DC Input 80V Trans 3750Vrms Optocoupler | Not Available Online | SMD/SMT | 1 Channel | 3750 Vrms | Phototransistor | 100 % | 50 mA | 1.4 V | 80 V | 50 mA | 300 mV | 2 us | 3 us | 5 V | 100 mW | - 55 C | + 110 C | TLP185 | Tube | ||||
Not Available Online | SMD/SMT | 1 Channel | 3750 Vrms | Phototransistor | 50 % | 50 mA | 1.4 V | 80 V | 50 mA | 300 mV | 2 us | 3 us | 5 V | 100 mW | - 55 C | + 110 C | TLP185 | Tube | |||||
Mfr: TLP185(GR,E) TTI: Not Assigned Toshiba Availability: Not Available OnlineTransistor Output Optocouplers DC Input 80V Trans 3750Vrms Optocoupler | Not Available Online | SMD/SMT | SOIC-6 | 1 Channel | 3750 Vrms | Phototransistor | 100 % | 50 mA | 1.4 V | 80 V | 50 mA | 300 mV | 2 us | 3 us | 5 V | 100 mW | - 55 C | + 110 C | TLP185 | Tube | |||
Mfr: TLP185(BL-TPL,SE(T TTI: TLP185(BL-TPLSE(T Toshiba Availability: 0In StockTransistor Output Optocouplers OPTOCPLR SO6 CTR 200-400% | 0In Stock | 1 Channel | TLP185 | Reel | |||||||||||||||||||
Mfr: TLP185(V4GBTL,SE(T TTI: TLP185(V4GBTLSE(T Toshiba Availability: 0In StockTransistor Output Optocouplers OPTOCPLR SO4 CTR 100-400% | 0In Stock | 4 Channel | TLP185 | Reel |
- 1
- 2