TLP388 - Transistor Output Optocouplers
4 ResultsPart | Availability | Purchasing | RoHS/Lead | Mounting Style | Package / Case | Number of Channels | Isolation Voltage | Output Type | Current Transfer Ratio | If - Forward Current | Vf - Forward Voltage | Maximum Collector Emitter Voltage | Maximum Collector Current | Maximum Collector Emitter Saturation Voltage | Rise Time | Fall Time | Vr - Reverse Voltage | Pd - Power Dissipation | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | SMD/SMT | SO-6-4 | 1 Channel | 5000 Vrms | Phototransistor | 50 % to 600 % | 10 mA | 1.25 V | 350 V | 50 mA | 400 mV | 2 us | 3 us | 5 V | 250 mW | - 55 C | + 125 C | TLP388 | Tube | ||||
Mfr: TLP388TPL,ET TTI: Not Assigned Toshiba Availability: Not Available OnlineTransistor Output Optocouplers | Not Available Online | 1 Channel | TLP388 | ||||||||||||||||||||
Mfr: TLP388GB-TPL,ET TTI: Not Assigned Toshiba Availability: Not Available OnlineTransistor Output Optocouplers | Not Available Online | 1 Channel | TLP388 | ||||||||||||||||||||
Not Available Online | 1 Channel | TLP388 |