• Integrated Circuits - ICs
  • Optocouplers / Photocouplers
  • Transistor Output Optocouplers

TLP620 - Transistor Output Optocouplers

9 Results
9 Results
Filtered By:SemiconductorsIntegrated Circuits - ICsOptocouplers / Photocouplers
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
Package / Case
Number of Channels
Isolation Voltage
Output Type
Current Transfer Ratio
If - Forward Current
Vf - Forward Voltage
Maximum Collector Emitter Voltage
Maximum Collector Current
Maximum Collector Emitter Saturation Voltage
Rise Time
Fall Time
Vr - Reverse Voltage
Pd - Power Dissipation
Minimum Operating Temperature
Maximum Operating Temperature
Series
Qualification
Packaging
Datasheet
Mfr: TLP620(GB,F)
TTI: TLP620(GB,F)
Toshiba
Availability:

Not Available Online

Other Available Inventory
End of Life
Transistor Output Optocouplers 55V Vceo 7V Veco 60mA IF 150mW

Not Available Online

Other Available Inventory
Call
or
View Details
Through Hole
PDIP-4
1 Channel
5000 Vrms
NPN Phototransistor
100 % to 600 %
16 mA
1.3 V
55 V
10 mA
400 mV
2 us
3 us
250 mW
- 55 C
+ 100 C
TLP620
Tube
Datasheet
Mfr: TLP620(F)
TTI: TLP620(F)
Toshiba
Availability:

Not Available Online

End of Life
Transistor Output Optocouplers Photo-IC 6mA 55V 5000 Vrms 8K Vpk

Not Available Online

Call
or
View Details
Through Hole
PDIP-4
1 Channel
5000 Vrms
NPN Phototransistor
50 % to 600 %
16 mA
1.3 V
55 V
10 mA
400 mV
2 us
3 us
5 V
250 mW
- 55 C
+ 100 C
TLP620
Tube
TLP620(GR,F) Toshiba
Datasheet
Mfr: TLP620(GR,F)
TTI: Not Assigned
Toshiba
Availability:

Not Available Online

Not Recommended for New Designs
Transistor Output Optocouplers Photo-IC 6mA 55V 5000 Vrms 8K Vpk

Not Available Online

Call
or
View Details
Through Hole
PDIP-4
1 Channel
5000 Vrms
NPN Phototransistor
50 % to 600 %
16 mA
1.3 V
55 V
10 mA
400 mV
2 us
3 us
250 mW
- 55 C
+ 100 C
TLP620
Reel
Datasheet
Mfr: TLP620(GB,F)
TTI: TLP620(GBF)
Toshiba
Availability:

Not Available Online

Other Available Inventory
End of Life
Transistor Output Optocouplers OPTOCPLR 1-CH DIP4 CTR100-600%

Not Available Online

Other Available Inventory
Call
or
View Details
Through Hole
PDIP-4
1 Channel
5000 Vrms
NPN Phototransistor
100 % to 600 %
16 mA
1.3 V
55 V
10 mA
400 mV
2 us
3 us
250 mW
- 55 C
+ 100 C
TLP620
Tube
TLP620(D4-GB,F,T) Toshiba
Datasheet
Mfr: TLP620(D4-GB,F,T)
TTI: Not Assigned
Toshiba
Availability:

Not Available Online

Obsolete
Transistor Output Optocouplers Transistor coupler AC INPUT VDE

Not Available Online

Call
or
View Details
Through Hole
PDIP-4
1 Channel
5000 Vrms
NPN Phototransistor
100 % to 600 %
16 mA
1.3 V
55 V
10 mA
400 mV
2 us
3 us
250 mW
- 55 C
+ 100 C
TLP620
TLP620(F,T) Toshiba
Datasheet
Mfr: TLP620(F,T)
TTI: Not Assigned
Toshiba
Availability:

Not Available Online

Obsolete
Transistor Output Optocouplers 55Vceo 5000Vrms 4 channels

Not Available Online

Call
or
View Details
Through Hole
PDIP-4
1 Channel
5000 Vrms
NPN Phototransistor
50 % to 600 %
16 mA
1.3 V
55 V
10 mA
400 mV
2 us
3 us
250 mW
- 55 C
+ 100 C
TLP620
TLP620(GB,F,T) Toshiba
Datasheet
Mfr: TLP620(GB,F,T)
TTI: Not Assigned
Toshiba
Availability:

Not Available Online

Obsolete
Transistor Output Optocouplers 55Vceo 5000Vrms

Not Available Online

Call
or
View Details
Through Hole
PDIP-4
1 Channel
5000 Vrms
NPN Phototransistor
100 % to 600 %
16 mA
1.3 V
55 V
10 mA
400 mV
2 us
3 us
250 mW
- 55 C
+ 100 C
TLP620
Bulk
TLP620(D4GB-T1,F,T Toshiba
Datasheet
Mfr: TLP620(D4GB-T1,F,T
TTI: Not Assigned
Toshiba
Availability:

Not Available Online

Obsolete
Transistor Output Optocouplers Transistor coupler AC INPUT VDE SMT

Not Available Online

Call
or
View Details
Through Hole
PDIP-4
1 Channel
5000 Vrms
NPN Phototransistor
100 % to 600 %
16 mA
1.3 V
55 V
10 mA
400 mV
2 us
3 us
250 mW
- 55 C
+ 100 C
TLP620
TLP620(GR,F,T) Toshiba
Datasheet
Mfr: TLP620(GR,F,T)
TTI: Not Assigned
Toshiba
Availability:

Not Available Online

Obsolete
Transistor Output Optocouplers PHOTOCOUPLER

Not Available Online

Call
or
View Details
Through Hole
PDIP-4
1 Channel
5000 Vrms
NPN Phototransistor
50 % to 600 %
16 mA
1.3 V
55 V
10 mA
400 mV
2 us
3 us
250 mW
- 55 C
+ 100 C
TLP620