VO617A - Transistor Output Optocouplers
7 ResultsPart | Availability | Purchasing | RoHS/Lead | Mounting Style | Package / Case | Number of Channels | Isolation Voltage | Output Type | Current Transfer Ratio | If - Forward Current | Vf - Forward Voltage | Maximum Collector Emitter Voltage | Maximum Collector Current | Maximum Collector Emitter Saturation Voltage | Rise Time | Fall Time | Vr - Reverse Voltage | Pd - Power Dissipation | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: VO617A-3X018T TTI: VO617A-3X018T Vishay Semiconductors Availability: 0In Stock2.000 On Order Expected 04-Jan-27 Transistor Output Optocouplers OPTOCPLR 100-200% SMD4 | 0In Stock2.000 On Order Expected 04-Jan-27 | SMD/SMT | SMD-4 | 1 Channel | 5300 Vrms | NPN Phototransistor | 100 % | 60 mA | 1.65 V | 80 V | 50 mA | 400 mV | 4.6 us | 15 us | 6 V | 200 mW | - 55 C | + 110 C | VO617A | Reel | |||
Mfr: VO617A-X018T TTI: VO617A-X018T Vishay Semiconductors Availability: 0In StockTransistor Output Optocouplers OPTOCPLR 50-600% SMD4 | 0In Stock | SMD/SMT | SMD-4 | 1 Channel | 5300 Vrms | NPN Phototransistor | 50 % | 60 mA | 1.65 V | 80 V | 50 mA | 400 mV | 4.6 us | 15 us | 6 V | 200 mW | - 55 C | + 110 C | VO617A | Reel | |||
Mfr: VO617A-7X016 TTI: VO617A-7X016 Vishay Semiconductors Availability: 0In StockTransistor Output Optocouplers OPTOCPLR 80-160% DIP4 | 0In Stock | Through Hole | DIP-4 | 1 Channel | 5300 Vrms | NPN Phototransistor | 80 % | 60 mA | 1.65 V | 80 V | 50 mA | 400 mV | 4.6 us | 15 us | 6 V | 200 mW | - 55 C | + 110 C | VO617A | Tube | |||
Mfr: VO617A-9X016 TTI: VO617A-9X016 Vishay Semiconductors Availability: 0In StockTransistor Output Optocouplers OPTOCPLR 200-400% DIP4 | 0In Stock | Through Hole | DIP-4 | 1 Channel | 5300 Vrms | NPN Phototransistor | 200 % | 60 mA | 1.65 V | 80 V | 50 mA | 400 mV | 4.6 us | 15 us | 6 V | 200 mW | - 55 C | + 110 C | VO617A | Tube | |||
Mfr: VO617A-9X017T TTI: VO617A-9X017T Vishay Semiconductors Availability: 0In StockTransistor Output Optocouplers OPTOCPLR 200-400% SMD4 | 0In Stock | SMD/SMT | SMD-4 | 1 Channel | 5300 Vrms | NPN Phototransistor | 200 % | 60 mA | 1.65 V | 80 V | 50 mA | 400 mV | 4.6 us | 15 us | 6 V | 200 mW | - 55 C | + 110 C | VO617A | Reel | |||
Mfr: VO617A-8X016 TTI: VO617A-8X016 Vishay Semiconductors Availability: 0In StockTransistor Output Optocouplers OPTOCPLR CTR 130-260% DIP-4 | 0In Stock | Through Hole | DIP-4 | 1 Channel | VO617A | Tube | |||||||||||||||||
Mfr: VO617A-1X017T TTI: VO617A-1X017T Vishay Semiconductors Availability: 0In StockTransistor Output Optocouplers OPTOCPLR 40-80% SMD4 | 0In Stock | SMD/SMT | SMD-4 | 1 Channel | VO617A | Reel |