• Integrated Circuits - ICs
  • Optocouplers / Photocouplers
  • Transistor Output Optocouplers

VOL617A - Transistor Output Optocouplers

2 Results
2 Results
Filtered By:SemiconductorsIntegrated Circuits - ICsOptocouplers / Photocouplers
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
Package / Case
Number of Channels
Isolation Voltage
Output Type
Current Transfer Ratio
If - Forward Current
Vf - Forward Voltage
Maximum Collector Emitter Voltage
Maximum Collector Current
Maximum Collector Emitter Saturation Voltage
Rise Time
Fall Time
Vr - Reverse Voltage
Pd - Power Dissipation
Minimum Operating Temperature
Maximum Operating Temperature
Series
Qualification
Packaging
Datasheet
Mfr: VOL617AT
TTI: VOL617AT
Vishay Semiconductors
Availability:

0In Stock

Transistor Output Optocouplers LSOP4 - Creepage ³ 8 mm

0In Stock

Please adjust quantity to Min / Mult value
SMD/SMT
LSOP-4
1 Channel
5000 Vrms
NPN Phototransistor
50 %
60 mA
1.5 V
80 V
100 mA
400 mV
3.5 us
5 us
6 V
250 mW
- 55 C
+ 110 C
VOL617A
Reel
Datasheet
Mfr: VOL617A-7X001T
TTI: VOL617A-7X001T
Vishay Semiconductors
Availability:

0In Stock

Transistor Output Optocouplers OPTOCPLR 80-160% SOP4L

0In Stock

Please adjust quantity to Min / Mult value
SMD/SMT
LSOP-4
1 Channel
5000 Vrms
NPN Phototransistor
80 %
60 mA
1.5 V
80 V
100 mA
400 mV
3.5 us
5 us
6 V
250 mW
- 55 C
+ 110 C
VOL617A
Reel