VOLA617A - Transistor Output Optocouplers
4 ResultsPart | Availability | Purchasing | RoHS/Lead | Mounting Style | Package / Case | Number of Channels | Isolation Voltage | Output Type | Current Transfer Ratio | If - Forward Current | Vf - Forward Voltage | Maximum Collector Emitter Voltage | Maximum Collector Current | Maximum Collector Emitter Saturation Voltage | Rise Time | Fall Time | Vr - Reverse Voltage | Pd - Power Dissipation | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: VOLA617A-2X001T TTI: VOLA617A-2X001T Vishay Semiconductors Availability: Not Available OnlineTransistor Output Optocouplers Automotive Optocoupler with Phototransistor Output - LSOP-4 - Long Creepage Mini-Flat Package | Not Available Online | SMD/SMT | LSOP-4 | 1 Channel | 5000 Vrms | Phototransistor | 50 mA | 1.34 V | 80 V | 100 mA | 400 mV | 3.7 us | 9.8 us | 6 V | 200 mW | - 40 C | + 125 C | VOLA617A | Reel | ||||
Mfr: VOLA617A-3X001T TTI: VOLA617A-3X001T Vishay Semiconductors Availability: Not Available OnlineTransistor Output Optocouplers Automotive Optocoupler with Phototransistor Output - LSOP-4 - Long Creepage Mini-Flat Package | Not Available Online | SMD/SMT | LSOP-4 | 1 Channel | 5000 Vrms | Phototransistor | 50 mA | 1.34 V | 80 V | 100 mA | 400 mV | 3.7 us | 9.8 us | 6 V | 200 mW | - 40 C | + 125 C | VOLA617A | Reel | ||||
Mfr: VOLA617A-8X001T TTI: VOLA617A-8X001T Vishay Semiconductors Availability: Not Available OnlineTransistor Output Optocouplers Automotive Optocoupler with Phototransistor Output - LSOP-4 - Long Creepage Mini-Flat Package | Not Available Online | SMD/SMT | LSOP-4 | 1 Channel | 5000 Vrms | Phototransistor | 50 mA | 1.34 V | 80 V | 100 mA | 400 mV | 3.7 us | 9.8 us | 6 V | 200 mW | - 40 C | + 125 C | VOLA617A | Reel | ||||
Mfr: VOLA617A-X001T TTI: VOLA617A-X001T Vishay Semiconductors Availability: Not Available OnlineTransistor Output Optocouplers Automotive Optocoupler with Phototransistor Output - LSOP-4 - Long Creepage Mini-Flat Package | Not Available Online | SMD/SMT | LSOP-4 | 1 Channel | 5000 Vrms | Phototransistor | 50 mA | 1.34 V | 80 V | 100 mA | 400 mV | 3.7 us | 9.8 us | 6 V | 200 mW | - 40 C | + 125 C | VOLA617A | Reel |