TT Electronics - Optocouplers / Photocouplers
212 ResultsCategories of Optocouplers / Photocouplers
Part | Availability | Purchasing | RoHS/Lead | Rise Time | Vr - Reverse Voltage | Maximum Collector Current | Mounting Style | Package / Case | Number of Channels | Output Type |
|---|---|---|---|---|---|---|---|---|---|---|
1.000In Stock | 3 V | Through Hole | 1 Channel | Open Collector | ||||||
1.600In Stock | 2 us | 3 V | 50 mA | Through Hole | 1 Channel | NPN Phototransistor | ||||
400In Stock3.100 On Order Expected 05-Jan-27 | 2 V | 44 mA | Through Hole | 1 Channel | NPN Phototransistor | |||||
0In Stock | 2 V | Through Hole | 1 Channel | Open Collector | ||||||
0In Stock | 20 us | 2 V | 10 mA | SMD/SMT | 1 Channel | Phototransistor | ||||
0In Stock | 20 us | 2 V | 30 mA | Through Hole | TO-72-4 | 1 Channel | NPN Phototransistor | |||
Mfr: OPI1280-026 TTI: OPI1280-026 Optek / TT Electronics Availability: 0In StockTransistor Output Optocouplers Fiber Optic Isolator 26mm iso dist Side Looker, Transistor | 0In Stock | 1 Channel | NPN Phototransistor | |||||||
Mfr: OPI1280-018 TTI: OPI1280-018 Optek / TT Electronics Availability: 0In StockTransistor Output Optocouplers Fiber Optic Isolator 18mm iso dist Side Looker, Transistor | 0In Stock | 1 Channel | NPN Phototransistor | |||||||
Mfr: JANTX4N24U TTI: JANTX4N24U Optek / TT Electronics Availability: 0In StockTransistor Output Optocouplers 6 Pin SMT OCI | 0In Stock | 20 us | 2 V | 10 mA | Through Hole | TO-78 | 1 Channel | NPN Phototransistor | ||
Mfr: JANTXV4N49U TTI: JANTXV4N49U Optek / TT Electronics Availability: 0In StockTransistor Output Optocouplers 6 Pin SMT OCI | 0In Stock | 20 us | 2 V | 50 mA | SMD/SMT | 1 Channel | NPN Phototransistor | |||
0In Stock | 2 V | 44 mA | Through Hole | 1 Channel | NPN Phototransistor | |||||
0In Stock | 2 V | 44 mA | Through Hole | 1 Channel | NPN Phototransistor | |||||
0In Stock | SMD/SMT | LCC-6 | 1 Channel | NPN Phototransistor | ||||||
0In Stock | 15 us | 2 V | 50 mA | Through Hole | TO-78-6 | 1 Channel | NPN Phototransistor | |||
0In Stock | 20 us | 2 V | 50 mA | Through Hole | 1 Channel | NPN Phototransistor | ||||
0In Stock | 2 V | 1 Channel | NPN Phototransistor | |||||||
0In Stock | 2 V | 44 mA | Through Hole | 1 Channel | NPN Phototransistor | |||||
0In Stock | 40 us | 3 V | 5 mA | Through Hole | 1 Channel | Photodarlington | ||||
0In Stock | 15 us | 2 V | 50 mA | Through Hole | TO-78-6 | 1 Channel | NPN Phototransistor | |||
0In Stock | 10 us | 2 V | 30 mA | Through Hole | TO-72-4 | 1 Channel | NPN Phototransistor | |||
Mfr: OPI1270-018 TTI: OPI1270-018 Optek / TT Electronics Availability: 0In StockTransistor Output Optocouplers Fiber Optic Isolator 18mm iso dist.- Axial Lead | 0In Stock | 3 V | 360 uA | Through Hole | 1 Channel | NPN Phototransistor | ||||
0In Stock | 20 us | 2 V | 500 uA | SMD/SMT | SMD-6 | 1 Channel | NPN Phototransistor | |||
0In Stock | 3 V | 25 mA | Through Hole | 1 Channel | Photodarlington | |||||
0In Stock | 25 us | 2 V | 50 mA | Through Hole | 1 Channel | NPN Phototransistor | ||||
0In Stock | 2 V | 44 mA | Through Hole | 1 Channel | NPN Phototransistor |